IC OPAMP QUAD R-R HS 14SOIC - OP462GS - Integrated Circuits (ICs)
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 550µA 2.7 V ~ 12 V, ±1.35 V ~ 6 V OP462GS
| Digi-Key Part Number | OP462GS-ND |
56 |
6.51196 |
Extended Price
364.67 |
| Manufacturer Part Number | OP462GS | |||
| Description | IC OPAMP QUAD R-R HS 14SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 550µA 2.7 V ~ 12 V, ±1.35 V ~ 6 V OP462GS
| Technical/Catalog Information | OP462GS |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | General Purpose |
| Number of Circuits | 4 |
| Package / Case | 14-SOIC (3.9mm Width), 14-SOL |
| Slew Rate | 13 V/µs |
| Gain Bandwidth Product | 15MHz |
| Current - Supply | 550µA |
| Current - Output / Channel | 30mA |
| Voltage - Supply, Single/Dual (±) | 2.7 V ~ 12 V, ±1.35 V ~ 6 V |
| Output Type | Rail-to-Rail |
| -3db Bandwidth | - |
| Current - Input Bias | 260nA |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Input Offset | 25µV |
| Drawing Number | 505; R-14; R; 14 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
OP462GS OP462GS |
OP462GS Specification Sheet
IC OPAMP QUAD R-R HS 14SOIC - OP462GS (OP462GS-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 550µA 2.7 V ~ 12 V, ±1.35 V ~ 6 V OP462GSIC OPAMP QUAD R-R HS 14SOIC - OP462GS
Order 'ic opamp quad r-r hs 14soic - OP462GS' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP462GS-ND.
IC OPAMP QUAD R-R HS 14-TSSOP - ADA4851-4WYRUZ-R7
Order 'ic opamp quad r-r hs 14-tssop - ADA4851-4WYRUZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADA4851-4WYRUZ-R7-ND.
IC OPAMP QUAD R-R HS 14SOIC - OP462GSZ
Order 'ic opamp quad r-r hs 14soic - OP462GSZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP462GSZ-ND.
IC OPAMP QUAD R-R HS 14-SOIC - AD8026AR
Order 'ic opamp quad r-r hs 14-soic - AD8026AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8026AR-ND.
IC OPAMP QUAD R-R HS 14-SOIC - AD8026AR-REEL7
Order 'ic opamp quad r-r hs 14-soic - AD8026AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8026AR-REEL7-ND.
IC OPAMP QUAD R-R HS 14-SOIC - AD8026AR-REEL
Order 'ic opamp quad r-r hs 14-soic - AD8026AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8026AR-REEL-ND.
IC OPAMP QUAD R-R 0DRIFT 14SOIC - AD8574ARZ-REEL7
Order 'ic opamp quad r-r 0drift 14soic - AD8574ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8574ARZ-REEL7-ND.
IC OPAMP QUAD R-R 0DRIFT 14SOIC - AD8574ARZ-REEL
Order 'ic opamp quad r-r 0drift 14soic - AD8574ARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8574ARZ-REEL-ND.
IC OPAMP QUAD JFET R-R 14SOIC TR - AD8625AR-REEL7
Order 'ic opamp quad jfet r-r 14soic tr - AD8625AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8625AR-REEL7-ND.
IC OPAMP QUAD JFET R-R 14SOIC TR - AD8625AR-REEL
Order 'ic opamp quad jfet r-r 14soic tr - AD8625AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8625AR-REEL-ND.
IC OPAMP QUAD R-R 10MHZ 14SOIC - AD8694ARZ
Order 'ic opamp quad r-r 10mhz 14soic - AD8694ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8694ARZ-ND.
IC OPAMP QUAD R-R 10MHZ 14SOIC - AD8694ARZ-REEL7
Order 'ic opamp quad r-r 10mhz 14soic - AD8694ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8694ARZ-REEL7-ND.
IC OPAMP QUAD R-R 10MHZ 14SOIC - AD8694ARZ-REEL
Order 'ic opamp quad r-r 10mhz 14soic - AD8694ARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8694ARZ-REEL-ND.
IC OPAMP QUAD R-R HS 14TSSOP - ADA4851-4YRUZ-RL7
Order 'ic opamp quad r-r hs 14tssop - ADA4851-4YRUZ-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADA4851-4YRUZ-RL7-ND.
IC OPAMP QUAD R-R HS 14TSSOP - ADA4851-4YRUZ-RL
Order 'ic opamp quad r-r hs 14tssop - ADA4851-4YRUZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADA4851-4YRUZ-RL-ND.
Options for Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 550µA 2.7 V ~ 12 V, ±1.35 V ~ 6 V OP462GS
Send this link via E-Mail
Help With This Screen
