IC PREC OPAMP HIGH SPEED 8-CDIP - OP42AZ - Integrated Circuits (ICs)
| Digi-Key Part Number | OP42AZ-ND |
16 |
21.68625 |
Extended Price
346.98 |
| Manufacturer Part Number | OP42AZ | |||
| Description | IC PREC OPAMP HIGH SPEED 8-CDIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | OP42AZ |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | J-FET |
| Number of Circuits | 1 |
| Package / Case | 8-CDIP (300 mil) |
| Slew Rate | 52 V/µs |
| Gain Bandwidth Product | 10MHz |
| Current - Supply | 5.1mA |
| Current - Output / Channel | 33mA |
| Voltage - Supply, Single/Dual (±) | ±8 V ~ 20 V |
| Output Type | - |
| -3db Bandwidth | - |
| Current - Input Bias | 80pA |
| Operating Temperature | -55°C ~ 125°C |
| Voltage - Input Offset | 300µV |
| Drawing Number | 505; Q-8; Q; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
OP42AZ OP42AZ |
OP42AZ Specification Sheet
IC PREC OPAMP HIGH SPEED 8-CDIP - OP42AZ (OP42AZ-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC PREC OPAMP HIGH SPEED 8-CDIP - OP42AZ
Order 'ic prec opamp high speed 8-cdip - OP42AZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP42AZ-ND.
IC PREC OPAMP HIGH SPEED 8-CDIP - OP42EZ
Order 'ic prec opamp high speed 8-cdip - OP42EZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP42EZ-ND.
IC PREC OPAMP BIFET HS 8-CDIP - AD711AQ
Order 'ic prec opamp bifet hs 8-cdip - AD711AQ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD711AQ-ND.
IC PREC OPAMP DUAL BIFET 8-CDIP - AD712AQ
Order 'ic prec opamp dual bifet 8-cdip - AD712AQ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD712AQ-ND.
IC PREC OPAMP DUAL BIFET 8-CDIP - AD746AQ
Order 'ic prec opamp dual bifet 8-cdip - AD746AQ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD746AQ-ND.
IC PREC OPAMP DUAL BIFET 8-CDIP - AD746BQ
Order 'ic prec opamp dual bifet 8-cdip - AD746BQ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD746BQ-ND.
IC PREC OPAMP DUAL BIFET 8-CDIP - AD746SQ
Order 'ic prec opamp dual bifet 8-cdip - AD746SQ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD746SQ-ND.
IC PREC OPAMP JFET INP 8-CDIP - OP15EZ
Order 'ic prec opamp jfet inp 8-cdip - OP15EZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP15EZ-ND.
IC PREC OPAMP HIGH SPEED 8-SOIC - OP42GS-REEL7
Order 'ic prec opamp high speed 8-soic - OP42GS-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP42GS-REEL7-ND.
IC PREC OPAMP HIGH SPEED 8-SOIC - OP42GS-REEL
Order 'ic prec opamp high speed 8-soic - OP42GS-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP42GS-REEL-ND.
IC PREC OPAMP HIGH SPEED TO-99-8 - OP42AJ
Order 'ic prec opamp high speed to-99-8 - OP42AJ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP42AJ-ND.
IC PREC OPAMP HIGH SPEED TO-99-8 - OP42EJ
Order 'ic prec opamp high speed to-99-8 - OP42EJ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP42EJ-ND.
IC PREC OPAMP HIGH SPEED TO-99-8 - OP42FJ
Order 'ic prec opamp high speed to-99-8 - OP42FJ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP42FJ-ND.
IC VIDEO OPAMP HS LN 8-CDIP - AD829AQ
Order 'ic video opamp hs ln 8-cdip - AD829AQ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD829AQ-ND.
IC VIDEO OPAMP HS LN 8-CDIP - AD829SQ
Order 'ic video opamp hs ln 8-cdip - AD829SQ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD829SQ-ND.
Send this link via E-Mail
Help With This Screen
