IC PREC OPAMP HIGH SPEED TO-99-8 - OP42AJ - Integrated Circuits (ICs)
| Digi-Key Part Number | OP42AJ-ND |
18 |
23.66000 |
Extended Price
425.88 |
| Manufacturer Part Number | OP42AJ | |||
| Description | IC PREC OPAMP HIGH SPEED TO-99-8 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | OP42AJ |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Packaging | Bulk |
| Amplifier Type | J-FET |
| Number of Circuits | 1 |
| Package / Case | TO-99-8, Metal Can |
| Slew Rate | 52 V/µs |
| Gain Bandwidth Product | 10MHz |
| Current - Supply | 5.1mA |
| Current - Output / Channel | 33mA |
| Voltage - Supply, Single/Dual (±) | ±8 V ~ 20 V |
| Output Type | - |
| -3db Bandwidth | - |
| Current - Input Bias | 80pA |
| Operating Temperature | -55°C ~ 125°C |
| Voltage - Input Offset | 300µV |
| Drawing Number | 505; H-8; H; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
OP42AJ OP42AJ |
OP42AJ Specification Sheet
IC PREC OPAMP HIGH SPEED TO-99-8 - OP42AJ (OP42AJ-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC PREC OPAMP HIGH SPEED TO-99-8 - OP42AJ
Order 'ic prec opamp high speed to-99-8 - OP42AJ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP42AJ-ND.
IC PREC OPAMP HIGH SPEED TO-99-8 - OP42EJ
Order 'ic prec opamp high speed to-99-8 - OP42EJ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP42EJ-ND.
IC PREC OPAMP HIGH SPEED TO-99-8 - OP42FJ
Order 'ic prec opamp high speed to-99-8 - OP42FJ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP42FJ-ND.
IC PREC OPAMP BIFET LP TO-99-8 - AD548TH
Order 'ic prec opamp bifet lp to-99-8 - AD548TH' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD548TH-ND.
IC PREC OPAMP HIGH SPEED 8-CDIP - OP42AZ
Order 'ic prec opamp high speed 8-cdip - OP42AZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP42AZ-ND.
IC PREC OPAMP HIGH SPEED 8-CDIP - OP42EZ
Order 'ic prec opamp high speed 8-cdip - OP42EZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP42EZ-ND.
IC PREC OPAMP HIGH SPEED 8-SOIC - OP42GS-REEL7
Order 'ic prec opamp high speed 8-soic - OP42GS-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP42GS-REEL7-ND.
IC PREC OPAMP HIGH SPEED 8-SOIC - OP42GS-REEL
Order 'ic prec opamp high speed 8-soic - OP42GS-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP42GS-REEL-ND.
IC PREC VOLT REF PROG TO-99-8 - AD584JH
Order 'ic prec volt ref prog to-99-8 - AD584JH' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD584JH-ND.
IC PREC VOLT REF PROG TO-99-8 - AD584KH
Order 'ic prec volt ref prog to-99-8 - AD584KH' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD584KH-ND.
IC PREC V-REF PROG TO-99-8 - AD584LH
Order 'ic prec v-ref prog to-99-8 - AD584LH' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD584LH-ND.
IC PREC V-REF PROG TO-99-8 - AD584SH
Order 'ic prec v-ref prog to-99-8 - AD584SH' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD584SH-ND.
IC PREC V-REF PROG TO-99-8 - AD584TH
Order 'ic prec v-ref prog to-99-8 - AD584TH' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD584TH-ND.
IC PREC OPAMP BIFET TO-99-8 - AD744AH
Order 'ic prec opamp bifet to-99-8 - AD744AH' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD744AH-ND.
IC PREC OPAMP LN TO-99 - OP27GJ
Order 'ic prec opamp ln to-99 - OP27GJ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP27GJ-ND.
Send this link via E-Mail
Help With This Screen
