Keywords:





BUZZER MAGNETIC 5.0V 2.7KHZ SMD - SMT-1427-T-R - Audio Products

Buzzer PUI Audio (VA) Magnetic Transducer, External Drive 3 ~ 7Vp-p SMT-1427-T-R

Digi-Key Part Number 668-1096-1-ND
Price Break
1
10
100
500
Unit Price
5.97000
4.97500
3.98000
3.48250
Extended Price
5.97
49.75
398.00
1741.25
Manufacturer Part NumberSMT-1427-T-R
DescriptionBUZZER MAGNETIC 5.0V 2.7KHZ SMD
Quantity Available 2138
All prices are in USD

Purchase Buzzer PUI Audio (VA) Magnetic Transducer, External Drive 3 ~ 7Vp-p SMT-1427-T-R
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Buzzer PUI Audio (VA) Magnetic Transducer, External Drive 3 ~ 7Vp-p SMT-1427-T-R
Technical/Catalog InformationSMT-1427-T-R
VendorPUI Audio (VA)
CategoryAudio Products
TypeMagnetic Transducer, External Drive
Sound Pressure Level85dB
Mounting TypeSurface Mount
Capacitance @ Frequency-
Frequency2.7kHz
PackagingCut Tape (CT)
Operating Mode-
Voltage Range3 ~ 7Vp-p
Voltage - Rated 5Vp-p
Current Rating80mA
Size / DimensionRectangular - 14.2mm L x 11mm W x 3.4mm H
TerminationSolder Pads
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width24mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SMT 1427 T R
SMT1427TR
668 1096 1 ND
66810961ND
668-1096-1

SMT-1427-T-R Specification Sheet

Image of BUZZER MAGNETIC 5.0V 2.7KHZ SMD - SMT-1427-T-R

BUZZER MAGNETIC 5.0V 2.7KHZ SMD - SMT-1427-T-R (668-1096-1-ND) - Audio Products

Related parts Buzzer PUI Audio (VA) Magnetic Transducer, External Drive 3 ~ 7Vp-p SMT-1427-T-R
BUZZER MAGNETIC 5.0V 2.7KHZ SMD - SMT-1427-S-4-R
 Order 'buzzer magnetic 5.0v 2.7khz smd - SMT-1427-S-4-R' online from Digi-Key. Manufactured by PUI Audio (VA). Digi-Key part number 668-1094-1-ND.
BUZZER MAGNETIC 5.0V 2.7KHZ SMD - SMT-1427-S-R
 Order 'buzzer magnetic 5.0v 2.7khz smd - SMT-1427-S-R' online from Digi-Key. Manufactured by PUI Audio (VA). Digi-Key part number 668-1095-1-ND.
BUZZER MAGNETIC 5.0V 2.7KHZ SMD - SMT-1427-T-R
 Order 'buzzer magnetic 5.0v 2.7khz smd - SMT-1427-T-R' online from Digi-Key. Manufactured by PUI Audio (VA). Digi-Key part number 668-1096-1-ND.
BUZZER MAGNETIC 5.0V 2.7KHZ SMD - SMT-1427-S-R
 Order 'buzzer magnetic 5.0v 2.7khz smd - SMT-1427-S-R' online from Digi-Key. Manufactured by PUI Audio (VA). Digi-Key part number 668-1095-6-ND.
BUZZER MAGNETIC 5.0V 2.7KHZ SMD - SMT-1427-T-R
 Order 'buzzer magnetic 5.0v 2.7khz smd - SMT-1427-T-R' online from Digi-Key. Manufactured by PUI Audio (VA). Digi-Key part number 668-1096-6-ND.
BUZZER MAGNETIC 1.5V 2.7KHZ SMD - SMT-1427-S-2-R
 Order 'buzzer magnetic 1.5v 2.7khz smd - SMT-1427-S-2-R' online from Digi-Key. Manufactured by PUI Audio (VA). Digi-Key part number 668-1092-1-ND.
BUZZER MAGNETIC 3.0V 2.7KHZ SMD - SMT-1427-S-3-R
 Order 'buzzer magnetic 3.0v 2.7khz smd - SMT-1427-S-3-R' online from Digi-Key. Manufactured by PUI Audio (VA). Digi-Key part number 668-1093-1-ND.
BUZZER MAGNETIC 3.0V 2.7KHZ SMD - SMT-1427-S-3-R
 Order 'buzzer magnetic 3.0v 2.7khz smd - SMT-1427-S-3-R' online from Digi-Key. Manufactured by PUI Audio (VA). Digi-Key part number 668-1093-6-ND.
BUZZER MAGNETIC 5.0V 2.7KHZ SMD - SMT-1427-S-4-R
 Order 'buzzer magnetic 5.0v 2.7khz smd - SMT-1427-S-4-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1094-2-ND.
BUZZER MAGNETIC 5.0V 2.7KHZ SMD - SMT-1427-S-R
 Order 'buzzer magnetic 5.0v 2.7khz smd - SMT-1427-S-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1095-2-ND.
BUZZER MAGNETIC 5.0V 2.7KHZ SMD - SMT-1427-T-R
 Order 'buzzer magnetic 5.0v 2.7khz smd - SMT-1427-T-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1096-2-ND.
BUZZER MAGNETIC 5.0V 9.0MM SMD - SMT-0927-S-5-R
 Order 'buzzer magnetic 5.0v 9.0mm smd - SMT-0927-S-5-R' online from Digi-Key. Manufactured by PUI Audio (VA). Digi-Key part number 668-1078-1-ND.
BUZZER MAGNETIC 5.0V 9.0MM SMD - SMT-0927-S-5-R
 Order 'buzzer magnetic 5.0v 9.0mm smd - SMT-0927-S-5-R' online from Digi-Key. Manufactured by PUI Audio (VA). Digi-Key part number 668-1078-6-ND.
BUZZER MAGNETIC 1.5V 2.7KHZ SMD - SMT-1427-S-2-R
 Order 'buzzer magnetic 1.5v 2.7khz smd - SMT-1427-S-2-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1092-2-ND.
BUZZER MAGNETIC 3.0V 2.7KHZ SMD - SMT-1427-S-3-R
 Order 'buzzer magnetic 3.0v 2.7khz smd - SMT-1427-S-3-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1093-2-ND.

Options for Buzzer PUI Audio (VA) Magnetic Transducer, External Drive 3 ~ 7Vp-p SMT-1427-T-R
Send this link via E-Mail
Help With This Screen

BUZZER MAGNETIC 5.0V 2.7KHZ SMD - SMT-1427-T-R
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BUZZER MAGNETIC 5.0V 2.7KHZ SMD - SMT-1427-S-R Next: BUZZER MAGNETIC 5.0V 2.7KHZ SMD - SMT-1427-T-R
BUZZER MAGNETIC 5.0V 2.7KHZ SMD - SMT-1427-T-R