IC OPAMP DUAL PREC R-R 8DIP - OP284EP - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | OP284EP-ND |
50 |
8.75200 |
Extended Price
437.60 |
| Manufacturer Part Number | OP284EP | |||
| Description | IC OPAMP DUAL PREC R-R 8DIP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | OP284EP |
| Vendor | Analog Devices Inc. |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Through Hole |
| Package Name | 8-DIP |
| Package Name | * 8-DIP, 7.62mm (.3") LS |
| Amplifier Type | General Purpose |
| Number of Channels | 2 [Nom] |
| Gain Bandwidth Product | 4.0 MHz [Typ] |
| Slew Rate | 4.000 V/µs [Typ] |
| Supply Current | 2.250 mA [Max] |
| Single Supply Voltage Typical | 12V |
| Single Supply Voltage Typical | 15V |
| Single Supply Voltage Typical | 3V |
| Single Supply Voltage Typical | 3.3V |
| Single Supply Voltage Typical | 5V |
| Dual Supply Voltage Typical (±) | 1.50 V [Typ] |
| Dual Supply Voltage Typical (±) | 1.80 V [Typ] |
| Dual Supply Voltage Typical (±) | 2.50 V [Typ] |
| Dual Supply Voltage Typical (±) | 2.70 V [Typ] |
| Dual Supply Voltage Typical (±) | 3.00 V [Typ] |
| Dual Supply Voltage Typical (±) | 3.30 V [Typ] |
| Dual Supply Voltage Typical (±) | 5.00 V [Typ] |
| Dual Supply Voltage Typical (±) | 12.00 V [Typ] |
| Dual Supply Voltage Typical (±) | 15.00 V [Typ] |
| Input Type | Rail-to-Rail |
| Output Type | Rail-to-Rail |
| Packaging | Tube |
| Dual Supply Voltage (±) | 1.500 V [Min] |
| Dual Supply Voltage (±) | 18.000 V [Max] |
| Single Supply Voltage | 3.00 V [Min] |
| Single Supply Voltage | 36.00 V [Max] |
| Voltage Supply Source | Dual Supply (±) |
| Voltage Supply Source | Single Supply |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
OP284EP OP284EP |
OP284EP Specification Sheet
IC OPAMP DUAL PREC R-R 8DIP - OP284EP (OP284EP-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC OPAMP DUAL PREC R-R 8DIP - OP284EP
Order 'ic opamp dual prec r-r 8dip - OP284EP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP284EP-ND.
IC OPAMP DUAL PREC LP BIFET 8DIP - AD648JN
Order 'ic opamp dual prec lp bifet 8dip - AD648JN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD648JN-ND.
IC OPAMP DUAL PREC LP BIFET 8DIP - AD648KN
Order 'ic opamp dual prec lp bifet 8dip - AD648KN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD648KN-ND.
IC OPAMP DUAL PREC LO-NOIS 8DIP - OP270GP
Order 'ic opamp dual prec lo-nois 8dip - OP270GP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP270GP-ND.
IC OPAMP DUAL PREC LO-NOIS 8DIP - OP270GPZ
Order 'ic opamp dual prec lo-nois 8dip - OP270GPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP270GPZ-ND.
IC OPAMP DUAL PREC R-R 8DIP - OP284EPZ
Order 'ic opamp dual prec r-r 8dip - OP284EPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP284EPZ-ND.
IC OPAMP DUAL PREC SGL-SUP 8DIP - OP290GP
Order 'ic opamp dual prec sgl-sup 8dip - OP290GP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP290GP-ND.
IC OPAMP DUAL PREC BIFET 8-DIP - AD648JNZ
Order 'ic opamp dual prec bifet 8-dip - AD648JNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD648JNZ-ND.
IC OPAMP DUAL PREC BIFET 8-SOIC - AD648JR-REEL7
Order 'ic opamp dual prec bifet 8-soic - AD648JR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD648JR-REEL7-ND.
IC OPAMP DUAL PREC BIFET 8-SOIC - AD648JR-REEL
Order 'ic opamp dual prec bifet 8-soic - AD648JR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD648JR-REEL-ND.
IC OPAMP DUAL PREC BIFET 8-SOIC - AD648JRZ
Order 'ic opamp dual prec bifet 8-soic - AD648JRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD648JRZ-ND.
IC OPAMP DUAL PREC BIFET 8-SOIC - AD648JRZ-REEL7
Order 'ic opamp dual prec bifet 8-soic - AD648JRZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD648JRZ-REEL7-ND.
IC OPAMP DUAL PREC BIFET 8-SOIC - AD648JRZ-REEL
Order 'ic opamp dual prec bifet 8-soic - AD648JRZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD648JRZ-REEL-ND.
IC OPAMP DUAL PREC BIFET 8-DIP - AD648KNZ
Order 'ic opamp dual prec bifet 8-dip - AD648KNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD648KNZ-ND.
IC OPAMP DUAL PREC BIFET 8-SOIC - AD648KR
Order 'ic opamp dual prec bifet 8-soic - AD648KR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD648KR-ND.
Send this link via E-Mail
Help With This Screen