IC OPAMP DUAL R-R LO PWR 8SOIC - OP281GSZ-REEL7
| Digi-Key Part Number | OP281GSZ-REEL7-ND |
1000 |
3.67200 |
Extended Price
3672.00 |
| Manufacturer Part Number | OP281GSZ-REEL7 | |||
| Description | IC OPAMP DUAL R-R LO PWR 8SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OP281GSZ-REEL7 |
| Vendor | Analog Devices Inc. |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 8-SOIC |
| Amplifier Type | General Purpose |
| Number of Channels | 2 [Nom] |
| Gain Bandwidth Product | 105.0 kHz [Typ] |
| Slew Rate | 0.025 V/µs [Typ] |
| Supply Current | 4.000 µA [Max] |
| Supply Current | 3.000 µA [Typ] |
| Single Supply Voltage Typical | 12V |
| Single Supply Voltage Typical | 2.7V |
| Single Supply Voltage Typical | 3V |
| Single Supply Voltage Typical | 3.3V |
| Single Supply Voltage Typical | 5V |
| Output Type | Rail-to-Rail |
| Packaging | Tape & Reel |
| Dual Supply Voltage (±) | 8.000 V [Max] |
| Single Supply Voltage | 2.70 V [Min] |
| Single Supply Voltage | 12.00 V [Max] |
| Voltage Supply Source | Dual Supply (±) |
| Voltage Supply Source | Single Supply |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
OP281GSZ REEL7 OP281GSZREEL7 |
OP281GSZ-REEL7 Specification Sheet
IC OPAMP DUAL R-R LO PWR 8SOIC - OP281GSZ-REEL7 (OP281GSZ-REEL7-ND)
Related parts:IC OPAMP DUAL R-R LO PWR 8SOIC - OP281GSZ-REEL7
Order 'ic opamp dual r-r lo pwr 8soic - OP281GSZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP281GSZ-REEL7-ND.
IC OPAMP DUAL R-R LO PWR 8SOIC - OP281GSZ
Order 'ic opamp dual r-r lo pwr 8soic - OP281GSZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP281GSZ-ND.
IC OPAMP DUAL R-R LO PWR 8SOIC - OP281GSZ-REEL
Order 'ic opamp dual r-r lo pwr 8soic - OP281GSZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP281GSZ-REEL-ND.
IC OPAMP DUAL R-R LO NOISE 8SOIC - AD8692ARZ-REEL7
Order 'ic opamp dual r-r lo noise 8soic - AD8692ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8692ARZ-REEL7-ND.
IC OPAMP DUAL R- RI/O HS 8SOIC - AD8028ARZ-REEL7
Order 'ic opamp dual r- ri/o hs 8soic - AD8028ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8028ARZ-REEL7-ND.
IC OPAMP DUAL R-R FET IN 8SOIC - AD822ARZ-REEL7
Order 'ic opamp dual r-r fet in 8soic - AD822ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD822ARZ-REEL7TR-ND.
IC OPAMP DUAL R-R FET IN 8SOIC - AD822BRZ-REEL7
Order 'ic opamp dual r-r fet in 8soic - AD822BRZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD822BRZ-REEL7-ND.
IC OPAMP DUAL R-R GEN-PUR 8SOIC - AD8542AR-REEL7
Order 'ic opamp dual r-r gen-pur 8soic - AD8542AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8542AR-REEL7CT-ND.
IC OPAMP DUAL R-R GEN-PUR 8SOIC - AD8542AR-REEL7
Order 'ic opamp dual r-r gen-pur 8soic - AD8542AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8542AR-REEL7DKR-ND.
IC OPAMP DUAL R-R GEN-PUR 8SOIC - AD8542AR-REEL7
Order 'ic opamp dual r-r gen-pur 8soic - AD8542AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8542AR-REEL7TR-ND.
IC OPAMP DUAL R-R I/O 8SOIC - AD8602ARZ-REEL7
Order 'ic opamp dual r-r i/o 8soic - AD8602ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8602ARZ-REEL7-ND.
IC OPAMP DUAL R-R I/O 8SOIC - AD8602DRZ-REEL7
Order 'ic opamp dual r-r i/o 8soic - AD8602DRZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8602DRZ-REEL7-ND.
IC OPAMP DUAL R-R CMOS LN 8SOIC - AD8607ARZ-REEL7
Order 'ic opamp dual r-r cmos ln 8soic - AD8607ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8607ARZ-REEL7-ND.
IC OPAMP PREC R-R LO NOISE 8SOIC - AD8655ARZ-REEL7
Order 'ic opamp prec r-r lo noise 8soic - AD8655ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8655ARZ-REEL7-ND.
IC OPAMP DUAL PREC R-R LN 8SOIC - AD8656ARZ-REEL7
Order 'ic opamp dual prec r-r ln 8soic - AD8656ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8656ARZ-REEL7-ND.
Send this link via E-Mail
Help With This Screen