IC OPAMP PREC LO-NOISE 8DIP - OP27EP
| Digi-Key Part Number | OP27EP-ND |
50 |
4.40000 |
Extended Price
220.00 |
| Manufacturer Part Number | OP27EP | |||
| Description | IC OPAMP PREC LO-NOISE 8DIP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | OP27EP |
| Vendor | Analog Devices Inc. |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Through Hole |
| Package Name | 8-DIP |
| Package Name | * 8-DIP, 7.62mm (.3") LS |
| Amplifier Type | General Purpose |
| Number of Channels | 1 [Nom] |
| Gain Bandwidth Product | 8.0 MHz [Typ] |
| Slew Rate | 2.800 V/µs [Typ] |
| Packaging | Tube |
| Dual Supply Voltage (±) | 22.000 V [Max] |
| Voltage Supply Source | Dual Supply (±) |
| Operating Temperature | -25 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
OP27EP OP27EP |
OP27EP Specification Sheet
IC OPAMP PREC LO-NOISE 8DIP - OP27EP (OP27EP-ND)
Related parts:IC OPAMP PREC LO-NOISE 8DIP - OP27EP
Order 'ic opamp prec lo-noise 8dip - OP27EP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP27EP-ND.
IC OPAMP PREC LO-NOISE 8DIP - OP27EPZ
Order 'ic opamp prec lo-noise 8dip - OP27EPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP27EPZ-ND.
IC OPAMP PREC LO-NOISE 8DIP - OP27GP
Order 'ic opamp prec lo-noise 8dip - OP27GP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP27GP-ND.
IC OPAMP PREC LO-NOISE 8DIP - OP27GPZ
Order 'ic opamp prec lo-noise 8dip - OP27GPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP27GPZ-ND.
IC OPAMP PREC LO-NOISE 8CDIP - OP27AZ
Order 'ic opamp prec lo-noise 8cdip - OP27AZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP27AZ-ND.
IC OPAMP PREC LO-NOISE 8CDIP - OP27EZ
Order 'ic opamp prec lo-noise 8cdip - OP27EZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP27EZ-ND.
IC OPAMP PREC LO-NOISE 8SOIC - OP27GS
Order 'ic opamp prec lo-noise 8soic - OP27GS' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP27GS-ND.
IC OPAMP BIFET LO NOISE 16-SOIC - AD743JRZ-16
Order 'ic opamp bifet lo noise 16-soic - AD743JRZ-16' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD743JRZ-16-ND.
IC OPAMP PREC LOW NOISE 8SOIC - OP1177AR
Order 'ic opamp prec low noise 8soic - OP1177AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP1177AR-ND.
IC OPAMP PREC LOW NOISE 8SOIC - OP1177ARZ
Order 'ic opamp prec low noise 8soic - OP1177ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP1177ARZ-ND.
IC OPAMP PREC LOW-POWER 8DIP - OP90GP
Order 'ic opamp prec low-power 8dip - OP90GP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP90GP-ND.
IC OPAMP PREC LOW-POWER 8DIP - OP90GPZ
Order 'ic opamp prec low-power 8dip - OP90GPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP90GPZ-ND.
IC OPAMP PREC R-R LO NOISE 8MSOP - AD8655ARMZ-R2
Order 'ic opamp prec r-r lo noise 8msop - AD8655ARMZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8655ARMZ-R2-ND.
IC OPAMP PREC R-R LO NOISE 8MSOP - AD8655ARMZ-REEL
Order 'ic opamp prec r-r lo noise 8msop - AD8655ARMZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8655ARMZ-REELCT-ND.
IC OPAMP PREC R-R LO NOISE 8MSOP - AD8655ARMZ-REEL
Order 'ic opamp prec r-r lo noise 8msop - AD8655ARMZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8655ARMZ-REELDKR-ND.
Send this link via E-Mail
Help With This Screen