IC OPAMP DUAL JFET PREC HS 8SOIC - OP249GS - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | OP249GS-ND |
1 25 100 250 500 1000 5000 |
4.14000 3.31200 2.57600 2.44720 2.39200 2.34600 2.30000 |
Extended Price
4.14 82.80 257.60 611.80 1196.00 2346.00 11500.00 |
| Manufacturer Part Number | OP249GS | |||
| Description | IC OPAMP DUAL JFET PREC HS 8SOIC | |||
| Quantity Available | 15 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | OP249GS |
| Vendor | Analog Devices Inc. |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 8-SOIC |
| Amplifier Type | General Purpose |
| Number of Channels | 2 [Nom] |
| Gain Bandwidth Product | 4.7 MHz [Typ] |
| Slew Rate | 22.000 V/µs [Typ] |
| Supply Current | 7.000 mA [Max] |
| Dual Supply Voltage Typical (±) | 5.00 V [Typ] |
| Dual Supply Voltage Typical (±) | 9.00 V [Typ] |
| Dual Supply Voltage Typical (±) | 12.00 V [Typ] |
| Dual Supply Voltage Typical (±) | 15.00 V [Typ] |
| Input Type | FET |
| Packaging | Tube |
| Dual Supply Voltage (±) | 4.500 V [Min] |
| Dual Supply Voltage (±) | 18.000 V [Max] |
| Voltage Supply Source | Dual Supply (±) |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
OP249GS OP249GS |
OP249GS Specification Sheet
IC OPAMP DUAL JFET PREC HS 8SOIC - OP249GS (OP249GS-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC OPAMP DUAL JFET PREC HS 8SOIC - OP249GS
Order 'ic opamp dual jfet prec hs 8soic - OP249GS' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP249GS-ND.
IC OPAMP DUAL JFET PREC LN 8SOIC - AD8512AR-REEL7
Order 'ic opamp dual jfet prec ln 8soic - AD8512AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8512AR-REEL7-ND.
IC OPAMP DUAL JFET PREC LN 8SOIC - AD8512AR-REEL
Order 'ic opamp dual jfet prec ln 8soic - AD8512AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8512AR-REEL-ND.
IC OPAMP DUAL JFET PREC LN 8SOIC - AD8512ARZ-REEL7
Order 'ic opamp dual jfet prec ln 8soic - AD8512ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8512ARZ-REEL7-ND.
IC OPAMP DUAL JFET PREC LN 8SOIC - AD8512ARZ-REEL
Order 'ic opamp dual jfet prec ln 8soic - AD8512ARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8512ARZ-REEL-ND.
IC OPAMP DUAL JFET PREC LN 8SOIC - AD8512BR-REEL7
Order 'ic opamp dual jfet prec ln 8soic - AD8512BR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8512BR-REEL7-ND.
IC OPAMP DUAL JFET PREC LN 8SOIC - AD8512BR-REEL
Order 'ic opamp dual jfet prec ln 8soic - AD8512BR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8512BR-REEL-ND.
IC OPAMP DUAL JFET PREC LN 8SOIC - AD8512BRZ-REEL7
Order 'ic opamp dual jfet prec ln 8soic - AD8512BRZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8512BRZ-REEL7-ND.
IC OPAMP DUAL JFET PREC LN 8SOIC - AD8512BRZ-REEL
Order 'ic opamp dual jfet prec ln 8soic - AD8512BRZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8512BRZ-REEL-ND.
IC OPAMP DUAL JFET PREC HS 8DIP - OP249GP
Order 'ic opamp dual jfet prec hs 8dip - OP249GP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP249GP-ND.
IC OPAMP DUAL JFET PREC HS 8DIP - OP249GPZ
Order 'ic opamp dual jfet prec hs 8dip - OP249GPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP249GPZ-ND.
IC OPAMP DUAL JFET PREC LN 8MSOP - AD8512ARM-R2
Order 'ic opamp dual jfet prec ln 8msop - AD8512ARM-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8512ARM-R2-ND.
IC OPAMP DUAL JFET PREC LN 8MSOP - AD8512ARM-REEL
Order 'ic opamp dual jfet prec ln 8msop - AD8512ARM-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8512ARM-REELCT-ND.
IC OPAMP DUAL JFET PREC LN 8MSOP - AD8512ARM-REEL
Order 'ic opamp dual jfet prec ln 8msop - AD8512ARM-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8512ARM-REELDKR-ND.
IC OPAMP DUAL JFET PREC LN 8MSOP - AD8512ARM-REEL
Order 'ic opamp dual jfet prec ln 8msop - AD8512ARM-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8512ARM-REELTR-ND.
Send this link via E-Mail
Help With This Screen