IC PREC OPAMP DUAL JFET HS 8CDIP - OP249FZ - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | OP249FZ-ND |
48 |
9.15208 |
Extended Price
439.30 |
| Manufacturer Part Number | OP249FZ | |||
| Description | IC PREC OPAMP DUAL JFET HS 8CDIP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | OP249FZ |
| Vendor | Analog Devices Inc. |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Through Hole |
| Package Name | * 8-DIP, Ceramic, 7.62mm (.3") LS |
| Package Name | 8-CDIP |
| Amplifier Type | General Purpose |
| Number of Channels | 2 [Nom] |
| Gain Bandwidth Product | 4.7 MHz [Typ] |
| Slew Rate | 22.000 V/µs [Typ] |
| Supply Current | 7.000 mA [Max] |
| Dual Supply Voltage Typical (±) | 5.00 V [Typ] |
| Dual Supply Voltage Typical (±) | 9.00 V [Typ] |
| Dual Supply Voltage Typical (±) | 12.00 V [Typ] |
| Dual Supply Voltage Typical (±) | 15.00 V [Typ] |
| Input Type | FET |
| Packaging | Tube |
| Dual Supply Voltage (±) | 4.500 V [Min] |
| Dual Supply Voltage (±) | 18.000 V [Max] |
| Voltage Supply Source | Dual Supply (±) |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
OP249FZ OP249FZ |
OP249FZ Specification Sheet
IC PREC OPAMP DUAL JFET HS 8CDIP - OP249FZ (OP249FZ-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC PREC OPAMP DUAL JFET HS 8CDIP - OP249FZ
Order 'ic prec opamp dual jfet hs 8cdip - OP249FZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP249FZ-ND.
IC PREC OPAMP DUAL JFET HS 8CDIP - OP249AZ
Order 'ic prec opamp dual jfet hs 8cdip - OP249AZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP249AZ-ND.
IC PREC OPAMP DUAL JFET HS 8SOIC - OP249GS-REEL7
Order 'ic prec opamp dual jfet hs 8soic - OP249GS-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP249GS-REEL7-ND.
IC PREC OPAMP DUAL JFET HS 8SOIC - OP249GS-REEL
Order 'ic prec opamp dual jfet hs 8soic - OP249GS-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP249GS-REEL-ND.
IC PREC OPAMP DUAL JFET HS 8SOIC - OP249GSZ
Order 'ic prec opamp dual jfet hs 8soic - OP249GSZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP249GSZ-ND.
IC PREC OPAMP DUAL JFET HS 8SOIC - OP249GSZ-REEL7
Order 'ic prec opamp dual jfet hs 8soic - OP249GSZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP249GSZ-REEL7-ND.
IC PREC OPAMP DUAL JFET HS 8SOIC - OP249GSZ-REEL
Order 'ic prec opamp dual jfet hs 8soic - OP249GSZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP249GSZ-REEL-ND.
IC PREC OPAMP DUAL BIFET 8-SOIC - AD648JR
Order 'ic prec opamp dual bifet 8-soic - AD648JR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD648JR-ND.
IC PREC OPAMP DUAL 8-CDIP - AD708BQ
Order 'ic prec opamp dual 8-cdip - AD708BQ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD708BQ-ND.
IC PREC OPAMP DUAL BIFET 8-DIP - AD712AQ
Order 'ic prec opamp dual bifet 8-dip - AD712AQ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD712AQ-ND.
IC PREC OPAMP DUAL BIFET 8-DIP - AD712JN
Order 'ic prec opamp dual bifet 8-dip - AD712JN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD712JN-ND.
IC PREC OPAMP DUAL BIFET 8-DIP - AD712JNZ
Order 'ic prec opamp dual bifet 8-dip - AD712JNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD712JNZ-ND.
IC PREC OPAMP DUAL BIFET 8-SOIC - AD712JR
Order 'ic prec opamp dual bifet 8-soic - AD712JR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD712JR-ND.
IC PREC OPAMP DUAL BIFET 8-SOIC - AD712JR-REEL7
Order 'ic prec opamp dual bifet 8-soic - AD712JR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD712JR-REEL7TR-ND.
IC PREC OPAMP DUAL BIFET 8-SOIC - AD712JR-REEL
Order 'ic prec opamp dual bifet 8-soic - AD712JR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD712JR-REEL-ND.
Send this link via E-Mail
Help With This Screen