IC OPAMP DUAL LN LOW DRIFT 8SOIC - OP213FSZ-REEL7 - Integrated Circuits (ICs)
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 3mA 4 V ~ 36 V, ±2 V ~ 18 V OP213FSZ-REEL7
| Digi-Key Part Number | OP213FSZ-REEL7-ND |
1000 |
2.58825 |
Extended Price
2588.25 |
| Manufacturer Part Number | OP213FSZ-REEL7 | |||
| Description | IC OPAMP DUAL LN LOW DRIFT 8SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OP213FSZ-REEL7 |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | General Purpose |
| Number of Circuits | 2 |
| Package / Case | 8-SOIC (3.9mm Width) |
| Slew Rate | 1.2 V/µs |
| Gain Bandwidth Product | 3.4MHz |
| Current - Supply | 3mA |
| Current - Output / Channel | 40mA |
| Voltage - Supply, Single/Dual (±) | 4 V ~ 36 V, ±2 V ~ 18 V |
| Output Type | Rail-to-Rail |
| -3db Bandwidth | - |
| Current - Input Bias | 240nA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input Offset | 150µV |
| Drawing Number | 505; R-8; R; 8 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
OP213FSZ REEL7 OP213FSZREEL7 |
OP213FSZ-REEL7 Specification Sheet
IC OPAMP DUAL LN LOW DRIFT 8SOIC - OP213FSZ-REEL7 (OP213FSZ-REEL7-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 3mA 4 V ~ 36 V, ±2 V ~ 18 V OP213FSZ-REEL7IC OPAMP DUAL LN LOW DRIFT 8SOIC - OP213FSZ-REEL7
Order 'ic opamp dual ln low drift 8soic - OP213FSZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP213FSZ-REEL7-ND.
IC OPAMP DUAL LN LOW DRIFT 8SOIC - OP213ES-REEL7
Order 'ic opamp dual ln low drift 8soic - OP213ES-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP213ES-REEL7-ND.
IC OPAMP DUAL LN LOW DRIFT 8SOIC - OP213ESZ-REEL7
Order 'ic opamp dual ln low drift 8soic - OP213ESZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP213ESZ-REEL7-ND.
IC OPAMP DUAL LN LOW DRIFT 8SOIC - OP213FS-REEL7
Order 'ic opamp dual ln low drift 8soic - OP213FS-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP213FS-REEL7-ND.
IC OPAMP DUAL LN LOW DRIFT 8SOIC - OP213FSZ-REEL
Order 'ic opamp dual ln low drift 8soic - OP213FSZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP213FSZ-REEL-ND.
IC OPAMP DUAL LN LOW DRIFT 8SOIC - OP213ES-REEL
Order 'ic opamp dual ln low drift 8soic - OP213ES-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP213ES-REEL-ND.
IC OPAMP DUAL LN LOW DRIFT 8SOIC - OP213ESZ-REEL
Order 'ic opamp dual ln low drift 8soic - OP213ESZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP213ESZ-REEL-ND.
IC OPAMP DUAL LN LOW DRIFT 8SOIC - OP213FS-REEL
Order 'ic opamp dual ln low drift 8soic - OP213FS-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP213FS-REEL-ND.
IC OPAMP DUAL LV LOW POWER 8SOIC - AD8617ARZ-REEL7
Order 'ic opamp dual lv low power 8soic - AD8617ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8617ARZ-REEL7-ND.
IC OPAMP DUAL PREC LOW CUR 8SOIC - OP297FSZ-REEL7
Order 'ic opamp dual prec low cur 8soic - OP297FSZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP297FSZ-REEL7-ND.
IC OPAMP LN LOW DRIFT 8SOIC - OP113ESZ-REEL7
Order 'ic opamp ln low drift 8soic - OP113ESZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP113ESZ-REEL7-ND.
IC OPAMP LN LOW DRIFT 8SOIC - OP113FSZ-REEL7
Order 'ic opamp ln low drift 8soic - OP113FSZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP113FSZ-REEL7-ND.
IC OPAMP DUAL RRIO HS LP 8SOIC - AD8030ARZ-REEL7
Order 'ic opamp dual rrio hs lp 8soic - AD8030ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8030ARZ-REEL7-ND.
IC OPAMP DUAL VFB HS LP 8SOIC - AD8039ARZ-REEL7
Order 'ic opamp dual vfb hs lp 8soic - AD8039ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8039ARZ-REEL7-ND.
IC OPAMP HI SPEED LOW PWR 8SOIC - AD848JRZ-REEL7
Order 'ic opamp hi speed low pwr 8soic - AD848JRZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD848JRZ-REEL7-ND.
Options for Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 3mA 4 V ~ 36 V, ±2 V ~ 18 V OP213FSZ-REEL7
Send this link via E-Mail
Help With This Screen
