Keywords:





IC OPAMP DUAL LN LOW DRIFT 8SOIC - OP213FS-REEL - Integrated Circuits (ICs)

Digi-Key Part Number OP213FS-REEL-ND
Price Break
2500
Unit Price
2.67120
Extended Price
6678.00
Manufacturer Part NumberOP213FS-REEL
DescriptionIC OPAMP DUAL LN LOW DRIFT 8SOIC
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationOP213FS-REEL
VendorAnalog Devices Inc
CategoryIntegrated Circuits (ICs)
PackagingTape & Reel (TR)
Amplifier TypeGeneral Purpose
Number of Circuits2
Package / Case8-SOIC (3.9mm Width)
Slew Rate1.2 V/µs
Gain Bandwidth Product3.4MHz
Current - Supply3mA
Current - Output / Channel40mA
Voltage - Supply, Single/Dual (±)4 V ~ 36 V, ±2 V ~ 18 V
Output TypeRail-to-Rail
-3db Bandwidth-
Current - Input Bias240nA
Operating Temperature-40°C ~ 85°C
Voltage - Input Offset150µV
Drawing Number505; R-8; R; 8
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width12mm
RoHS StatusRoHS Non-Compliant
Other Names OP213FS REEL
OP213FSREEL

OP213FS-REEL Specification Sheet

Image of IC OPAMP DUAL LN LOW DRIFT 8SOIC - OP213FS-REEL

IC OPAMP DUAL LN LOW DRIFT 8SOIC - OP213FS-REEL (OP213FS-REEL-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC OPAMP DUAL LN LOW DRIFT 8SOIC - OP213FS-REEL
 Order 'ic opamp dual ln low drift 8soic - OP213FS-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP213FS-REEL-ND.
IC OPAMP DUAL LN LOW DRIFT 8SOIC - OP213ES-REEL
 Order 'ic opamp dual ln low drift 8soic - OP213ES-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP213ES-REEL-ND.
IC OPAMP DUAL LN LOW DRIFT 8SOIC - OP213ESZ-REEL
 Order 'ic opamp dual ln low drift 8soic - OP213ESZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP213ESZ-REEL-ND.
IC OPAMP DUAL LN LOW DRIFT 8SOIC - OP213FS-REEL7
 Order 'ic opamp dual ln low drift 8soic - OP213FS-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP213FS-REEL7-ND.
IC OPAMP DUAL LN LOW DRIFT 8SOIC - OP213FSZ-REEL
 Order 'ic opamp dual ln low drift 8soic - OP213FSZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP213FSZ-REEL-ND.
IC OPAMP DUAL LN LOW DRIFT 8SOIC - OP213ES-REEL7
 Order 'ic opamp dual ln low drift 8soic - OP213ES-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP213ES-REEL7-ND.
IC OPAMP DUAL LN LOW DRIFT 8SOIC - OP213ESZ-REEL7
 Order 'ic opamp dual ln low drift 8soic - OP213ESZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP213ESZ-REEL7-ND.
IC OPAMP DUAL LN LOW DRIFT 8SOIC - OP213FSZ-REEL7
 Order 'ic opamp dual ln low drift 8soic - OP213FSZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP213FSZ-REEL7-ND.
IC OPAMP DUAL LV LOW POWER 8SOIC - AD8617ARZ-REEL
 Order 'ic opamp dual lv low power 8soic - AD8617ARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8617ARZ-REEL-ND.
IC OPAMP DUAL PREC LOW CUR 8SOIC - OP297FSZ-REEL
 Order 'ic opamp dual prec low cur 8soic - OP297FSZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP297FSZ-REEL-ND.
IC OPAMP DUAL PREC LOW CUR 8SOIC - OP297GSZ-REEL
 Order 'ic opamp dual prec low cur 8soic - OP297GSZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP297GSZ-REEL-ND.
IC OPAMP LN LOW DRIFT 8SOIC - OP113ESZ-REEL
 Order 'ic opamp ln low drift 8soic - OP113ESZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP113ESZ-REEL-ND.
IC OPAMP LN LOW DRIFT 8SOIC - OP113FSZ-REEL
 Order 'ic opamp ln low drift 8soic - OP113FSZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP113FSZ-REEL-ND.
IC OPAMP DUAL R-R 0DRIFT 8SOIC - AD8572ARZ-REEL
 Order 'ic opamp dual r-r 0drift 8soic - AD8572ARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8572ARZ-REEL-ND.
IC OPAMP DUAL LV LOW POWER 8MSOP - AD8617WARMZ-REEL
 Order 'ic opamp dual lv low power 8msop - AD8617WARMZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8617WARMZ-REELTR-ND.

Send this link via E-Mail
Help With This Screen

IC OPAMP DUAL LN LOW DRIFT 8SOIC - OP213FS-REEL
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC OPAMP DUAL LN LOW DRIFT 8SOIC - OP213ESZ-REEL7 Next: IC OPAMP DUAL LN LOW DRIFT 8SOIC - OP213FS-REEL7
IC OPAMP DUAL LN LOW DRIFT 8SOIC - OP213FS-REEL