IC OPAMP CMOS QUAD LV 14-DMP - NJU7034M# - Integrated Circuits (ICs)
| Digi-Key Part Number | NJU7034M#-ND |
1000 |
.98000 |
Extended Price
980.00 |
| Manufacturer Part Number | NJU7034M# | |||
| Description | IC OPAMP CMOS QUAD LV 14-DMP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NJU7034M# |
| Vendor | NJR |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | General Purpose |
| Number of Circuits | 4 - Quad |
| Package / Case | 14-DMP |
| Slew Rate | 3.5 V/µs |
| Gain Bandwidth Product | 1.5MHz |
| Current - Supply | 1mA |
| Current - Output/Channel | - |
| Voltage - Supply, Single/Dual (±) | 3 V ~ 16 V |
| Output Type | Rail-to-Rail |
| Series | - |
| -3db Bandwidth | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NJU7034M# NJU7034M# |
NJU7034M# Specification Sheet
IC OPAMP CMOS QUAD LV 14-DMP - NJU7034M# (NJU7034M#-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC OPAMP CMOS QUAD LV 14-DMP - NJU7034M
Order 'ic opamp cmos quad lv 14-dmp - NJU7034M' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU7034M-ND.
IC OPAMP CMOS QUAD LV 14-DMP - NJU7034M#
Order 'ic opamp cmos quad lv 14-dmp - NJU7034M#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU7034M#-ND.
IC OPAMP CMOS QUAD LV 14-DMP - NJU7004M#
Order 'ic opamp cmos quad lv 14-dmp - NJU7004M#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU7004M#-ND.
IC OPAMP CMOS QUAD LV 14-DMP - NJU7004M
Order 'ic opamp cmos quad lv 14-dmp - NJU7004M' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU7004M-ND.
IC OPAMP CMOS QUAD LV 14-DIP - NJU7004D#
Order 'ic opamp cmos quad lv 14-dip - NJU7004D#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU7004D#-ND.
IC OPAMP CMOS QUAD LV 14-DIP - NJU7004D
Order 'ic opamp cmos quad lv 14-dip - NJU7004D' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU7004D-ND.
IC OPAMP CMOS QUAD LV 14-DIP - NJU7054D
Order 'ic opamp cmos quad lv 14-dip - NJU7054D' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU7054D-ND.
IC OPAMP CMOS QUAD LV 14-DIP - NJU7054D#
Order 'ic opamp cmos quad lv 14-dip - NJU7054D#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU7054D#-ND.
IC OPAMP CMOS SINGLE LV 8-DMP - NJU7001M#
Order 'ic opamp cmos single lv 8-dmp - NJU7001M#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU7001M#-ND.
IC OPAMP CMOS SINGLE LV 8-DMP - NJU7001M
Order 'ic opamp cmos single lv 8-dmp - NJU7001M' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU7001M-ND.
IC OPAMP CMOS DUAL LV 8-DMP - NJU7002M
Order 'ic opamp cmos dual lv 8-dmp - NJU7002M' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU7002M-ND.
IC OPAMP CMOS DUAL LV 8-DMP - NJU7002M#
Order 'ic opamp cmos dual lv 8-dmp - NJU7002M#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU7002M#-ND.
IC OPAMP CMOS SINGLE LV 8-DMP - NJU7031M#
Order 'ic opamp cmos single lv 8-dmp - NJU7031M#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU7031M#-ND.
IC OPAMP CMOS SINGLE LV 8-DMP - NJU7031M
Order 'ic opamp cmos single lv 8-dmp - NJU7031M' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU7031M-ND.
IC OPAMP CMOS SINGLE LV 8-DMP - NJU7051M
Order 'ic opamp cmos single lv 8-dmp - NJU7051M' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU7051M-ND.
Send this link via E-Mail
Help With This Screen