IC OPAMP CMOS SINGLE LV 8-DIP - NJU7031D
| Digi-Key Part Number | NJU7031D-ND |
1 25 100 |
.75000 .62520 .50000 |
Extended Price
0.75 15.63 50.00 |
| Manufacturer Part Number | NJU7031D | |||
| Description | IC OPAMP CMOS SINGLE LV 8-DIP | |||
| Quantity Available | 2496 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | NJU7031D |
| Vendor | NJR |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | General Purpose |
| Number of Circuits | 1 - Single |
| Package / Case | 8-DIP |
| Slew Rate | 3.5 V/µs |
| Gain Bandwidth Product | 1.5MHz |
| Current - Supply | 1mA |
| Current - Output/Channel | - |
| Voltage - Supply, Single/Dual (±) | 3 V ~ 16 V |
| Output Type | Rail-to-Rail |
| Series | - |
| -3db Bandwidth | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
NJU7031D NJU7031D |
NJU7031D Specification Sheet
IC OPAMP CMOS SINGLE LV 8-DIP - NJU7031D (NJU7031D-ND)
Related parts :IC OPAMP CMOS SINGLE LV 8-DIP - NJU7031D
Order 'ic opamp cmos single lv 8-dip - NJU7031D' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU7031D-ND.
IC OPAMP CMOS SINGLE LV 8-DIP - NJU7031D#
Order 'ic opamp cmos single lv 8-dip - NJU7031D#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU7031D#-ND.
IC OPAMP CMOS SINGLE LV 8-DIP - NJU7001D#
Order 'ic opamp cmos single lv 8-dip - NJU7001D#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU7001D#-ND.
IC OPAMP CMOS SINGLE LV 8-DIP - NJU7001D
Order 'ic opamp cmos single lv 8-dip - NJU7001D' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU7001D-ND.
IC OPAMP CMOS SINGLE LV 8-DMP - NJU7001M#
Order 'ic opamp cmos single lv 8-dmp - NJU7001M#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU7001M#-ND.
IC OPAMP CMOS SINGLE LV 8-DMP - NJU7001M
Order 'ic opamp cmos single lv 8-dmp - NJU7001M' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU7001M-ND.
IC OPAMP CMOS SINGLE LV 8-DMP - NJU7031M#
Order 'ic opamp cmos single lv 8-dmp - NJU7031M#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU7031M#-ND.
IC OPAMP CMOS SINGLE LV 8-DMP - NJU7031M
Order 'ic opamp cmos single lv 8-dmp - NJU7031M' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU7031M-ND.
IC OPAMP CMOS SINGLE LV 8-DMP - NJU7051M
Order 'ic opamp cmos single lv 8-dmp - NJU7051M' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU7051M-ND.
IC OPAMP CMOS SINGLE LV 8-DMP - NJU7051M#
Order 'ic opamp cmos single lv 8-dmp - NJU7051M#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU7051M#-ND.
IC OPAMP CMOS DUAL LV 8-DMP - NJU7002M
Order 'ic opamp cmos dual lv 8-dmp - NJU7002M' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU7002M-ND.
IC OPAMP CMOS DUAL LV 8-DMP - NJU7002M#
Order 'ic opamp cmos dual lv 8-dmp - NJU7002M#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU7002M#-ND.
IC OPAMP CMOS QUAD LV 14-DIP - NJU7004D#
Order 'ic opamp cmos quad lv 14-dip - NJU7004D#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU7004D#-ND.
IC OPAMP CMOS QUAD LV 14-DIP - NJU7004D
Order 'ic opamp cmos quad lv 14-dip - NJU7004D' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU7004D-ND.
IC OPAMP CMOS DUAL LP 8-DIP - NJU7015D#
Order 'ic opamp cmos dual lp 8-dip - NJU7015D#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU7015D#-ND.
Send this link via E-Mail
Help With This Screen