IC OPAMP CMOS LOW-PWR SC88A - NJU7007F3-TE1
| Digi-Key Part Number | NJU7007F3-TE1TR-ND |
3000 6000 12000 24000 |
.49000 .42000 .35000 .33600 |
Extended Price
1470.00 2520.00 4200.00 8064.00 |
| Manufacturer Part Number | NJU7007F3-TE1 | |||
| Description | IC OPAMP CMOS LOW-PWR SC88A | |||
| Quantity Available | 3000 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | NJU7007F3-TE1 |
| Vendor | NJR |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | General Purpose |
| Number of Circuits | 1 - Single |
| Package / Case | SC-88A |
| Slew Rate | 0.1 V/µs |
| Gain Bandwidth Product | 200kHz |
| Current - Supply | 15µA |
| Current - Output/Channel | 12µA |
| Voltage - Supply, Single/Dual (±) | 1 V ~ 5.5 V |
| Output Type | - |
| Series | - |
| -3db Bandwidth | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
NJU7007F3 TE1 NJU7007F3TE1 NJU7007F3 TE1TR ND NJU7007F3TE1TRND NJU7007F3-TE1TR |
NJU7007F3-TE1 Specification Sheet
IC OPAMP CMOS LOW-PWR SC88A - NJU7007F3-TE1 (NJU7007F3-TE1TR-ND)
Related parts :IC OPAMP CMOS LOW-PWR SC88A - NJU7007F3-TE1
Order 'ic opamp cmos low-pwr sc88a - NJU7007F3-TE1' online from Digi-Key. Manufactured by NJR (VA). Digi-Key part number NJU7007F3-TE1CT-ND.
IC OPAMP CMOS LOW-PWR SC88A - NJU7007F3-TE1#
Order 'ic opamp cmos low-pwr sc88a - NJU7007F3-TE1#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU7007F3-TE1#-ND.
IC OPAMP CMOS LOW-PWR SC88A - NJU7007F3-TE1
Order 'ic opamp cmos low-pwr sc88a - NJU7007F3-TE1' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU7007F3-TE1TR-ND.
IC OPAMP CMOS LOW-PWR SC88A - NJU7007F2-TE1
Order 'ic opamp cmos low-pwr sc88a - NJU7007F2-TE1' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU7007F2-TE1-ND.
IC OPAMP CMOS LOW-PWR SC88A - NJU7008F2-TE1
Order 'ic opamp cmos low-pwr sc88a - NJU7008F2-TE1' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU7008F2-TE1-ND.
IC OPAMP CMOS LOW-PWR SC88A - NJU7008F3-TE1
Order 'ic opamp cmos low-pwr sc88a - NJU7008F3-TE1' online from Digi-Key. Manufactured by NJR (VA). Digi-Key part number NJU7008F3-TE1CT-ND.
IC OPAMP CMOS LOW-PWR SC88A - NJU7008F3-TE1#
Order 'ic opamp cmos low-pwr sc88a - NJU7008F3-TE1#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU7008F3-TE1#-ND.
IC OPAMP CMOS LOW-PWR SC88A - NJU7008F3-TE1
Order 'ic opamp cmos low-pwr sc88a - NJU7008F3-TE1' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU7008F3-TE1TR-ND.
IC OPAMP CMOS LOW-PWR MTP5 - NJU7011F-TE1
Order 'ic opamp cmos low-pwr mtp5 - NJU7011F-TE1' online from Digi-Key. Manufactured by NJR (VA). Digi-Key part number NJU7011F-TE1CT-ND.
IC OPAMP CMOS LOW-PWR MTP5 - NJU7011F-TE1#
Order 'ic opamp cmos low-pwr mtp5 - NJU7011F-TE1#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU7011F-TE1#-ND.
IC OPAMP CMOS LOW-PWR MTP5 - NJU7011F-TE1
Order 'ic opamp cmos low-pwr mtp5 - NJU7011F-TE1' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU7011F-TE1TR-ND.
IC OPAMP CMOS LOW-PWR MTP5 - NJU7091AF-TE1
Order 'ic opamp cmos low-pwr mtp5 - NJU7091AF-TE1' online from Digi-Key. Manufactured by NJR (VA). Digi-Key part number NJU7091AF-TE1CT-ND.
IC OPAMP CMOS LOW-PWR MTP5 - NJU7091AF-TE1#
Order 'ic opamp cmos low-pwr mtp5 - NJU7091AF-TE1#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU7091AF-TE1#-ND.
IC OPAMP CMOS LOW-PWR MTP5 - NJU7091AF-TE1
Order 'ic opamp cmos low-pwr mtp5 - NJU7091AF-TE1' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU7091AF-TE1TR-ND.
IC OPAMP CMOS LOW-PWR MTP5 - NJU7092AF-TE1
Order 'ic opamp cmos low-pwr mtp5 - NJU7092AF-TE1' online from Digi-Key. Manufactured by NJR (VA). Digi-Key part number NJU7092AF-TE1CT-ND.
Send this link via E-Mail
Help With This Screen