Microchip Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 450µA 2.2 V ~ 6 V MCP6284T-E/ST
IC OPAMP 2.2V QUAD R-R 14TSSOP - MCP6284T-E/ST - Integrated Circuits (ICs)
| Digi-Key Part Number | MCP6284T-E/ST-ND |
2500 |
1.06000 |
Extended Price
2650.00 |
| Manufacturer Part Number | MCP6284T-E/ST | |||
| Description | IC OPAMP 2.2V QUAD R-R 14TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCP6284T-E/ST |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | General Purpose |
| Number of Circuits | 4 |
| Package / Case | 14-TSSOP |
| Slew Rate | 2.5 V/µs |
| Gain Bandwidth Product | 5MHz |
| Current - Supply | 450µA |
| Current - Output / Channel | 25mA |
| Voltage - Supply, Single/Dual (±) | 2.2 V ~ 6 V |
| Output Type | Rail-to-Rail |
| -3db Bandwidth | - |
| Current - Input Bias | 1pA |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Input Offset | 3000µV |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCP6284T E ST MCP6284TEST |
IC OPAMP 2.2V QUAD R-R 14TSSOP - MCP6284T-E/ST (MCP6284T-E/ST-ND) - Integrated Circuits (ICs)
Related parts Microchip Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 450µA 2.2 V ~ 6 V MCP6284T-E/STMicrochip Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 450µA 2.2 V ~ 6 V MCP6284T-E/ST
Order 'ic opamp 2.2v quad r-r 14tssop - MCP6284T-E/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP6284T-E/ST-ND.
Microchip Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 450µA 2.2 V ~ 6 V MCP6284-E/ST
Order 'ic opamp 2.2v quad r-r 14tssop - MCP6284-E/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP6284-E/ST-ND.
Microchip Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 450µA 2.2 V ~ 6 V MCP6284T-E/SL
Order 'ic opamp 2.2v quad r-r 14soic - MCP6284T-E/SL' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP6284T-E/SL-ND.
Microchip Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 1mA 2.5 V ~ 5.5 V MCP6024-I/ST
Order 'ic opamp 2.5v quad r-r 14tssop - MCP6024-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP6024-I/ST-ND.
Microchip Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 1mA 2.5 V ~ 5.5 V MCP6024T-I/ST
Order 'ic opamp 2.5v quad r-r 14tssop - MCP6024T-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP6024T-I/ST-ND.
Microchip Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 0.6µA 1.4 V ~ 6 V MCP6044-E/ST
Order 'ic opamp 1.4v quad r-r 14tssop - MCP6044-E/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP6044-E/ST-ND.
Microchip Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 0.6µA 1.4 V ~ 6 V MCP6044T-E/ST
Order 'ic opamp 1.4v quad r-r 14tssop - MCP6044T-E/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP6044T-E/ST-ND.
Microchip Technology (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 0.6µA 1.4 V ~ 6 V MCP6044T-I/ST
Order 'ic opamp 1.4v quad r-r 14tssop - MCP6044T-I/ST' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number MCP6044T-I/STCT-ND.
Microchip Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 0.6µA 1.4 V ~ 6 V MCP6044T-I/ST
Order 'ic opamp 1.4v quad r-r 14tssop - MCP6044T-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP6044T-I/STTR-ND.
Microchip Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 18.7µA 2.5 V ~ 6 V MCP609-I/ST
Order 'ic opamp 2.5v quad r-r 14tssop - MCP609-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP609-I/ST-ND.
Microchip Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 18.7µA 2.5 V ~ 6 V MCP609T-I/ST
Order 'ic opamp 2.5v quad r-r 14tssop - MCP609T-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP609T-I/ST-ND.
Microchip Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 0.6µA 1.4 V ~ 6 V MCP6144-E/ST
Order 'ic opamp 1.4v quad r-r 14tssop - MCP6144-E/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP6144-E/ST-ND.
Microchip Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 0.6µA 1.4 V ~ 6 V MCP6144T-E/ST
Order 'ic opamp 1.4v quad r-r 14tssop - MCP6144T-E/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP6144T-E/ST-ND.
Microchip Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 170µA 2 V ~ 6 V MCP6274-E/ST
Order 'ic opamp 2.0v quad r-r 14tssop - MCP6274-E/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP6274-E/ST-ND.
Microchip Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 170µA 2 V ~ 6 V MCP6274T-E/ST
Order 'ic opamp 2.0v quad r-r 14tssop - MCP6274T-E/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP6274T-E/ST-ND.
Options for Microchip Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 450µA 2.2 V ~ 6 V MCP6284T-E/ST
Send this link via E-Mail
Help With This Screen
