Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC OPAMP SNGL 1.8V 650KHZ 8SOIC - MCP6241T-E/SN - Integrated Circuits (ICs)

Digi-Key Part Number MCP6241T-E/SN-ND
Price Break
3300
Unit Price
.25000
Extended Price
825.00
Manufacturer Part NumberMCP6241T-E/SN
DescriptionIC OPAMP SNGL 1.8V 650KHZ 8SOIC
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationMCP6241T-E/SN
VendorMicrochip Technology
CategoryIntegrated Circuits (ICs)
PackagingTape & Reel (TR)
Amplifier TypeGeneral Purpose
Number of Circuits1 - Single
Package / Case8-SOIC (3.9mm Width)
Slew Rate0.3 V/µs
Gain Bandwidth Product550kHz
Current - Supply50µA
Current - Output/Channel23mA
Voltage - Supply, Single/Dual (±)1.8 V ~ 5.5 V
Output TypeRail-to-Rail
Series*
-3db Bandwidth*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MCP6241T E SN
MCP6241TESN

MCP6241T-E/SN Specification Sheet

Image of IC OPAMP SNGL 1.8V 650KHZ 8SOIC - MCP6241T-E/SN

IC OPAMP SNGL 1.8V 650KHZ 8SOIC - MCP6241T-E/SN (MCP6241T-E/SN-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC OPAMP SNGL SUPPLY R-R 8SOIC - MCP601-I/SN
 Order 'ic opamp sngl supply r-r 8soic - MCP601-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP601-I/SN-ND.
IC OPAMP SNGL SUPPLY R-R 8SOIC - MCP601T-I/SN
 Order 'ic opamp sngl supply r-r 8soic - MCP601T-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP601T-I/SN-ND.
IC OPAMP SNGL SUPPLY W/CS 8SOIC - MCP603-I/SN
 Order 'ic opamp sngl supply w/cs 8soic - MCP603-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP603-I/SN-ND.
IC OPAMP SNGL SUPPLY W/CS 8SOIC - MCP603T-I/SN
 Order 'ic opamp sngl supply w/cs 8soic - MCP603T-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP603T-I/SN-ND.
IC OPAMP SNGL 1.8V W/CS 8SOIC - MCP6033-E/SN
 Order 'ic opamp sngl 1.8v w/cs 8soic - MCP6033-E/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP6033-E/SN-ND.
IC OPAMP SNGL 1.8V W/CS 8SOIC - MCP6033T-E/SN
 Order 'ic opamp sngl 1.8v w/cs 8soic - MCP6033T-E/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP6033T-E/SNTR-ND.
IC OPAMP SNGL 1.8V 650KHZ 8SOIC - MCP6241T-E/SN
 Order 'ic opamp sngl 1.8v 650khz 8soic - MCP6241T-E/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP6241T-E/SN-ND.
IC OPAMP 2.5V DUAL R-R 8SOIC - MCP6022-I/SN
 Order 'ic opamp 2.5v dual r-r 8soic - MCP6022-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP6022-I/SN-ND.
IC OPAMP 2.5V DUAL R-R 8SOIC - MCP6022T-I/SN
 Order 'ic opamp 2.5v dual r-r 8soic - MCP6022T-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP6022T-I/SN-ND.
IC OPAMP 1.4V DUAL R-R 8SOIC - MCP6042-E/SN
 Order 'ic opamp 1.4v dual r-r 8soic - MCP6042-E/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP6042-E/SN-ND.
IC OPAMP 1.4V DUAL R-R 8SOIC - MCP6042T-E/SN
 Order 'ic opamp 1.4v dual r-r 8soic - MCP6042T-E/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP6042T-E/SN-ND.
IC OPAMP 2.5V DUAL R-R 8SOIC - MCP607-I/SN
 Order 'ic opamp 2.5v dual r-r 8soic - MCP607-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP607-I/SN-ND.
IC OPAMP 2.5V DUAL R-R 8SOIC - MCP607T-I/SN
 Order 'ic opamp 2.5v dual r-r 8soic - MCP607T-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP607T-I/SN-ND.
IC OPAMP 1.4V DUAL R-R 8SOIC - MCP6142-E/SN
 Order 'ic opamp 1.4v dual r-r 8soic - MCP6142-E/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP6142-E/SN-ND.
IC OPAMP 1.4V DUAL R-R 8SOIC - MCP6142T-E/SN
 Order 'ic opamp 1.4v dual r-r 8soic - MCP6142T-E/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP6142T-E/SN-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC OPAMP SNGL 1.8V 650KHZ 8SOIC - MCP6241-E/SN Next: IC OPAMP SNGL 1.8V 8DFN - MCP6031-E/MC