CAP 15000UF 16V ELECT KMH SNAP - EKMH160VSN153MQ35T
| Digi-Key Part Number | 565-2837-ND |
1 10 100 500 1000 5000 10000 |
3.39000 2.56400 1.93520 1.45140 1.25788 1.21918 1.18531 |
Extended Price
3.39 25.64 193.52 725.70 1257.88 6095.90 11853.10 |
| Manufacturer Part Number | EKMH160VSN153MQ35T | |||
| Description | CAP 15000UF 16V ELECT KMH SNAP | |||
| Quantity Available | 158 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EKMH160VSN153MQ35T |
| Vendor | United Chemi-Con |
| Category | Capacitors |
| Mounting Type | Through Hole |
| Package Name | Radial, Snap-In |
| Capacitance | 15000.000 µF [Typ] |
| Capacitance Tolerance | ±20% |
| Voltage | 16.000 VDC [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 105 °C [Max] |
| Lead Spacing | 10.000 mm [Typ] |
| Diameter | 25.4000 mm [Typ] |
| Height | 35.000 mm [Max] |
| Packaging | Tray |
| Dielectric Material & Structure | Aluminum-Electrolytic |
| Ripple Current | 2.58 A [Max] |
| Dissipation Factor | 40.00 % [Max] |
| D | 25.400 mm [Typ] |
| L | 35.000 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EKMH160VSN153MQ35T EKMH160VSN153MQ35T 565 2837 ND 5652837ND 565-2837 |
EKMH160VSN153MQ35T Specification Sheet
CAP 15000UF 16V ELECT KMH SNAP - EKMH160VSN153MQ35T (565-2837-ND)
Related parts:CAP 15000UF 16V ELECT KMH SNAP - EKMH160VSN153MQ35T
Order 'cap 15000uf 16v elect kmh snap - EKMH160VSN153MQ35T' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2837-ND.
CAP 15000UF 16V ELECT KMH SNAP - EKMH160VSN153MP40T
Order 'cap 15000uf 16v elect kmh snap - EKMH160VSN153MP40T' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2836-ND.
CAP 15000UF 16V ELECT KMH SNAP - KMH16VN153M22X40T2
Order 'cap 15000uf 16v elect kmh snap - KMH16VN153M22X40T2' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number KMH16VN153M22X40T2-ND.
CAP 15000UF 16V ELECT KMH SNAP - KMH16VN153M25X35T2
Order 'cap 15000uf 16v elect kmh snap - KMH16VN153M25X35T2' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number KMH16VN153M25X35T2-ND.
CAP 15000UF 16V ELECT SMH SNAP - ESMH160VSN153MP35T
Order 'cap 15000uf 16v elect smh snap - ESMH160VSN153MP35T' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2609-ND.
CAP 15000UF 16V ELECT SMH SNAP - ESMH160VSN153MQ30T
Order 'cap 15000uf 16v elect smh snap - ESMH160VSN153MQ30T' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2610-ND.
CAP 15000UF 6.3V ELECT KMH SNAP - EKMH6R3VSN153MP25T
Order 'cap 15000uf 6.3v elect kmh snap - EKMH6R3VSN153MP25T' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2802-ND.
CAP 15000UF 10V ELECT KMH SNAP - EKMH100VSN153MP30T
Order 'cap 15000uf 10v elect kmh snap - EKMH100VSN153MP30T' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2817-ND.
CAP 15000UF 10V ELECT KMH SNAP - EKMH100VSN153MQ25T
Order 'cap 15000uf 10v elect kmh snap - EKMH100VSN153MQ25T' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2818-ND.
CAP 6800UF 16V ELECT KMH SNAP - EKMH160VSN682MP25T
Order 'cap 6800uf 16v elect kmh snap - EKMH160VSN682MP25T' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2831-ND.
CAP 10000UF 16V ELECT KMH SNAP - EKMH160VSN103MP30T
Order 'cap 10000uf 16v elect kmh snap - EKMH160VSN103MP30T' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2832-ND.
CAP 10000UF 16V ELECT KMH SNAP - EKMH160VSN103MQ25T
Order 'cap 10000uf 16v elect kmh snap - EKMH160VSN103MQ25T' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2833-ND.
CAP 12000UF 16V ELECT KMH SNAP - EKMH160VSN123MP35T
Order 'cap 12000uf 16v elect kmh snap - EKMH160VSN123MP35T' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2834-ND.
CAP 12000UF 16V ELECT KMH SNAP - EKMH160VSN123MQ30T
Order 'cap 12000uf 16v elect kmh snap - EKMH160VSN123MQ30T' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2835-ND.
CAP 18000UF 16V ELECT KMH SNAP - EKMH160VSN183MP45T
Order 'cap 18000uf 16v elect kmh snap - EKMH160VSN183MP45T' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2838-ND.
Send this link via E-Mail
Help With This Screen