Keywords:





IC OPAMP 1.4V QUAD R-R 14SOIC - MCP6044T-I/SL - Integrated Circuits (ICs)

Microchip Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 0.6µA 1.4 V ~ 6 V MCP6044T-I/SL

Digi-Key Part Number MCP6044T-I/SLTR-ND
Price Break
2600
Unit Price
1.07000
Extended Price
2782.00
Manufacturer Part NumberMCP6044T-I/SL
DescriptionIC OPAMP 1.4V QUAD R-R 14SOIC
Quantity Available 2600
All prices are in USD

Purchase Microchip Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 0.6µA 1.4 V ~ 6 V MCP6044T-I/SL
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Microchip Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 0.6µA 1.4 V ~ 6 V MCP6044T-I/SL
Technical/Catalog InformationMCP6044T-I/SL
VendorMicrochip Technology
CategoryIntegrated Circuits (ICs)
PackagingTape & Reel (TR)
Amplifier TypeGeneral Purpose
Number of Circuits4
Package / Case14-SOIC (3.9mm Width), 14-SOL
Slew Rate0.003 V/µs
Gain Bandwidth Product14kHz
Current - Supply0.6µA
Current - Output / Channel20mA
Voltage - Supply, Single/Dual (±)1.4 V ~ 6 V
Output TypeRail-to-Rail
-3db Bandwidth-
Current - Input Bias1pA
Operating Temperature-40°C ~ 85°C
Voltage - Input Offset3000µV
Drawing Number150; C04-065; OD, SL; 14
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width16mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MCP6044T I SL
MCP6044TISL
MCP6044T I SLTR ND
MCP6044TISLTRND
MCP6044T-I/SLTR

MCP6044T-I/SL Specification Sheet

Image of IC OPAMP 1.4V QUAD R-R 14SOIC - MCP6044T-I/SL

IC OPAMP 1.4V QUAD R-R 14SOIC - MCP6044T-I/SL (MCP6044T-I/SLTR-ND) - Integrated Circuits (ICs)

Related parts Microchip Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 0.6µA 1.4 V ~ 6 V MCP6044T-I/SL
IC OPAMP 1.4V QUAD R-R 14SOIC - MCP6044T-E/SL
 Order 'ic opamp 1.4v quad r-r 14soic - MCP6044T-E/SL' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP6044T-E/SL-ND.
IC OPAMP 1.4V QUAD R-R 14SOIC - MCP6044T-I/SL
 Order 'ic opamp 1.4v quad r-r 14soic - MCP6044T-I/SL' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number MCP6044T-I/SLCT-ND.
IC OPAMP 1.4V QUAD R-R 14SOIC - MCP6044T-I/SL
 Order 'ic opamp 1.4v quad r-r 14soic - MCP6044T-I/SL' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP6044T-I/SLTR-ND.
IC OPAMP 1.4V QUAD R-R 14SOIC - MCP6044T-I/SL
 Order 'ic opamp 1.4v quad r-r 14soic - MCP6044T-I/SL' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number MCP6044T-I/SLDKR-ND.
IC OPAMP 1.4V QUAD R-R 14SOIC - MCP6044-E/SL
 Order 'ic opamp 1.4v quad r-r 14soic - MCP6044-E/SL' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP6044-E/SL-ND.
IC OPAMP 1.4V QUAD R-R 14SOIC - MCP6144-E/SL
 Order 'ic opamp 1.4v quad r-r 14soic - MCP6144-E/SL' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP6144-E/SL-ND.
IC OPAMP 1.4V QUAD R-R 14SOIC - MCP6144T-E/SL
 Order 'ic opamp 1.4v quad r-r 14soic - MCP6144T-E/SL' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP6144T-E/SL-ND.
IC OPAMP 2.5V QUAD R-R 14SOIC - MCP6024-I/SL
 Order 'ic opamp 2.5v quad r-r 14soic - MCP6024-I/SL' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP6024-I/SL-ND.
IC OPAMP 2.5V QUAD R-R 14SOIC - MCP6024T-I/SL
 Order 'ic opamp 2.5v quad r-r 14soic - MCP6024T-I/SL' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP6024T-I/SL-ND.
IC OPAMP 2.5V QUAD R-R 14SOIC - MCP609-I/SL
 Order 'ic opamp 2.5v quad r-r 14soic - MCP609-I/SL' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP609-I/SL-ND.
IC OPAMP 2.5V QUAD R-R 14SOIC - MCP609T-I/SL
 Order 'ic opamp 2.5v quad r-r 14soic - MCP609T-I/SL' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP609T-I/SL-ND.
IC OPAMP 2.3V QUAD R-R 14SOIC - MCP619-I/SL
 Order 'ic opamp 2.3v quad r-r 14soic - MCP619-I/SL' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP619-I/SL-ND.
IC OPAMP 2.3V QUAD R-R 14SOIC - MCP619T-I/SL
 Order 'ic opamp 2.3v quad r-r 14soic - MCP619T-I/SL' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number MCP619T-I/SLCT-ND.
IC OPAMP 2.3V QUAD R-R 14SOIC - MCP619T-I/SL
 Order 'ic opamp 2.3v quad r-r 14soic - MCP619T-I/SL' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP619T-I/SLTR-ND.
IC OPAMP 1.8V QUAD R-R 14SOIC - MCP6234-E/SL
 Order 'ic opamp 1.8v quad r-r 14soic - MCP6234-E/SL' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP6234-E/SL-ND.

Options for Microchip Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 0.6µA 1.4 V ~ 6 V MCP6044T-I/SL
Send this link via E-Mail
Help With This Screen

IC OPAMP 1.4V QUAD R-R 14SOIC - MCP6044T-I/SL
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC OPAMP 1.4V QUAD R-R 14SOIC - MCP6044T-I/SL Next: IC OPAMP 1.4V QUAD R-R 14SOIC - MCP6044T-I/SL
IC OPAMP 1.4V QUAD R-R 14SOIC - MCP6044T-I/SL