CAP 22000UF 6.3V ELECT KMH SNAP - EKMH6R3VSN223MP35T - Capacitors
| Digi-Key Part Number | 565-2804-ND |
200 |
1.61600 |
Extended Price
323.20 |
| Manufacturer Part Number | EKMH6R3VSN223MP35T | |||
| Description | CAP 22000UF 6.3V ELECT KMH SNAP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EKMH6R3VSN223MP35T |
| Vendor | United Chemi-Con |
| Category | Capacitors |
| Capacitance | 22000µF |
| ESR (Equivalent Series Resistance) | 45.0 mOhm |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 105°C |
| Maximum Temperature | -40°C ~ 105°C |
| Size / Dimension | * |
| Lead Spacing | 0.394" (10.00mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial (Snap-In) |
| Packaging | Bulk |
| Series | KMH |
| Tolerance | ±20% |
| Voltage Rating | 6.3V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EKMH6R3VSN223MP35T EKMH6R3VSN223MP35T 565 2804 ND 5652804ND 565-2804 |
EKMH6R3VSN223MP35T Specification Sheet
CAP 22000UF 6.3V ELECT KMH SNAP - EKMH6R3VSN223MP35T (565-2804-ND) - Capacitors
Related parts Capacitors :CAP 22000UF 6.3V ELECT KMH SNAP - EKMH6R3VSN223MP35T
Order 'cap 22000uf 6.3v elect kmh snap - EKMH6R3VSN223MP35T' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2804-ND.
CAP 22000UF 6.3V ELECT KMH SNAP - EKMH6R3VSN223MQ30T
Order 'cap 22000uf 6.3v elect kmh snap - EKMH6R3VSN223MQ30T' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2805-ND.
CAP 22000UF 10V ELECT KMH SNAP - EKMH100VSN223MQ35T
Order 'cap 22000uf 10v elect kmh snap - EKMH100VSN223MQ35T' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2821-ND.
CAP 22000UF 16V ELECT KMH SNAP - EKMH160VSN223MQ45T
Order 'cap 22000uf 16v elect kmh snap - EKMH160VSN223MQ45T' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2840-ND.
CAP 22000UF 16V ELECT KMH SNAP - EKMH160VSN223MR35T
Order 'cap 22000uf 16v elect kmh snap - EKMH160VSN223MR35T' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2841-ND.
CAP 22000UF 25V ELECT KMH SNAP - EKMH250VSN223MR45T
Order 'cap 22000uf 25v elect kmh snap - EKMH250VSN223MR45T' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2861-ND.
CAP 22000UF 35V ELECT KMH SNAP - EKMH350VSN223MA50T
Order 'cap 22000uf 35v elect kmh snap - EKMH350VSN223MA50T' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2880-ND.
CAP 22000UF 10V ELECT KMH SNAP - KMH10VN223M25X35T2
Order 'cap 22000uf 10v elect kmh snap - KMH10VN223M25X35T2' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number KMH10VN223M25X35T2-ND.
CAP 22000UF 16V ELECT KMH SNAP - KMH16VN223M25X45T2
Order 'cap 22000uf 16v elect kmh snap - KMH16VN223M25X45T2' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number KMH16VN223M25X45T2-ND.
CAP 22000UF 16V ELECT KMH SNAP - KMH16VN223M30X35T2
Order 'cap 22000uf 16v elect kmh snap - KMH16VN223M30X35T2' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number KMH16VN223M30X35T2-ND.
CAP 22000UF 25V ELECT KMH SNAP - KMH25VN223M30X45T2
Order 'cap 22000uf 25v elect kmh snap - KMH25VN223M30X45T2' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number KMH25VN223M30X45T2-ND.
CAP 22000UF 35V ELECT KMH SNAP - KMH35VN223M35X50T2
Order 'cap 22000uf 35v elect kmh snap - KMH35VN223M35X50T2' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number KMH35VN223M35X50T2-ND.
CAP 22000UF 6.3V ELECT KMH SNAP - KMH6.3VN223M22X35T2
Order 'cap 22000uf 6.3v elect kmh snap - KMH6.3VN223M22X35T2' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number KMH6.3VN223M22X35T2-ND.
CAP 22000UF 6.3V ELECT KMH SNAP - KMH6.3VN223M25X30T2
Order 'cap 22000uf 6.3v elect kmh snap - KMH6.3VN223M25X30T2' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number KMH6.3VN223M25X30T2-ND.
CAP 12000UF 6.3V ELECT KMH SNAP - EKMH6R3VSN123MP25T
Order 'cap 12000uf 6.3v elect kmh snap - EKMH6R3VSN123MP25T' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2801-ND.
Send this link via E-Mail
Help With This Screen