CAP 1000UF 250V ELECT SMQ SNAP - ESMQ251VSN102MQ45S - Capacitors
| Digi-Key Part Number | 565-2754-ND |
1 10 100 500 1000 5000 10000 |
5.38000 4.07300 3.07360 2.30520 1.99784 1.93637 1.88258 |
Extended Price
5.38 40.73 307.36 1152.60 1997.84 9681.85 18825.80 |
| Manufacturer Part Number | ESMQ251VSN102MQ45S | |||
| Description | CAP 1000UF 250V ELECT SMQ SNAP | |||
| Quantity Available | 1317 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ESMQ251VSN102MQ45S |
| Vendor | United Chemi-Con |
| Category | Capacitors |
| Capacitance | 1000µF |
| ESR (Equivalent Series Resistance) | 249.0 mOhm |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 85°C |
| Maximum Temperature | -25°C ~ 85°C |
| Size / Dimension | 1.000" Dia x 1.772" H (25.40mm x 45.00mm) |
| Lead Spacing | 0.394" (10.00mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial (Snap-In) |
| Packaging | Bulk |
| Series | SMQ |
| Tolerance | ±20% |
| Voltage Rating | 250V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ESMQ251VSN102MQ45S ESMQ251VSN102MQ45S 565 2754 ND 5652754ND 565-2754 |
ESMQ251VSN102MQ45S Specification Sheet
CAP 1000UF 250V ELECT SMQ SNAP - ESMQ251VSN102MQ45S (565-2754-ND) - Capacitors
Related parts Capacitors :CAP 1000UF 250V ELECT SMQ SNAP - ESMQ251VSN102MQ45S
Order 'cap 1000uf 250v elect smq snap - ESMQ251VSN102MQ45S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2754-ND.
CAP 1000UF 250V ELECT SMQ SNAP - ESMQ251VSN102MR35S
Order 'cap 1000uf 250v elect smq snap - ESMQ251VSN102MR35S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2755-ND.
CAP 1000UF 250V ELECT SMQ SNAP - SMQ250VS102M25X45T2
Order 'cap 1000uf 250v elect smq snap - SMQ250VS102M25X45T2' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number SMQ250VS102M25X45T2-ND.
CAP 1000UF 250V ELECT SMQ SNAP - SMQ250VS102M30X35T2
Order 'cap 1000uf 250v elect smq snap - SMQ250VS102M30X35T2' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number SMQ250VS102M30X35T2-ND.
CAP 1000UF 160V ELECT SMQ SNAP - ESMQ161VSN102MP40S
Order 'cap 1000uf 160v elect smq snap - ESMQ161VSN102MP40S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2722-ND.
CAP 1000UF 160V ELECT SMQ SNAP - ESMQ161VSN102MQ30S
Order 'cap 1000uf 160v elect smq snap - ESMQ161VSN102MQ30S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2723-ND.
CAP 1000UF 200V ELECT SMQ SNAP - ESMQ201VSN102MP45S
Order 'cap 1000uf 200v elect smq snap - ESMQ201VSN102MP45S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2736-ND.
CAP 1000UF 200V ELECT SMQ SNAP - ESMQ201VSN102MQ35S
Order 'cap 1000uf 200v elect smq snap - ESMQ201VSN102MQ35S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2737-ND.
CAP 1000UF 200V ELECT SMQ SNAP - ESMQ201VSN102MR30S
Order 'cap 1000uf 200v elect smq snap - ESMQ201VSN102MR30S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2738-ND.
CAP 390UF 250V ELECT SMQ SNAP - ESMQ251VSN391MP30S
Order 'cap 390uf 250v elect smq snap - ESMQ251VSN391MP30S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2745-ND.
CAP 470UF 250V ELECT SMQ SNAP - ESMQ251VSN471MP35S
Order 'cap 470uf 250v elect smq snap - ESMQ251VSN471MP35S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2746-ND.
CAP 470UF 250V ELECT SMQ SNAP - ESMQ251VSN471MQ30S
Order 'cap 470uf 250v elect smq snap - ESMQ251VSN471MQ30S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2747-ND.
CAP 560UF 250V ELECT SMQ SNAP - ESMQ251VSN561MP40S
Order 'cap 560uf 250v elect smq snap - ESMQ251VSN561MP40S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2748-ND.
CAP 560UF 250V ELECT SMQ SNAP - ESMQ251VSN561MQ30S
Order 'cap 560uf 250v elect smq snap - ESMQ251VSN561MQ30S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2749-ND.
CAP 680UF 250V ELECT SMQ SNAP - ESMQ251VSN681MP45S
Order 'cap 680uf 250v elect smq snap - ESMQ251VSN681MP45S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2750-ND.
Send this link via E-Mail
Help With This Screen