CAP 560UF 250V ELECT SMQ SNAP - ESMQ251VSN561MQ30S - Capacitors
| Digi-Key Part Number | 565-2749-ND |
1 10 100 500 1000 5000 10000 |
3.73000 2.82600 2.13270 1.59952 1.38626 1.34360 1.30628 |
Extended Price
3.73 28.26 213.27 799.76 1386.26 6718.00 13062.80 |
| Manufacturer Part Number | ESMQ251VSN561MQ30S | |||
| Description | CAP 560UF 250V ELECT SMQ SNAP | |||
| Quantity Available | 200 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ESMQ251VSN561MQ30S |
| Vendor | United Chemi-Con |
| Category | Capacitors |
| Capacitance | 560µF |
| ESR (Equivalent Series Resistance) | 444.0 mOhm |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 85°C |
| Maximum Temperature | -25°C ~ 85°C |
| Size / Dimension | 1.000" Dia x 1.181" H (25.40mm x 30.00mm) |
| Lead Spacing | 0.394" (10.00mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial (Snap-In) |
| Packaging | Bulk |
| Series | SMQ |
| Tolerance | ±20% |
| Voltage Rating | 250V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ESMQ251VSN561MQ30S ESMQ251VSN561MQ30S 565 2749 ND 5652749ND 565-2749 |
ESMQ251VSN561MQ30S Specification Sheet
CAP 560UF 250V ELECT SMQ SNAP - ESMQ251VSN561MQ30S (565-2749-ND) - Capacitors
Related parts Capacitors :CAP 560UF 250V ELECT SMQ SNAP - ESMQ251VSN561MQ30S
Order 'cap 560uf 250v elect smq snap - ESMQ251VSN561MQ30S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2749-ND.
CAP 560UF 250V ELECT SMQ SNAP - ESMQ251VSN561MP40S
Order 'cap 560uf 250v elect smq snap - ESMQ251VSN561MP40S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2748-ND.
CAP 560UF 250V ELECT SMQ SNAP - SMQ250VS561M22X40T2
Order 'cap 560uf 250v elect smq snap - SMQ250VS561M22X40T2' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number SMQ250VS561M22X40T2-ND.
CAP 560UF 250V ELECT SMQ SNAP - SMQ250VS561M25X30T2
Order 'cap 560uf 250v elect smq snap - SMQ250VS561M25X30T2' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number SMQ250VS561M25X30T2-ND.
CAP 560UF 160V ELECT SMQ SNAP - ESMQ161VSN561MP25S
Order 'cap 560uf 160v elect smq snap - ESMQ161VSN561MP25S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2719-ND.
CAP 560UF 200V ELECT SMQ SNAP - ESMQ201VSN561MP30S
Order 'cap 560uf 200v elect smq snap - ESMQ201VSN561MP30S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2732-ND.
CAP 390UF 250V ELECT SMQ SNAP - ESMQ251VSN391MP30S
Order 'cap 390uf 250v elect smq snap - ESMQ251VSN391MP30S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2745-ND.
CAP 470UF 250V ELECT SMQ SNAP - ESMQ251VSN471MP35S
Order 'cap 470uf 250v elect smq snap - ESMQ251VSN471MP35S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2746-ND.
CAP 470UF 250V ELECT SMQ SNAP - ESMQ251VSN471MQ30S
Order 'cap 470uf 250v elect smq snap - ESMQ251VSN471MQ30S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2747-ND.
CAP 680UF 250V ELECT SMQ SNAP - ESMQ251VSN681MP45S
Order 'cap 680uf 250v elect smq snap - ESMQ251VSN681MP45S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2750-ND.
CAP 680UF 250V ELECT SMQ SNAP - ESMQ251VSN681MQ35S
Order 'cap 680uf 250v elect smq snap - ESMQ251VSN681MQ35S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2751-ND.
CAP 820UF 250V ELECT SMQ SNAP - ESMQ251VSN821MP50S
Order 'cap 820uf 250v elect smq snap - ESMQ251VSN821MP50S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2752-ND.
CAP 820UF 250V ELECT SMQ SNAP - ESMQ251VSN821MQ40S
Order 'cap 820uf 250v elect smq snap - ESMQ251VSN821MQ40S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2753-ND.
CAP 1000UF 250V ELECT SMQ SNAP - ESMQ251VSN102MQ45S
Order 'cap 1000uf 250v elect smq snap - ESMQ251VSN102MQ45S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2754-ND.
CAP 1000UF 250V ELECT SMQ SNAP - ESMQ251VSN102MR35S
Order 'cap 1000uf 250v elect smq snap - ESMQ251VSN102MR35S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2755-ND.
Send this link via E-Mail
Help With This Screen