Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Chopper (Zero-Drift) Tube 1mA 2.7 V ~ 12 V, ±1.35 V ~ 6 V LTC2052HVIGN#PBF
IC OP-AMP ZERO-DRIFT QUAD 16SSOP - LTC2052HVIGN#PBF - Integrated Circuits (ICs)
| Digi-Key Part Number | LTC2052HVIGN#PBF-ND |
300 |
5.56250 |
Extended Price
1668.75 |
| Manufacturer Part Number | LTC2052HVIGN#PBF | |||
| Description | IC OP-AMP ZERO-DRIFT QUAD 16SSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LTC2052HVIGN#PBF |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | Chopper (Zero-Drift) |
| Number of Circuits | 4 |
| Package / Case | 16-SSOP |
| Slew Rate | 2 V/µs |
| Gain Bandwidth Product | 3MHz |
| Current - Supply | 1mA |
| Current - Output / Channel | - |
| Voltage - Supply, Single/Dual (±) | 2.7 V ~ 12 V, ±1.35 V ~ 6 V |
| Output Type | Rail-to-Rail |
| -3db Bandwidth | - |
| Current - Input Bias | 90pA |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Input Offset | 1µV |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LTC2052HVIGN#PBF LTC2052HVIGN#PBF |
IC OP-AMP ZERO-DRIFT QUAD 16SSOP - LTC2052HVIGN#PBF (LTC2052HVIGN#PBF-ND) - Integrated Circuits (ICs)
Related parts Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Chopper (Zero-Drift) Tube 1mA 2.7 V ~ 12 V, ±1.35 V ~ 6 V LTC2052HVIGN#PBFLinear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Chopper (Zero-Drift) Tube 1mA 2.7 V ~ 12 V, ±1.35 V ~ 6 V LTC2052HVIGN#PBF
Order 'ic op-amp zero-drift quad 16ssop - LTC2052HVIGN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2052HVIGN#PBF-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Chopper (Zero-Drift) Tape & Reel (TR) 850µA 2.7 V ~ 7 V LTC2052HGN#TR
Order 'ic op-amp zero-drift quad 16ssop - LTC2052HGN#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC2052HGNTR-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Chopper (Zero-Drift) Tape & Reel (TR) 850µA 2.7 V ~ 7 V LTC2052HGN#TRPBF
Order 'ic op-amp zero-drift quad 16ssop - LTC2052HGN#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2052HGN#TRPBF-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Chopper (Zero-Drift) Tape & Reel (TR) 1mA 2.7 V ~ 12 V, ±1.35 V ~ 6 V LTC2052HVHGN#TR
Order 'ic op-amp zero-drift quad 16ssop - LTC2052HVHGN#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC2052HVHGNTR-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Chopper (Zero-Drift) Tape & Reel (TR) 1mA 2.7 V ~ 12 V, ±1.35 V ~ 6 V LTC2052HVHGN#TRPBF
Order 'ic op-amp zero-drift quad 16ssop - LTC2052HVHGN#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2052HVHGN#TRPBF-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Chopper (Zero-Drift) Tube 850µA 2.7 V ~ 7 V LTC2052HGN
Order 'ic op-amp zero-drift quad 16ssop - LTC2052HGN' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC2052HGN-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Chopper (Zero-Drift) Tube 850µA 2.7 V ~ 7 V LTC2052HGN#PBF
Order 'ic op-amp zero-drift quad 16ssop - LTC2052HGN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2052HGN#PBF-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Chopper (Zero-Drift) Tube 1mA 2.7 V ~ 12 V, ±1.35 V ~ 6 V LTC2052HVHGN
Order 'ic op-amp zero-drift quad 16ssop - LTC2052HVHGN' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC2052HVHGN-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Chopper (Zero-Drift) Tube 1mA 2.7 V ~ 12 V, ±1.35 V ~ 6 V LTC2052HVHGN#PBF
Order 'ic op-amp zero-drift quad 16ssop - LTC2052HVHGN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2052HVHGN#PBF-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Chopper (Zero-Drift) Tube 850µA 2.7 V ~ 7 V LTC2052IGN#PBF
Order 'ic op-amp zero-drift quad 16ssop - LTC2052IGN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2052IGN#PBF-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Chopper (Zero-Drift) Tape & Reel (TR) 850µA 2.7 V ~ 7 V LTC2052HS#TR
Order 'ic op-amp zero-drift quad 14soic - LTC2052HS#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC2052HSTR-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Chopper (Zero-Drift) Tape & Reel (TR) 850µA 2.7 V ~ 7 V LTC2052HS#TRPBF
Order 'ic op-amp zero-drift quad 14soic - LTC2052HS#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2052HS#TRPBF-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Chopper (Zero-Drift) Tape & Reel (TR) 1mA 2.7 V ~ 12 V, ±1.35 V ~ 6 V LTC2052HVHS#TR
Order 'ic op-amp zero-drift quad 14soic - LTC2052HVHS#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC2052HVHSTR-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Chopper (Zero-Drift) Tape & Reel (TR) 1mA 2.7 V ~ 12 V, ±1.35 V ~ 6 V LTC2052HVHS#TRPBF
Order 'ic op-amp zero-drift quad 14soic - LTC2052HVHS#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2052HVHS#TRPBF-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Chopper (Zero-Drift) Tape & Reel (TR) 850µA 2.7 V ~ 7 V LTC2052IS#TRPBF
Order 'ic op-amp zero-drift quad 14soic - LTC2052IS#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2052IS#TRPBF-ND.
Options for Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Chopper (Zero-Drift) Tube 1mA 2.7 V ~ 12 V, ±1.35 V ~ 6 V LTC2052HVIGN#PBF
Send this link via E-Mail
Help With This Screen
