CAP 1500UF 100V ELECT SMH SNAP - ESMH101VSN152MP35T - Capacitors
| Digi-Key Part Number | 565-2703-ND |
1 10 100 500 1000 5000 10000 |
7.28000 5.51200 4.16000 3.12000 2.70400 2.62080 2.54800 |
Extended Price
7.28 55.12 416.00 1560.00 2704.00 13104.00 25480.00 |
| Manufacturer Part Number | ESMH101VSN152MP35T | |||
| Description | CAP 1500UF 100V ELECT SMH SNAP | |||
| Quantity Available | 434 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ESMH101VSN152MP35T |
| Vendor | United Chemi-Con |
| Category | Capacitors |
| Capacitance | 1500µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 85°C |
| Maximum Temperature | -40°C ~ 85°C |
| Size / Dimension | * |
| Lead Spacing | 0.394" (10.00mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial (Snap-In) |
| Packaging | Bulk |
| Series | SMH |
| Tolerance | ±20% |
| Voltage Rating | 100V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ESMH101VSN152MP35T ESMH101VSN152MP35T 565 2703 ND 5652703ND 565-2703 |
ESMH101VSN152MP35T Specification Sheet
CAP 1500UF 100V ELECT SMH SNAP - ESMH101VSN152MP35T (565-2703-ND) - Capacitors
Related parts Capacitors :CAP 1500UF 100V ELECT SMH SNAP - ESMH101VSN152MP35T
Order 'cap 1500uf 100v elect smh snap - ESMH101VSN152MP35T' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2703-ND.
CAP 1500UF 100V ELECT SMH SNAP - ESMH101VSN152MQ30T
Order 'cap 1500uf 100v elect smh snap - ESMH101VSN152MQ30T' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2704-ND.
CAP 1500UF 100V ELECT SMH SNAP - SMH100VN152M22X35T2
Order 'cap 1500uf 100v elect smh snap - SMH100VN152M22X35T2' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number SMH100VN152M22X35T2-ND.
CAP 1500UF 100V ELECT SMH SNAP - SMH100VN152M25X30T2
Order 'cap 1500uf 100v elect smh snap - SMH100VN152M25X30T2' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number SMH100VN152M25X30T2-ND.
CAP 820UF 100V ELECT SMH SNAP - ESMH101VSN821MP25T
Order 'cap 820uf 100v elect smh snap - ESMH101VSN821MP25T' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2701-ND.
CAP 1200UF 100V ELECT SMH SNAP - ESMH101VSN122MP30T
Order 'cap 1200uf 100v elect smh snap - ESMH101VSN122MP30T' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2702-ND.
CAP 1800UF 100V ELECT SMH SNAP - ESMH101VSN182MP40T
Order 'cap 1800uf 100v elect smh snap - ESMH101VSN182MP40T' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2705-ND.
CAP 1800UF 100V ELECT SMH SNAP - ESMH101VSN182MQ35T
Order 'cap 1800uf 100v elect smh snap - ESMH101VSN182MQ35T' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2706-ND.
CAP 2200UF 100V ELECT SMH SNAP - ESMH101VSN222MP45T
Order 'cap 2200uf 100v elect smh snap - ESMH101VSN222MP45T' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2707-ND.
CAP 2200UF 100V ELECT SMH SNAP - ESMH101VSN222MQ40T
Order 'cap 2200uf 100v elect smh snap - ESMH101VSN222MQ40T' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2708-ND.
CAP 2700UF 100V ELECT SMH SNAP - ESMH101VSN272MP50T
Order 'cap 2700uf 100v elect smh snap - ESMH101VSN272MP50T' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2709-ND.
CAP 2700UF 100V ELECT SMH SNAP - ESMH101VSN272MQ45T
Order 'cap 2700uf 100v elect smh snap - ESMH101VSN272MQ45T' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2710-ND.
CAP 2700UF 100V ELECT SMH SNAP - ESMH101VSN272MR35T
Order 'cap 2700uf 100v elect smh snap - ESMH101VSN272MR35T' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2711-ND.
CAP 3300UF 100V ELECT SMH SNAP - ESMH101VSN332MQ50T
Order 'cap 3300uf 100v elect smh snap - ESMH101VSN332MQ50T' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2712-ND.
CAP 3300UF 100V ELECT SMH SNAP - ESMH101VSN332MR40T
Order 'cap 3300uf 100v elect smh snap - ESMH101VSN332MR40T' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2713-ND.
Send this link via E-Mail
Help With This Screen