CAP 1200UF 100V ELECT SMH SNAP - ESMH101VSN122MP30T
| Digi-Key Part Number | 565-2702-ND |
1 10 100 500 1000 5000 10000 |
2.94000 2.22600 1.68000 1.26000 1.09200 1.05840 1.02900 |
Extended Price
2.94 22.26 168.00 630.00 1092.00 5292.00 10290.00 |
| Manufacturer Part Number | ESMH101VSN122MP30T | |||
| Description | CAP 1200UF 100V ELECT SMH SNAP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ESMH101VSN122MP30T |
| Vendor | United Chemi-Con |
| Category | Capacitors |
| Capacitance | 1200µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 85°C |
| Maximum Temperature | -40°C ~ 85°C |
| Size / Dimension | * |
| Lead Spacing | 0.394" (10.00mm) |
| Surface Mount Land Size | * |
| Mounting Type | Through Hole |
| Package / Case | Radial (Snap-In) |
| Packaging | Bulk |
| Series | SMH |
| Tolerance | ±20% |
| Voltage Rating | 100V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ESMH101VSN122MP30T ESMH101VSN122MP30T 565 2702 ND 5652702ND 565-2702 |
ESMH101VSN122MP30T Specification Sheet
CAP 1200UF 100V ELECT SMH SNAP - ESMH101VSN122MP30T (565-2702-ND)
Related parts:CAP 1200UF 100V ELECT SMH SNAP - ESMH101VSN122MP30T
Order 'cap 1200uf 100v elect smh snap - ESMH101VSN122MP30T' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2702-ND.
CAP 1200UF 100V ELECT SMH SNAP - SMH100VS122M22X30T2
Order 'cap 1200uf 100v elect smh snap - SMH100VS122M22X30T2' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number SMH100VS122M22X30T2-ND.
CAP 820UF 100V ELECT SMH SNAP - ESMH101VSN821MP25T
Order 'cap 820uf 100v elect smh snap - ESMH101VSN821MP25T' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2701-ND.
CAP 1500UF 100V ELECT SMH SNAP - ESMH101VSN152MP35T
Order 'cap 1500uf 100v elect smh snap - ESMH101VSN152MP35T' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2703-ND.
CAP 1500UF 100V ELECT SMH SNAP - ESMH101VSN152MQ30T
Order 'cap 1500uf 100v elect smh snap - ESMH101VSN152MQ30T' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2704-ND.
CAP 1800UF 100V ELECT SMH SNAP - ESMH101VSN182MP40T
Order 'cap 1800uf 100v elect smh snap - ESMH101VSN182MP40T' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2705-ND.
CAP 1800UF 100V ELECT SMH SNAP - ESMH101VSN182MQ35T
Order 'cap 1800uf 100v elect smh snap - ESMH101VSN182MQ35T' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2706-ND.
CAP 2200UF 100V ELECT SMH SNAP - ESMH101VSN222MP45T
Order 'cap 2200uf 100v elect smh snap - ESMH101VSN222MP45T' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2707-ND.
CAP 2200UF 100V ELECT SMH SNAP - ESMH101VSN222MQ40T
Order 'cap 2200uf 100v elect smh snap - ESMH101VSN222MQ40T' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2708-ND.
CAP 2700UF 100V ELECT SMH SNAP - ESMH101VSN272MP50T
Order 'cap 2700uf 100v elect smh snap - ESMH101VSN272MP50T' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2709-ND.
CAP 2700UF 100V ELECT SMH SNAP - ESMH101VSN272MQ45T
Order 'cap 2700uf 100v elect smh snap - ESMH101VSN272MQ45T' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2710-ND.
CAP 2700UF 100V ELECT SMH SNAP - ESMH101VSN272MR35T
Order 'cap 2700uf 100v elect smh snap - ESMH101VSN272MR35T' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2711-ND.
CAP 3300UF 100V ELECT SMH SNAP - ESMH101VSN332MQ50T
Order 'cap 3300uf 100v elect smh snap - ESMH101VSN332MQ50T' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2712-ND.
CAP 3300UF 100V ELECT SMH SNAP - ESMH101VSN332MR40T
Order 'cap 3300uf 100v elect smh snap - ESMH101VSN332MR40T' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2713-ND.
CAP 3900UF 100V ELECT SMH SNAP - ESMH101VSN392MR45T
Order 'cap 3900uf 100v elect smh snap - ESMH101VSN392MR45T' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2714-ND.
Send this link via E-Mail
Help With This Screen