CAP 8200UF 63V ELECT SMH SNAP - ESMH630VSN822MR45T
| Digi-Key Part Number | 565-2697-ND |
1 10 100 500 1000 5000 10000 |
6.06000 4.58600 3.46150 2.59612 2.24998 2.18075 2.12017 |
Extended Price
6.06 45.86 346.15 1298.06 2249.98 10903.75 21201.70 |
| Manufacturer Part Number | ESMH630VSN822MR45T | |||
| Description | CAP 8200UF 63V ELECT SMH SNAP | |||
| Quantity Available | 256 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ESMH630VSN822MR45T |
| Vendor | United Chemi-Con |
| Category | Capacitors |
| Capacitance | 8200µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 85°C |
| Maximum Temperature | -40°C ~ 85°C |
| Size / Dimension | * |
| Lead Spacing | 0.394" (10.00mm) |
| Surface Mount Land Size | * |
| Mounting Type | Through Hole |
| Package / Case | Radial (Snap-In) |
| Packaging | Bulk |
| Series | SMH |
| Tolerance | ±20% |
| Voltage Rating | 63V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ESMH630VSN822MR45T ESMH630VSN822MR45T 565 2697 ND 5652697ND 565-2697 |
ESMH630VSN822MR45T Specification Sheet
CAP 8200UF 63V ELECT SMH SNAP - ESMH630VSN822MR45T (565-2697-ND)
Related parts:CAP 8200UF 63V ELECT SMH SNAP - ESMH630VSN822MR45T
Order 'cap 8200uf 63v elect smh snap - ESMH630VSN822MR45T' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2697-ND.
CAP 8200UF 63V ELECT SMH SNAP - SMH63VN822M30X45T2
Order 'cap 8200uf 63v elect smh snap - SMH63VN822M30X45T2' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number SMH63VN822M30X45T2-ND.
CAP 15000UF 6.3V ELECT SMH SNAP - ESMH6R3VSN153MP25T
Order 'cap 15000uf 6.3v elect smh snap - ESMH6R3VSN153MP25T' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2571-ND.
CAP 22000UF 6.3V ELECT SMH SNAP - ESMH6R3VSN223MP30T
Order 'cap 22000uf 6.3v elect smh snap - ESMH6R3VSN223MP30T' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2572-ND.
CAP 22000UF 6.3V ELECT SMH SNAP - ESMH6R3VSN223MQ25T
Order 'cap 22000uf 6.3v elect smh snap - ESMH6R3VSN223MQ25T' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2573-ND.
CAP 27000UF 6.3V ELECT SMH SNAP - ESMH6R3VSN273MP35T
Order 'cap 27000uf 6.3v elect smh snap - ESMH6R3VSN273MP35T' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2574-ND.
CAP 27000UF 6.3V ELECT SMH SNAP - ESMH6R3VSN273MQ30T
Order 'cap 27000uf 6.3v elect smh snap - ESMH6R3VSN273MQ30T' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2575-ND.
CAP 33000UF 6.3V ELECT SMH SNAP - ESMH6R3VSN333MP40T
Order 'cap 33000uf 6.3v elect smh snap - ESMH6R3VSN333MP40T' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2576-ND.
CAP 33000UF 6.3V ELECT SMH SNAP - ESMH6R3VSN333MQ35T
Order 'cap 33000uf 6.3v elect smh snap - ESMH6R3VSN333MQ35T' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2577-ND.
CAP 39000UF 6.3V ELECT SMH SNAP - ESMH6R3VSN393MP50T
Order 'cap 39000uf 6.3v elect smh snap - ESMH6R3VSN393MP50T' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2578-ND.
CAP 39000UF 6.3V ELECT SMH SNAP - ESMH6R3VSN393MQ40T
Order 'cap 39000uf 6.3v elect smh snap - ESMH6R3VSN393MQ40T' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2579-ND.
CAP 47000UF 6.3V ELECT SMH SNAP - ESMH6R3VSN473MQ45T
Order 'cap 47000uf 6.3v elect smh snap - ESMH6R3VSN473MQ45T' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2580-ND.
CAP 47000UF 6.3V ELECT SMH SNAP - ESMH6R3VSN473MR35T
Order 'cap 47000uf 6.3v elect smh snap - ESMH6R3VSN473MR35T' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2581-ND.
CAP 56000UF 6.3V ELECT SMH SNAP - ESMH6R3VSN563MQ50T
Order 'cap 56000uf 6.3v elect smh snap - ESMH6R3VSN563MQ50T' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2582-ND.
CAP 56000UF 6.3V ELECT SMH SNAP - ESMH6R3VSN563MR40T
Order 'cap 56000uf 6.3v elect smh snap - ESMH6R3VSN563MR40T' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2583-ND.
Send this link via E-Mail
Help With This Screen