IC OPAMP ZERO DRIFT HV TSOT23-5 - LTC2050HVIS5#TR - Integrated Circuits (ICs)
| Digi-Key Part Number | LTC2050HVIS5#TR-ND |
2500 |
1.75000 |
Extended Price
4375.00 |
| Manufacturer Part Number | LTC2050HVIS5#TR | |||
| Description | IC OPAMP ZERO DRIFT HV TSOT23-5 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | LTC2050HVIS5#TR |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | Chopper (Zero-Drift) |
| Number of Circuits | 1 |
| Package / Case | TSOT-23-5, TSOT-5 |
| Slew Rate | 2 V/µs |
| Gain Bandwidth Product | 3MHz |
| Current - Supply | 1mA |
| Current - Output / Channel | - |
| Voltage - Supply, Single/Dual (±) | 2.7 V ~ 11 V, ±1.35 V ~ 5.5 V |
| Output Type | Rail-to-Rail |
| -3db Bandwidth | - |
| Current - Input Bias | 25pA |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Input Offset | 0.5µV |
| Drawing Number | 161; 05-08-1635; S, S5; 5 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LTC2050HVIS5#TR LTC2050HVIS5#TR |
LTC2050HVIS5#TR Specification Sheet
IC OPAMP ZERO DRIFT HV TSOT23-5 - LTC2050HVIS5#TR (LTC2050HVIS5#TR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC OPAMP ZERO DRIFT HV TSOT23-5 - LTC2050HVIS5#TR
Order 'ic opamp zero drift hv tsot23-5 - LTC2050HVIS5#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC2050HVIS5#TR-ND.
IC OPAMP ZERO DRIFT HV TSOT23-5 - LTC2050HVCS5#TR
Order 'ic opamp zero drift hv tsot23-5 - LTC2050HVCS5#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC2050HVCS5#TR-ND.
IC OPAMP ZERO DRIFT HV TSOT23-5 - LTC2050HVIS5#TRM
Order 'ic opamp zero drift hv tsot23-5 - LTC2050HVIS5#TRM' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC2050HVIS5#TRM-ND.
IC OPAMP ZERO-DRIFT 7V TSOT23-5 - LTC2050HS5#TR
Order 'ic opamp zero-drift 7v tsot23-5 - LTC2050HS5#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2050HS5#TR-ND.
IC OPAMP ZERO-DRIFT 12V TSOT23-5 - LTC2050HVHS5#TR
Order 'ic opamp zero-drift 12v tsot23-5 - LTC2050HVHS5#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2050HVHS5#TR-ND.
IC OPAMP ZERO-DRIFT 7V TSOT23-5 - LTC2050IS5#TRM
Order 'ic opamp zero-drift 7v tsot23-5 - LTC2050IS5#TRM' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC2050IS5#TRM-ND.
IC OPAMP ZERO-DRIFT 7V TSOT23-5 - LTC2050IS5#TR
Order 'ic opamp zero-drift 7v tsot23-5 - LTC2050IS5#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC2050IS5#TR-ND.
IC OPAMP ZERO-DRIFT SOT-23-5 - LTC2050HS5#TRM
Order 'ic opamp zero-drift sot-23-5 - LTC2050HS5#TRM' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LTC2050HS5#TRMCT-ND.
IC OPAMP ZERO-DRIFT SOT-23-5 - LTC2050HS5#TRMPBF
Order 'ic opamp zero-drift sot-23-5 - LTC2050HS5#TRMPBF' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LTC2050HS5#TRMPBFCT-ND.
IC OPAMP ZERO-DRIFT SOT-23-5 - LTC2050HS5#TRMPBF
Order 'ic opamp zero-drift sot-23-5 - LTC2050HS5#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2050HS5#TRMPBFTR-ND.
IC OPAMP ZERO-DRIFT SOT-23-5 - LTC2050HS5#TRM
Order 'ic opamp zero-drift sot-23-5 - LTC2050HS5#TRM' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2050HS5#TRMTR-ND.
IC OPAMP ZERO-DRIFT TO-5 - LTC7652CH
Order 'ic opamp zero-drift to-5 - LTC7652CH' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC7652CH-ND.
IC OPAMP ZERO-DRIFT SOT-23-5 - LTC2050HS5#TRMPBF
Order 'ic opamp zero-drift sot-23-5 - LTC2050HS5#TRMPBF' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LTC2050HS5#TRMPBFDKR-ND.
IC OPAMP ZERO DRIFT HV SOT23-6 - LTC2050HVCS6#TR
Order 'ic opamp zero drift hv sot23-6 - LTC2050HVCS6#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC2050HVCS6#TR-ND.
IC OPAMP ZERO DRIFT HV SOT23-6 - LTC2050HVIS6#TRM
Order 'ic opamp zero drift hv sot23-6 - LTC2050HVIS6#TRM' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC2050HVIS6#TRM-ND.
Send this link via E-Mail
Help With This Screen
