Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP 3900UF 63V ELECT SMH SNAP - ESMH630VSN392MP40T - Capacitors

Digi-Key Part Number 565-2689-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
5.50000
4.16100
3.14000
2.35500
2.04100
1.97820
1.92325
Extended Price
5.50
41.61
314.00
1177.50
2041.00
9891.00
19232.50
Manufacturer Part NumberESMH630VSN392MP40T
DescriptionCAP 3900UF 63V ELECT SMH SNAP
Quantity Available 102
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationESMH630VSN392MP40T
VendorUnited Chemi-Con
CategoryCapacitors
Capacitance3900µF
ESR (Equivalent Series Resistance)-
FeaturesGeneral Purpose
Lifetime @ Temp.2000 Hrs @ 85°C
Maximum Temperature-40°C ~ 85°C
Size / Dimension*
Lead Spacing0.394" (10.00mm)
Surface Mount Land Size-
Mounting TypeThrough Hole
Package / CaseRadial (Snap-In)
PackagingBulk
SeriesSMH
Tolerance±20%
Voltage Rating63V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ESMH630VSN392MP40T
ESMH630VSN392MP40T
565 2689 ND
5652689ND
565-2689

ESMH630VSN392MP40T Specification Sheet

Image of CAP 3900UF 63V ELECT SMH SNAP - ESMH630VSN392MP40T

CAP 3900UF 63V ELECT SMH SNAP - ESMH630VSN392MP40T (565-2689-ND) - Capacitors

Related parts Capacitors :
CAP 3900UF 63V ELECT SMH SNAP - ESMH630VSN392MP40T
 Order 'cap 3900uf 63v elect smh snap - ESMH630VSN392MP40T' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2689-ND.
CAP 3900UF 63V ELECT SMH SNAP - ESMH630VSN392MQ35T
 Order 'cap 3900uf 63v elect smh snap - ESMH630VSN392MQ35T' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2690-ND.
CAP 3900UF 63V ELECT SMH SNAP - SMH63VN392M22X40T2
 Order 'cap 3900uf 63v elect smh snap - SMH63VN392M22X40T2' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number SMH63VN392M22X40T2-ND.
CAP 3900UF 63V ELECT SMH SNAP - SMH63VN392M25X35T2
 Order 'cap 3900uf 63v elect smh snap - SMH63VN392M25X35T2' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number SMH63VN392M25X35T2-ND.
CAP 15000UF 6.3V ELECT SMH SNAP - ESMH6R3VSN153MP25T
 Order 'cap 15000uf 6.3v elect smh snap - ESMH6R3VSN153MP25T' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2571-ND.
CAP 22000UF 6.3V ELECT SMH SNAP - ESMH6R3VSN223MP30T
 Order 'cap 22000uf 6.3v elect smh snap - ESMH6R3VSN223MP30T' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2572-ND.
CAP 22000UF 6.3V ELECT SMH SNAP - ESMH6R3VSN223MQ25T
 Order 'cap 22000uf 6.3v elect smh snap - ESMH6R3VSN223MQ25T' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2573-ND.
CAP 27000UF 6.3V ELECT SMH SNAP - ESMH6R3VSN273MP35T
 Order 'cap 27000uf 6.3v elect smh snap - ESMH6R3VSN273MP35T' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2574-ND.
CAP 27000UF 6.3V ELECT SMH SNAP - ESMH6R3VSN273MQ30T
 Order 'cap 27000uf 6.3v elect smh snap - ESMH6R3VSN273MQ30T' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2575-ND.
CAP 33000UF 6.3V ELECT SMH SNAP - ESMH6R3VSN333MP40T
 Order 'cap 33000uf 6.3v elect smh snap - ESMH6R3VSN333MP40T' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2576-ND.
CAP 33000UF 6.3V ELECT SMH SNAP - ESMH6R3VSN333MQ35T
 Order 'cap 33000uf 6.3v elect smh snap - ESMH6R3VSN333MQ35T' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2577-ND.
CAP 39000UF 6.3V ELECT SMH SNAP - ESMH6R3VSN393MP50T
 Order 'cap 39000uf 6.3v elect smh snap - ESMH6R3VSN393MP50T' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2578-ND.
CAP 39000UF 6.3V ELECT SMH SNAP - ESMH6R3VSN393MQ40T
 Order 'cap 39000uf 6.3v elect smh snap - ESMH6R3VSN393MQ40T' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2579-ND.
CAP 47000UF 6.3V ELECT SMH SNAP - ESMH6R3VSN473MQ45T
 Order 'cap 47000uf 6.3v elect smh snap - ESMH6R3VSN473MQ45T' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2580-ND.
CAP 47000UF 6.3V ELECT SMH SNAP - ESMH6R3VSN473MR35T
 Order 'cap 47000uf 6.3v elect smh snap - ESMH6R3VSN473MR35T' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2581-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP 3900UF 63V ELECT SMG RAD - SMG63VB392M25DLL Next: CAP 3900UF 63V ELECT SMH SNAP - ESMH630VSN392MQ35T