IC OPAMP/COMP/REF MICROPWR 8-DFN - LTC1542IDD#TR - Integrated Circuits (ICs)
Linear Technology Amplifier - Special Purpose Integrated Circuit (ics) Amplifier, Comparator, Reference Tape & Reel (TR) LTC1542IDD#TR
| Digi-Key Part Number | LTC1542IDD#TR-ND |
2500 |
1.96052 |
Extended Price
4901.30 |
| Manufacturer Part Number | LTC1542IDD#TR | |||
| Description | IC OPAMP/COMP/REF MICROPWR 8-DFN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Linear Technology Amplifier - Special Purpose Integrated Circuit (ics) Amplifier, Comparator, Reference Tape & Reel (TR) LTC1542IDD#TR
| Technical/Catalog Information | LTC1542IDD#TR |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Type | Amplifier, Comparator, Reference |
| Applications | General Purpose |
| Package / Case | 8-DFN |
| Packaging | Tape & Reel (TR) |
| Drawing Number | 161; 05-08-1698; DD, DCB; 10, 8, 6 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LTC1542IDD#TR LTC1542IDD#TR |
LTC1542IDD#TR Specification Sheet
IC OPAMP/COMP/REF MICROPWR 8-DFN - LTC1542IDD#TR (LTC1542IDD#TR-ND) - Integrated Circuits (ICs)
Related parts Linear Technology Amplifier - Special Purpose Integrated Circuit (ics) Amplifier, Comparator, Reference Tape & Reel (TR) LTC1542IDD#TRIC OPAMP/COMP/REF MICROPWR 8-DFN - LTC1542IDD#TR
Order 'ic opamp/comp/ref micropwr 8-dfn - LTC1542IDD#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1542IDD#TR-ND.
IC OPAMP/COMP/REF MICROPWR 8-DFN - LTC1541CDD#TR
Order 'ic opamp/comp/ref micropwr 8-dfn - LTC1541CDD#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1541CDD#TR-ND.
IC OPAMP/COMP/REF MICROPWR 8-DFN - LTC1541IDD
Order 'ic opamp/comp/ref micropwr 8-dfn - LTC1541IDD' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1541IDD-ND.
IC OPAMP/COMP/REF MICROPWR 8-DFN - LTC1541IDD#PBF
Order 'ic opamp/comp/ref micropwr 8-dfn - LTC1541IDD#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1541IDD#PBF-ND.
IC OPAMP/COMP/REF MICROPWR 8-DFN - LTC1541IDD#TR
Order 'ic opamp/comp/ref micropwr 8-dfn - LTC1541IDD#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1541IDD#TR-ND.
IC OPAMP/COMP/REF MICROPWR 8-DFN - LTC1541IDD#TRPBF
Order 'ic opamp/comp/ref micropwr 8-dfn - LTC1541IDD#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1541IDD#TRPBF-ND.
IC OPAMP/COMP/REF MICROPWR 8-DFN - LTC1542CDD
Order 'ic opamp/comp/ref micropwr 8-dfn - LTC1542CDD' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1542CDD-ND.
IC OPAMP/COMP/REF MICROPWR 8-DFN - LTC1542CDD#PBF
Order 'ic opamp/comp/ref micropwr 8-dfn - LTC1542CDD#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1542CDD#PBF-ND.
IC OPAMP/COMP/REF MICROPWR 8-DFN - LTC1542CDD#TR
Order 'ic opamp/comp/ref micropwr 8-dfn - LTC1542CDD#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1542CDD#TR-ND.
IC OPAMP/COMP/REF MICROPWR 8-DFN - LTC1542CDD#TRPBF
Order 'ic opamp/comp/ref micropwr 8-dfn - LTC1542CDD#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1542CDD#TRPBF-ND.
IC OPAMP/COMP/REF MICROPWR 8-DFN - LTC1542IDD
Order 'ic opamp/comp/ref micropwr 8-dfn - LTC1542IDD' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1542IDD-ND.
IC OPAMP/COMP/REF MICROPWR 8-DFN - LTC1542IDD#PBF
Order 'ic opamp/comp/ref micropwr 8-dfn - LTC1542IDD#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1542IDD#PBF-ND.
IC OPAMP/COMP/REF MICROPWR 8-DFN - LTC1542IDD#TRPBF
Order 'ic opamp/comp/ref micropwr 8-dfn - LTC1542IDD#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1542IDD#TRPBF-ND.
IC OP AMP/COMP/REF MCROPWR 8-DFN - LTC1541CDD
Order 'ic op amp/comp/ref mcropwr 8-dfn - LTC1541CDD' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1541CDD-ND.
IC OP AMP/COMP/REF MCROPWR 8-DFN - LTC1541CDD#PBF
Order 'ic op amp/comp/ref mcropwr 8-dfn - LTC1541CDD#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1541CDD#PBF-ND.
Options for Linear Technology Amplifier - Special Purpose Integrated Circuit (ics) Amplifier, Comparator, Reference Tape & Reel (TR) LTC1542IDD#TR
Send this link via E-Mail
Help With This Screen
