Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Chopper (Zero-Drift) Tube 900µA 4.75 V ~ 36 V, ±2.38 V ~ 18 V LTC1151CSW
IC OPAMP ZERO-DRIFT DUAL 16SOIC - LTC1151CSW
| Digi-Key Part Number | LTC1151CSW-ND |
376 |
6.95003 |
Extended Price
2613.21 |
| Manufacturer Part Number | LTC1151CSW | |||
| Description | IC OPAMP ZERO-DRIFT DUAL 16SOIC | |||
| Quantity Available | 376 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Chopper (Zero-Drift) Tube 900µA 4.75 V ~ 36 V, ±2.38 V ~ 18 V LTC1151CSW
| Technical/Catalog Information | LTC1151CSW |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | Chopper (Zero-Drift) |
| Number of Circuits | 2 |
| Package / Case | 16-SOIC (7.5mm Width) |
| Slew Rate | 2.5 V/µs |
| Gain Bandwidth Product | 2MHz |
| Current - Supply | 900µA |
| Current - Output / Channel | - |
| Voltage - Supply, Single/Dual (±) | 4.75 V ~ 36 V, ±2.38 V ~ 18 V |
| Output Type | - |
| -3db Bandwidth | - |
| Current - Input Bias | 15pA |
| Operating Temperature | 0°C ~ 70°C |
| Voltage - Input Offset | 0.5µV |
| Drawing Number | 161; 05-08-1620; SW; 16 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LTC1151CSW LTC1151CSW |
LTC1151CSW Specification Sheet
IC OPAMP ZERO-DRIFT DUAL 16SOIC - LTC1151CSW (LTC1151CSW-ND)
Related parts Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Chopper (Zero-Drift) Tube 900µA 4.75 V ~ 36 V, ±2.38 V ~ 18 V LTC1151CSWLinear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Chopper (Zero-Drift) Tube 900µA 4.75 V ~ 36 V, ±2.38 V ~ 18 V LTC1151CSW
Order 'ic opamp zero-drift dual 16soic - LTC1151CSW' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1151CSW-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Chopper (Zero-Drift) Tube 900µA 4.75 V ~ 36 V, ±2.38 V ~ 18 V LTC1151CSW#PBF
Order 'ic opamp zero-drift dual 16soic - LTC1151CSW#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1151CSW#PBF-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Chopper (Zero-Drift) Tape & Reel (TR) 900µA 4.75 V ~ 36 V, ±2.38 V ~ 18 V LTC1151CSW#TR
Order 'ic opamp zero drift dual 16soic - LTC1151CSW#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1151CSW#TR-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Chopper (Zero-Drift) Tape & Reel (TR) 900µA 4.75 V ~ 36 V, ±2.38 V ~ 18 V LTC1151CSW#TRPBF
Order 'ic opamp zero-drift dual 16soic - LTC1151CSW#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1151CSW#TRPBF-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Chopper (Zero-Drift) Tube 900µA 4.75 V ~ 36 V, ±2.38 V ~ 18 V LTC1151CN8
Order 'ic opamp zero-drift dual 8-dip - LTC1151CN8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1151CN8-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Chopper (Zero-Drift) Tube 850µA 2.7 V ~ 7 V LTC2051CDD
Order 'ic opamp zero-drift dual 8dfn - LTC2051CDD' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC2051CDD-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Chopper (Zero-Drift) Tube 850µA 2.7 V ~ 7 V LTC2051CMS8
Order 'ic opamp zero drift dual 8msop - LTC2051CMS8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC2051CMS8-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Chopper (Zero-Drift) Tube 1mA 2.7 V ~ 12 V, ±1.35 V ~ 6 V LTC2051HVIMS10
Order 'ic opamp zero-drift dual 10-msop - LTC2051HVIMS10' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2051HVIMS10-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Chopper (Zero-Drift) Tube 1mA 2.7 V ~ 12 V, ±1.35 V ~ 6 V LTC2051HVIMS8
Order 'ic opamp zero-drift dual 8-msop - LTC2051HVIMS8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC2051HVIMS8-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Chopper (Zero-Drift) Tube 1mA 2.7 V ~ 12 V, ±1.35 V ~ 6 V LTC2051HVIS8
Order 'ic opamp zero-drift dual 8-soic - LTC2051HVIS8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC2051HVIS8-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Chopper (Zero-Drift) Tube 850µA 2.7 V ~ 7 V LTC2051IS8
Order 'ic opamp zero drift dual 8soic - LTC2051IS8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC2051IS8-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Chopper (Zero-Drift) Tube 130µA 2.7 V ~ 6 V LTC2055CDD
Order 'ic opamp zero drift dual lp 8dfn - LTC2055CDD' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC2055CDD-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Chopper (Zero-Drift) Tube 130µA 2.7 V ~ 6 V LTC2055HDD
Order 'ic opamp zero drift dual lp 8dfn - LTC2055HDD' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC2055HDD-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Chopper (Zero-Drift) Tube 130µA 2.7 V ~ 6 V LTC2055IDD
Order 'ic opamp zero drift dual lp 8dfn - LTC2055IDD' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC2055IDD-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Chopper (Zero-Drift) Tape & Reel (TR) 150µA 2.7 V ~ 11 V, ±1.35 V ~ 5.5 V LTC2055HVIMS8#TRPBF
Order 'ic opamp zero-drift dual 8-msop - LTC2055HVIMS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2055HVIMS8#TRPBF-ND.
Options for Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Chopper (Zero-Drift) Tube 900µA 4.75 V ~ 36 V, ±2.38 V ~ 18 V LTC1151CSW
Send this link via E-Mail
Help With This Screen
