Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Chopper (Zero-Drift) Tube 900µA 4.75 V ~ 36 V, ±2.38 V ~ 18 V LTC1151CN8#PBF
IC OPAMP ZERO-DRIFT DUAL 8-DIP - LTC1151CN8#PBF - Integrated Circuits (ICs)
| Digi-Key Part Number | LTC1151CN8#PBF-ND |
1 25 100 |
11.60000 7.70240 5.95000 |
Extended Price
11.60 192.56 595.00 |
| Manufacturer Part Number | LTC1151CN8#PBF | |||
| Description | IC OPAMP ZERO-DRIFT DUAL 8-DIP | |||
| Quantity Available | 547 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LTC1151CN8#PBF |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | Chopper (Zero-Drift) |
| Number of Circuits | 2 |
| Package / Case | 8-DIP (300 mil) |
| Slew Rate | 2.5 V/µs |
| Gain Bandwidth Product | 2MHz |
| Current - Supply | 900µA |
| Current - Output / Channel | - |
| Voltage - Supply, Single/Dual (±) | 4.75 V ~ 36 V, ±2.38 V ~ 18 V |
| Output Type | - |
| -3db Bandwidth | - |
| Current - Input Bias | 15pA |
| Operating Temperature | 0°C ~ 70°C |
| Voltage - Input Offset | 0.5µV |
| Drawing Number | 161; 05-08-1510; N, N8; 8, 14 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LTC1151CN8#PBF LTC1151CN8#PBF |
LTC1151CN8#PBF Specification Sheet
IC OPAMP ZERO-DRIFT DUAL 8-DIP - LTC1151CN8#PBF (LTC1151CN8#PBF-ND) - Integrated Circuits (ICs)
Related parts Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Chopper (Zero-Drift) Tube 900µA 4.75 V ~ 36 V, ±2.38 V ~ 18 V LTC1151CN8#PBFLinear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Chopper (Zero-Drift) Tube 900µA 4.75 V ~ 36 V, ±2.38 V ~ 18 V LTC1151CN8#PBF
Order 'ic opamp zero-drift dual 8-dip - LTC1151CN8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1151CN8#PBF-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Chopper (Zero-Drift) Tube 900µA 4.75 V ~ 36 V, ±2.38 V ~ 18 V LTC1151CN8
Order 'ic opamp zero-drift dual 8-dip - LTC1151CN8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1151CN8-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Chopper (Zero-Drift) Tube 1mA 4.75 V ~ 16 V, ±2.38 V ~ 8 V LTC1051CN8#PBF
Order 'ic opamp chopr-stbl dual 8-dip - LTC1051CN8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1051CN8#PBF-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Chopper (Zero-Drift) Tube 1mA 2.7 V ~ 12 V, ±1.35 V ~ 6 V LTC2051HVIMS8#PBF
Order 'ic opamp zero-drift dual 8-msop - LTC2051HVIMS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2051HVIMS8#PBF-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Chopper (Zero-Drift) Tube 1mA 4.75 V ~ 16 V, ±2.38 V ~ 8 V LTC1051CN8
Order 'ic opamp chopr-stbl dual 8-dip - LTC1051CN8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1051CN8-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Chopper (Zero-Drift) Tube 1mA 2.7 V ~ 12 V, ±1.35 V ~ 6 V LTC2051HVIMS8
Order 'ic opamp zero-drift dual 8-msop - LTC2051HVIMS8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC2051HVIMS8-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Chopper (Zero-Drift) Tube 1mA 2.7 V ~ 12 V, ±1.35 V ~ 6 V LTC2051HVIS8
Order 'ic opamp zero-drift dual 8-soic - LTC2051HVIS8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC2051HVIS8-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Chopper (Zero-Drift) Tape & Reel (TR) 150µA 2.7 V ~ 11 V, ±1.35 V ~ 5.5 V LTC2055HVIMS8#TRPBF
Order 'ic opamp zero-drift dual 8-msop - LTC2055HVIMS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2055HVIMS8#TRPBF-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Chopper (Zero-Drift) Tube 850µA 2.7 V ~ 7 V LTC2051CDD#PBF
Order 'ic opamp zero-drift dual 8dfn - LTC2051CDD#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2051CDD#PBF-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Chopper (Zero-Drift) Tape & Reel (TR) 850µA 2.7 V ~ 7 V LTC2051CDD#TRPBF
Order 'ic opamp zero-drift dual 8dfn - LTC2051CDD#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2051CDD#TRPBF-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Chopper (Zero-Drift) Tube 850µA 2.7 V ~ 7 V LTC2051CMS8#PBF
Order 'ic opamp zero drift dual 8msop - LTC2051CMS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2051CMS8#PBF-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Chopper (Zero-Drift) Tape & Reel (TR) 850µA 2.7 V ~ 7 V LTC2051CMS8#TR
Order 'ic opamp zero drift dual 8msop - LTC2051CMS8#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC2051CMS8#TR-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Chopper (Zero-Drift) Tape & Reel (TR) 850µA 2.7 V ~ 7 V LTC2051CMS8#TRPBF
Order 'ic opamp zero drift dual 8msop - LTC2051CMS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2051CMS8#TRPBF-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Chopper (Zero-Drift) Tube 850µA 2.7 V ~ 7 V LTC2051CS8#PBF
Order 'ic opamp zero drift dual 8soic - LTC2051CS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2051CS8#PBF-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Chopper (Zero-Drift) Tape & Reel (TR) 850µA 2.7 V ~ 7 V LTC2051CS8#TR
Order 'ic opamp zero drift dual 8soic - LTC2051CS8#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC2051CS8#TR-ND.
Options for Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Chopper (Zero-Drift) Tube 900µA 4.75 V ~ 36 V, ±2.38 V ~ 18 V LTC1151CN8#PBF
Send this link via E-Mail
Help With This Screen
