IC OPAMP ZERO-DRIFT DUAL 8-DIP - LTC1151CN8 - Integrated Circuits (ICs)
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Chopper (Zero-Drift) Tube 900µA 4.75 V ~ 36 V, ±2.38 V ~ 18 V LTC1151CN8
| Digi-Key Part Number | LTC1151CN8-ND |
450 |
5.95002 |
Extended Price
2677.51 |
| Manufacturer Part Number | LTC1151CN8 | |||
| Description | IC OPAMP ZERO-DRIFT DUAL 8-DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Chopper (Zero-Drift) Tube 900µA 4.75 V ~ 36 V, ±2.38 V ~ 18 V LTC1151CN8
| Technical/Catalog Information | LTC1151CN8 |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | Chopper (Zero-Drift) |
| Number of Circuits | 2 - Dual |
| Package / Case | 8-DIP (300 mil) |
| Slew Rate | 2.5 V/µs |
| Gain Bandwidth Product | 2MHz |
| Current - Supply | 900µA |
| Current - Output / Channel | - |
| Voltage - Supply, Single/Dual (±) | 4.75 V ~ 36 V, ±2.38 V ~ 18 V |
| Output Type | - |
| -3db Bandwidth | - |
| Current - Input Bias | 15pA |
| Operating Temperature | 0°C ~ 70°C |
| Voltage - Input Offset | 0.5µV |
| Drawing Number | 161; 05-08-1510; N; 8 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LTC1151CN8 LTC1151CN8 |
LTC1151CN8 Specification Sheet
IC OPAMP ZERO-DRIFT DUAL 8-DIP - LTC1151CN8 (LTC1151CN8-ND) - Integrated Circuits (ICs)
Related parts Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Chopper (Zero-Drift) Tube 900µA 4.75 V ~ 36 V, ±2.38 V ~ 18 V LTC1151CN8IC OPAMP ZERO-DRIFT DUAL 8-DIP - LTC1151CN8
Order 'ic opamp zero-drift dual 8-dip - LTC1151CN8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1151CN8-ND.
IC OPAMP ZERO-DRIFT DUAL 8-DIP - LTC1151CN8#PBF
Order 'ic opamp zero-drift dual 8-dip - LTC1151CN8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1151CN8#PBF-ND.
IC OPAMP CHOPR-STBL DUAL 8-DIP - LTC1051CN8#PBF
Order 'ic opamp chopr-stbl dual 8-dip - LTC1051CN8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1051CN8#PBF-ND.
IC OPAMP ZERO-DRIFT DUAL 8-MSOP - LTC2051HVIMS8#PBF
Order 'ic opamp zero-drift dual 8-msop - LTC2051HVIMS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2051HVIMS8#PBF-ND.
IC OPAMP CHOPR-STBL DUAL 8-DIP - LTC1051CN8
Order 'ic opamp chopr-stbl dual 8-dip - LTC1051CN8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1051CN8-ND.
IC OPAMP ZERO-DRIFT DUAL 8-MSOP - LTC2051HVIMS8
Order 'ic opamp zero-drift dual 8-msop - LTC2051HVIMS8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC2051HVIMS8-ND.
IC OPAMP ZERO-DRIFT DUAL 8-SOIC - LTC2051HVIS8
Order 'ic opamp zero-drift dual 8-soic - LTC2051HVIS8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC2051HVIS8-ND.
IC OPAMP ZERO-DRIFT DUAL 8-MSOP - LTC2055HVIMS8#TRPBF
Order 'ic opamp zero-drift dual 8-msop - LTC2055HVIMS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2055HVIMS8#TRPBF-ND.
IC OPAMP ZERO-DRIFT DUAL 8DFN - LTC2051CDD#PBF
Order 'ic opamp zero-drift dual 8dfn - LTC2051CDD#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2051CDD#PBF-ND.
IC OPAMP ZERO-DRIFT DUAL 8DFN - LTC2051CDD#TRPBF
Order 'ic opamp zero-drift dual 8dfn - LTC2051CDD#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2051CDD#TRPBF-ND.
IC OPAMP ZERO DRIFT DUAL 8MSOP - LTC2051CMS8#PBF
Order 'ic opamp zero drift dual 8msop - LTC2051CMS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2051CMS8#PBF-ND.
IC OPAMP ZERO DRIFT DUAL 8MSOP - LTC2051CMS8#TR
Order 'ic opamp zero drift dual 8msop - LTC2051CMS8#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC2051CMS8#TR-ND.
IC OPAMP ZERO DRIFT DUAL 8MSOP - LTC2051CMS8#TRPBF
Order 'ic opamp zero drift dual 8msop - LTC2051CMS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2051CMS8#TRPBF-ND.
IC OPAMP ZERO DRIFT DUAL 8SOIC - LTC2051CS8#PBF
Order 'ic opamp zero drift dual 8soic - LTC2051CS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2051CS8#PBF-ND.
IC OPAMP ZERO DRIFT DUAL 8SOIC - LTC2051CS8#TR
Order 'ic opamp zero drift dual 8soic - LTC2051CS8#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC2051CS8#TR-ND.
Options for Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Chopper (Zero-Drift) Tube 900µA 4.75 V ~ 36 V, ±2.38 V ~ 18 V LTC1151CN8
Send this link via E-Mail
Help With This Screen
