IC INSTRMNT AMP CHOP-STBL 16SOIC - LTC1100CSW - Integrated Circuits (ICs)
| Digi-Key Part Number | LTC1100CSW-ND |
1 25 100 |
14.20000 9.42880 7.40000 |
Extended Price
14.20 235.72 740.00 |
| Manufacturer Part Number | LTC1100CSW | |||
| Description | IC INSTRMNT AMP CHOP-STBL 16SOIC | |||
| Quantity Available | 23 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | LTC1100CSW |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Packaging | - |
| Amplifier Type | Instrumentation |
| Number of Circuits | 1 - Single |
| Package / Case | 16-SOIC (7.5mm Width) |
| Slew Rate | - |
| Gain Bandwidth Product | 18kHz |
| Current - Supply | 2.8mA |
| Current - Output/Channel | - |
| Voltage - Supply, Single/Dual (±) | 5 V ~ 16 V, ±2.5 V ~ 8 V |
| Output Type | - |
| Series | * |
| -3db Bandwidth | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LTC1100CSW LTC1100CSW |
LTC1100CSW Specification Sheet
IC INSTRMNT AMP CHOP-STBL 16SOIC - LTC1100CSW (LTC1100CSW-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC INSTRMNT AMP CHOP-STBL 16SOIC - LTC1100CSW
Order 'ic instrmnt amp chop-stbl 16soic - LTC1100CSW' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1100CSW-ND.
IC INSTRMNT AMP CHOP-STBL 16SOIC - LTC1100CSW#PBF
Order 'ic instrmnt amp chop-stbl 16soic - LTC1100CSW#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1100CSW#PBF-ND.
IC INSTRMNT AMP CHOP-STBL 16SOIC - LTC1100CSW#TRPBF
Order 'ic instrmnt amp chop-stbl 16soic - LTC1100CSW#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1100CSW#TRPBF-ND.
IC INSTRMNT AMP CHOP-STABL 8-DIP - LTC1100CN8
Order 'ic instrmnt amp chop-stabl 8-dip - LTC1100CN8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1100CN8-ND.
IC INSTRMNT AMP CHOP-STABL 8-DIP - LTC1100CN8#PBF
Order 'ic instrmnt amp chop-stabl 8-dip - LTC1100CN8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1100CN8#PBF-ND.
IC OP AMP PRECISION QUAD 16SOIC - LT1014ISW#TR
Order 'ic op amp precision quad 16soic - LT1014ISW#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1014ISW#TR-ND.
IC OP-AMP DECOMPNSAT QUAD 16SOIC - LT1127CSW
Order 'ic op-amp decompnsat quad 16soic - LT1127CSW' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1127CSW-ND.
IC OP-AMP DECOMPNSAT QUAD 16SOIC - LT1127CSW#PBF
Order 'ic op-amp decompnsat quad 16soic - LT1127CSW#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1127CSW#PBF-ND.
IC OP-AMP DECOMPNSAT QUAD 16SOIC - LT1127CSW#TRPBF
Order 'ic op-amp decompnsat quad 16soic - LT1127CSW#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1127CSW#TRPBF-ND.
IC PREC INSTRMNT-AMP SNGL 16SOIC - LT1101ISW
Order 'ic prec instrmnt-amp sngl 16soic - LT1101ISW' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1101ISW-ND.
IC PREC INSTRMNT-AMP SNGL 16SOIC - LT1101ISW#PBF
Order 'ic prec instrmnt-amp sngl 16soic - LT1101ISW#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1101ISW#PBF-ND.
IC PREC INSTRMNT-AMP SNGL 16SOIC - LT1101ISW#TRPBF
Order 'ic prec instrmnt-amp sngl 16soic - LT1101ISW#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1101ISW#TRPBF-ND.
IC PREC INSTRMNT-AMP SNGL 16SOIC - LT1101SW
Order 'ic prec instrmnt-amp sngl 16soic - LT1101SW' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1101SW-ND.
IC PREC INSTRMNT-AMP SNGL 16SOIC - LT1101SW#PBF
Order 'ic prec instrmnt-amp sngl 16soic - LT1101SW#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1101SW#PBF-ND.
IC PREC INSTRMNT-AMP SNGL 16SOIC - LT1101SW#TRPBF
Order 'ic prec instrmnt-amp sngl 16soic - LT1101SW#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1101SW#TRPBF-ND.
Send this link via E-Mail
Help With This Screen