IC OPAMP CHOP-STBL W/CAPS 8SOIC - LTC1050HS8
| Digi-Key Part Number | LTC1050HS8-ND |
800 |
3.50000 |
Extended Price
2800.00 |
| Manufacturer Part Number | LTC1050HS8 | |||
| Description | IC OPAMP CHOP-STBL W/CAPS 8SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | LTC1050HS8 |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Packaging | - |
| Amplifier Type | General Purpose |
| Number of Circuits | 1 - Single |
| Package / Case | 8-SOIC (3.9mm Width) |
| Slew Rate | 4 V/µs |
| Gain Bandwidth Product | 2.5MHz |
| Current - Supply | 1.5mA |
| Current - Output/Channel | - |
| Voltage - Supply, Single/Dual (±) | 4.75 V ~ 16 V, ±2.38 V ~ 8 V |
| Output Type | - |
| Series | * |
| -3db Bandwidth | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LTC1050HS8 LTC1050HS8 |
LTC1050HS8 Specification Sheet
IC OPAMP CHOP-STBL W/CAPS 8SOIC - LTC1050HS8 (LTC1050HS8-ND)
Related parts :IC OPAMP CHOP-STBL W/CAPS 8SOIC - LTC1050HS8
Order 'ic opamp chop-stbl w/caps 8soic - LTC1050HS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1050HS8-ND.
IC OPAMP CHOP-STBL W/CAPS 8SOIC - LTC1049CS8
Order 'ic opamp chop-stbl w/caps 8soic - LTC1049CS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1049CS8-ND.
IC OPAMP CHOP-STBL W/CAPS 8SOIC - LTC1049CS8#PBF
Order 'ic opamp chop-stbl w/caps 8soic - LTC1049CS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1049CS8#PBF-ND.
IC OPAMP CHOP-STBL W/CAPS 8SOIC - LTC1049CS8#TRPBF
Order 'ic opamp chop-stbl w/caps 8soic - LTC1049CS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1049CS8#TRPBF-ND.
IC OPAMP CHOP-STBL W/CAPS 8SOIC - LTC1050CS8
Order 'ic opamp chop-stbl w/caps 8soic - LTC1050CS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1050CS8-ND.
IC OPAMP CHOP-STBL W/CAPS 8SOIC - LTC1050CS8#PBF
Order 'ic opamp chop-stbl w/caps 8soic - LTC1050CS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1050CS8#PBF-ND.
IC OPAMP CHOP-STBL W/CAPS 8SOIC - LTC1050CS8#TRPBF
Order 'ic opamp chop-stbl w/caps 8soic - LTC1050CS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1050CS8#TRPBF-ND.
IC OPAMP CHOP-STBL W/CAPS 8SOIC - LTC1050HS8#PBF
Order 'ic opamp chop-stbl w/caps 8soic - LTC1050HS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1050HS8#PBF-ND.
IC OPAMP CHOP-STBL W/CAPS 8SOIC - LTC1050HS8#TRPBF
Order 'ic opamp chop-stbl w/caps 8soic - LTC1050HS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1050HS8#TRPBF-ND.
IC OPAMP CHOP-STBL W/CAPS 8SOIC - LTC1150CS8
Order 'ic opamp chop-stbl w/caps 8soic - LTC1150CS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1150CS8-ND.
IC OPAMP CHOP-STBL W/CAPS 8SOIC - LTC1150CS8#PBF
Order 'ic opamp chop-stbl w/caps 8soic - LTC1150CS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1150CS8#PBF-ND.
IC OPAMP CHOP-STBL W/CAPS 8SOIC - LTC1150CS8#TRPBF
Order 'ic opamp chop-stbl w/caps 8soic - LTC1150CS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1150CS8#TRPBF-ND.
IC OPAMP CHOP-STBL W/CAPS 8-DIP - LTC1047CN8
Order 'ic opamp chop-stbl w/caps 8-dip - LTC1047CN8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1047CN8-ND.
IC OPAMP CHOP-STBL W/CAPS 8-DIP - LTC1047CN8#PBF
Order 'ic opamp chop-stbl w/caps 8-dip - LTC1047CN8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1047CN8#PBF-ND.
IC OPAMP CHOP-STBL W/CAP 16SOIC - LTC1047CSW
Order 'ic opamp chop-stbl w/cap 16soic - LTC1047CSW' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1047CSW-ND.
Send this link via E-Mail
Help With This Screen