Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Chopper (Zero-Drift) Tube 60µA 4.75 V ~ 16 V, ±2.38 V ~ 8 V LTC1047CSW#PBF
IC OPAMP CHOP-STBL W/CAP 16SOIC - LTC1047CSW#PBF - Integrated Circuits (ICs)
| Digi-Key Part Number | LTC1047CSW#PBF-ND |
1 25 100 |
10.25000 6.85000 5.45000 |
Extended Price
10.25 171.25 545.00 |
| Manufacturer Part Number | LTC1047CSW#PBF | |||
| Description | IC OPAMP CHOP-STBL W/CAP 16SOIC | |||
| Quantity Available | 285 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LTC1047CSW#PBF |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | Chopper (Zero-Drift) |
| Number of Circuits | 2 |
| Package / Case | 16-SOIC (7.5mm Width) |
| Slew Rate | 0.2 V/µs |
| Gain Bandwidth Product | 200kHz |
| Current - Supply | 60µA |
| Current - Output / Channel | - |
| Voltage - Supply, Single/Dual (±) | 4.75 V ~ 16 V, ±2.38 V ~ 8 V |
| Output Type | - |
| -3db Bandwidth | - |
| Current - Input Bias | 5pA |
| Operating Temperature | 0°C ~ 70°C |
| Voltage - Input Offset | 3µV |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LTC1047CSW#PBF LTC1047CSW#PBF |
IC OPAMP CHOP-STBL W/CAP 16SOIC - LTC1047CSW#PBF (LTC1047CSW#PBF-ND) - Integrated Circuits (ICs)
Related parts Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Chopper (Zero-Drift) Tube 60µA 4.75 V ~ 16 V, ±2.38 V ~ 8 V LTC1047CSW#PBFLinear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Chopper (Zero-Drift) Tube 60µA 4.75 V ~ 16 V, ±2.38 V ~ 8 V LTC1047CSW#PBF
Order 'ic opamp chop-stbl w/cap 16soic - LTC1047CSW#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1047CSW#PBF-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Chopper (Zero-Drift) Tube 60µA 4.75 V ~ 16 V, ±2.38 V ~ 8 V LTC1047CSW
Order 'ic opamp chop-stbl w/cap 16soic - LTC1047CSW' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1047CSW-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Chopper (Zero-Drift) Tape & Reel (TR) 60µA 4.75 V ~ 16 V, ±2.38 V ~ 8 V LTC1047CSW#TRPBF
Order 'ic opamp chop-stbl w/cap 16soic - LTC1047CSW#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1047CSW#TRPBF-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Chopper (Zero-Drift) Tube 60µA 4.75 V ~ 16 V, ±2.38 V ~ 8 V LTC1047CN8
Order 'ic opamp chop-stbl w/caps 8-dip - LTC1047CN8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1047CN8-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Chopper (Zero-Drift) Tube 60µA 4.75 V ~ 16 V, ±2.38 V ~ 8 V LTC1047CN8#PBF
Order 'ic opamp chop-stbl w/caps 8-dip - LTC1047CN8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1047CN8#PBF-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Chopper (Zero-Drift) Tube 200µA 4.75 V ~ 16 V, ±2.38 V ~ 8 V LTC1049CJ8
Order 'ic opamp chop-stbl w/caps 8cdip - LTC1049CJ8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1049CJ8-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Chopper (Zero-Drift) Tube 200µA 4.75 V ~ 16 V, ±2.38 V ~ 8 V LTC1049CN8
Order 'ic opamp chop-stbl w/caps 8-dip - LTC1049CN8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1049CN8-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Chopper (Zero-Drift) Tube 200µA 4.75 V ~ 16 V, ±2.38 V ~ 8 V LTC1049CN8#PBF
Order 'ic opamp chop-stbl w/caps 8-dip - LTC1049CN8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1049CN8#PBF-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Chopper (Zero-Drift) Tube 200µA 4.75 V ~ 16 V, ±2.38 V ~ 8 V LTC1049CS8
Order 'ic opamp chop-stbl w/caps 8soic - LTC1049CS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1049CS8-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Chopper (Zero-Drift) Tube 200µA 4.75 V ~ 16 V, ±2.38 V ~ 8 V LTC1049CS8#PBF
Order 'ic opamp chop-stbl w/caps 8soic - LTC1049CS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1049CS8#PBF-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Chopper (Zero-Drift) Tape & Reel (TR) 200µA 4.75 V ~ 16 V, ±2.38 V ~ 8 V LTC1049CS8#TRPBF
Order 'ic opamp chop-stbl w/caps 8soic - LTC1049CS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1049CS8#TRPBF-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Chopper (Zero-Drift) Tube 1mA 4.75 V ~ 16 V, ±2.38 V ~ 8 V LTC1050ACN8
Order 'ic opamp chop-stbl w/caps 8-dip - LTC1050ACN8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1050ACN8-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Chopper (Zero-Drift) Tube 1mA 4.75 V ~ 16 V, ±2.38 V ~ 8 V LTC1050ACN8#PBF
Order 'ic opamp chop-stbl w/caps 8-dip - LTC1050ACN8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1050ACN8#PBF-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Chopper (Zero-Drift) Tube 1mA 4.75 V ~ 16 V, ±2.38 V ~ 8 V LTC1050CN8
Order 'ic opamp chop-stbl w/caps 8-dip - LTC1050CN8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1050CN8-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Chopper (Zero-Drift) Tube 1mA 4.75 V ~ 16 V, ±2.38 V ~ 8 V LTC1050CN8#PBF
Order 'ic opamp chop-stbl w/caps 8-dip - LTC1050CN8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1050CN8#PBF-ND.
Options for Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Chopper (Zero-Drift) Tube 60µA 4.75 V ~ 16 V, ±2.38 V ~ 8 V LTC1047CSW#PBF
Send this link via E-Mail
Help With This Screen
