Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Differential Tape & Reel (TR) 36mA 3 V ~ 11 V, ±1.5 V ~ 5.5 V LT6600IS8-10#TRPBF
IC AMP DIFF LP FLTR 10MHZ 8-SOIC - LT6600IS8-10#TRPBF - Integrated Circuits (ICs)
| Digi-Key Part Number | LT6600IS8-10#TRPBF-ND |
2500 |
4.04443 |
Extended Price
10111.08 |
| Manufacturer Part Number | LT6600IS8-10#TRPBF | |||
| Description | IC AMP DIFF LP FLTR 10MHZ 8-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LT6600IS8-10#TRPBF |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | Differential |
| Number of Circuits | 1 |
| Package / Case | 8-SOIC (3.9mm Width) |
| Slew Rate | - |
| Gain Bandwidth Product | - |
| Current - Supply | 36mA |
| Current - Output / Channel | - |
| Voltage - Supply, Single/Dual (±) | 3 V ~ 11 V, ±1.5 V ~ 5.5 V |
| Output Type | Differential |
| -3db Bandwidth | - |
| Current - Input Bias | 40µA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input Offset | 8000µV |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LT6600IS8 10#TRPBF LT6600IS810#TRPBF |
IC AMP DIFF LP FLTR 10MHZ 8-SOIC - LT6600IS8-10#TRPBF (LT6600IS8-10#TRPBF-ND) - Integrated Circuits (ICs)
Related parts Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Differential Tape & Reel (TR) 36mA 3 V ~ 11 V, ±1.5 V ~ 5.5 V LT6600IS8-10#TRPBFLinear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Differential Tape & Reel (TR) 36mA 3 V ~ 11 V, ±1.5 V ~ 5.5 V LT6600IS8-10#TRPBF
Order 'ic amp diff lp fltr 10mhz 8-soic - LT6600IS8-10#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT6600IS8-10#TRPBF-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Differential Tube 36mA 3 V ~ 11 V, ±1.5 V ~ 5.5 V LT6600IS8-10#PBF
Order 'ic amp diff lp fltr 10mhz 8-soic - LT6600IS8-10#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT6600IS8-10#PBF-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Differential Tape & Reel (TR) 46mA 3 V ~ 11 V, ±1.5 V ~ 5.5 V LT6600IS8-20#TR
Order 'ic amp diff lp fltr 20mhz 8-soic - LT6600IS8-20#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT6600IS8-20#TR-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Differential Tape & Reel (TR) 46mA 3 V ~ 11 V, ±1.5 V ~ 5.5 V LT6600IS8-20#TRPBF
Order 'ic amp diff lp fltr 20mhz 8-soic - LT6600IS8-20#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT6600IS8-20#TRPBF-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Differential Tape & Reel (TR) 30mA 3 V ~ 11 V, ±1.5 V ~ 5.5 V LT6600IS8-5#TRPBF
Order 'ic amp diff lp fltr 5mhz 8-soic - LT6600IS8-5#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT6600IS8-5#TRPBF-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Differential Tape & Reel (TR) 38mA 3 V ~ 11 V, ±1.5 V ~ 5.5 V LT6600IS8-15#TRPBF
Order 'ic amp diff lp fltr 15mhz 8-soic - LT6600IS8-15#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT6600IS8-15#TRPBF-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Differential Tape & Reel (TR) 46mA 3 V ~ 11 V, ±1.5 V ~ 5.5 V LT6600CS8-20#TR
Order 'ic amp diff lp fltr 20mhz 8-soic - LT6600CS8-20#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT6600CS8-20#TR-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Differential Tape & Reel (TR) 46mA 3 V ~ 11 V, ±1.5 V ~ 5.5 V LT6600CS8-20#TRPBF
Order 'ic amp diff lp fltr 20mhz 8-soic - LT6600CS8-20#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT6600CS8-20#TRPBF-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Differential Tape & Reel (TR) 30mA 3 V ~ 11 V, ±1.5 V ~ 5.5 V LT6600CS8-5#TRPBF
Order 'ic amp diff lp fltr 5mhz 8-soic - LT6600CS8-5#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT6600CS8-5#TRPBF-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Differential Tape & Reel (TR) 38mA 3 V ~ 11 V, ±1.5 V ~ 5.5 V LT6600CS8-15#TRPBF
Order 'ic amp diff lp fltr 15mhz 8-soic - LT6600CS8-15#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT6600CS8-15#TRPBF-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Differential Tube 46mA 3 V ~ 11 V, ±1.5 V ~ 5.5 V LT6600IS8-20
Order 'ic amp diff lp fltr 20mhz 8-soic - LT6600IS8-20' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT6600IS8-20-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Differential Tube 46mA 3 V ~ 11 V, ±1.5 V ~ 5.5 V LT6600IS8-20#PBF
Order 'ic amp diff lp fltr 20mhz 8-soic - LT6600IS8-20#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT6600IS8-20#PBF-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Differential Tube 30mA 3 V ~ 11 V, ±1.5 V ~ 5.5 V LT6600IS8-5#PBF
Order 'ic amp diff lp fltr 5mhz 8-soic - LT6600IS8-5#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT6600IS8-5#PBF-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Differential Tube 38mA 3 V ~ 11 V, ±1.5 V ~ 5.5 V LT6600IS8-15#PBF
Order 'ic amp diff lp fltr 15mhz 8-soic - LT6600IS8-15#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT6600IS8-15#PBF-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Differential Tube 46mA 3 V ~ 11 V, ±1.5 V ~ 5.5 V LT6600CS8-20
Order 'ic amp diff lp fltr 20mhz 8-soic - LT6600CS8-20' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT6600CS8-20-ND.
Options for Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Differential Tape & Reel (TR) 36mA 3 V ~ 11 V, ±1.5 V ~ 5.5 V LT6600IS8-10#TRPBF
Send this link via E-Mail
Help With This Screen
