IC OPAMP VID QUAD 100MHZ 16-SSOP - LT6207CGN#TR - Integrated Circuits (ICs)
Linear Technology Amplifier - Video Amp And Module Integrated Circuit (ics) Rail-to-Rail Tape & Reel (TR) 4mA - LT6207CGN#TR
| Digi-Key Part Number | LT6207CGN#TR-ND |
2500 |
1.71346 |
Extended Price
4283.65 |
| Manufacturer Part Number | LT6207CGN#TR | |||
| Description | IC OPAMP VID QUAD 100MHZ 16-SSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Linear Technology Amplifier - Video Amp And Module Integrated Circuit (ics) Rail-to-Rail Tape & Reel (TR) 4mA - LT6207CGN#TR
| Technical/Catalog Information | LT6207CGN#TR |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Applications | Voltage Feedback |
| -3db Bandwidth | - |
| Slew Rate | 600 V/µs |
| Number of Circuits | 4 |
| Current - Supply | 4mA |
| Current - Output / Channel | 60mA |
| Voltage - Supply, Single/Dual (±) | 2.7 V ~ 12.6 V, ±1.35 V ~ 6.3 V |
| Output Type | Rail-to-Rail |
| Package / Case | 16-SSOP |
| Packaging | Tape & Reel (TR) |
| Drawing Number | 161; 05-08-1641; GN; 16. 28 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LT6207CGN#TR LT6207CGN#TR |
LT6207CGN#TR Specification Sheet
IC OPAMP VID QUAD 100MHZ 16-SSOP - LT6207CGN#TR (LT6207CGN#TR-ND) - Integrated Circuits (ICs)
Related parts Linear Technology Amplifier - Video Amp And Module Integrated Circuit (ics) Rail-to-Rail Tape & Reel (TR) 4mA - LT6207CGN#TRIC OPAMP VID QUAD 100MHZ 16-SSOP - LT6207CGN#TR
Order 'ic opamp vid quad 100mhz 16-ssop - LT6207CGN#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT6207CGN#TR-ND.
IC OPAMP VID QUAD 100MHZ 16-SSOP - LT6207IGN
Order 'ic opamp vid quad 100mhz 16-ssop - LT6207IGN' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT6207IGN-ND.
IC OPAMP VID QUAD 100MHZ 16-SSOP - LT6207IGN#PBF
Order 'ic opamp vid quad 100mhz 16-ssop - LT6207IGN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT6207IGN#PBF-ND.
IC OPAMP VID QUAD 100MHZ 16-SSOP - LT6207IGN#TR
Order 'ic opamp vid quad 100mhz 16-ssop - LT6207IGN#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT6207IGN#TR-ND.
IC OPAMP VID QUAD 100MHZ 16-SSOP - LT6207IGN#TRPBF
Order 'ic opamp vid quad 100mhz 16-ssop - LT6207IGN#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT6207IGN#TRPBF-ND.
IC OPAMP R-R 100MHZ QUAD 16SSOP - LT6204CGN
Order 'ic opamp r-r 100mhz quad 16ssop - LT6204CGN' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT6204CGN-ND.
IC OPAMP R-R 100MHZ QUAD 16SSOP - LT6204IGN
Order 'ic opamp r-r 100mhz quad 16ssop - LT6204IGN' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT6204IGN-ND.
IC OPAMP R-R 100MHZ QUAD 16SSOP - LT6204CGN#PBF
Order 'ic opamp r-r 100mhz quad 16ssop - LT6204CGN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT6204CGN#PBF-ND.
IC OPAMP R-R 100MHZ QUAD 16SSOP - LT6204CGN#TR
Order 'ic opamp r-r 100mhz quad 16ssop - LT6204CGN#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT6204CGN#TR-ND.
IC OPAMP R-R 100MHZ QUAD 16SSOP - LT6204CGN#TRPBF
Order 'ic opamp r-r 100mhz quad 16ssop - LT6204CGN#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT6204CGN#TRPBF-ND.
IC OPAMP R-R 100MHZ QUAD 16SSOP - LT6204IGN#PBF
Order 'ic opamp r-r 100mhz quad 16ssop - LT6204IGN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT6204IGN#PBF-ND.
IC OPAMP R-R 100MHZ QUAD 16SSOP - LT6204IGN#TR
Order 'ic opamp r-r 100mhz quad 16ssop - LT6204IGN#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT6204IGN#TR-ND.
IC OPAMP R-R 100MHZ QUAD 16SSOP - LT6204IGN#TRPBF
Order 'ic opamp r-r 100mhz quad 16ssop - LT6204IGN#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT6204IGN#TRPBF-ND.
IC OP AMP VIDEO QUAD 3V 16-SSOP - LT6207CGN
Order 'ic op amp video quad 3v 16-ssop - LT6207CGN' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT6207CGN-ND.
IC OP AMP VIDEO QUAD 3V 16-SSOP - LT6207CGN#PBF
Order 'ic op amp video quad 3v 16-ssop - LT6207CGN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT6207CGN#PBF-ND.
Options for Linear Technology Amplifier - Video Amp And Module Integrated Circuit (ics) Rail-to-Rail Tape & Reel (TR) 4mA - LT6207CGN#TR
Send this link via E-Mail
Help With This Screen
