Linear Technology Amplifier - Video Amp And Module Integrated Circuit (ics) Rail-to-Rail Tube 4mA - LT6207CGN
IC OP AMP VIDEO QUAD 3V 16-SSOP - LT6207CGN
| Digi-Key Part Number | LT6207CGN-ND |
1600 |
1.65000 |
Extended Price
2640.00 |
| Manufacturer Part Number | LT6207CGN | |||
| Description | IC OP AMP VIDEO QUAD 3V 16-SSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Linear Technology Amplifier - Video Amp And Module Integrated Circuit (ics) Rail-to-Rail Tube 4mA - LT6207CGN
| Technical/Catalog Information | LT6207CGN |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Applications | Voltage Feedback |
| -3db Bandwidth | - |
| Slew Rate | 600 V/µs |
| Number of Circuits | 4 - Quad |
| Current - Supply | 4mA |
| Current - Output / Channel | 60mA |
| Voltage - Supply, Single/Dual (±) | 2.7 V ~ 12.6 V, ±1.35 V ~ 6.3 V |
| Output Type | Rail-to-Rail |
| Package / Case | 16-SSOP |
| Packaging | Tube |
| Drawing Number | 161; 05-08-1641; GN; 16. 28 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LT6207CGN LT6207CGN |
LT6207CGN Specification Sheet
IC OP AMP VIDEO QUAD 3V 16-SSOP - LT6207CGN (LT6207CGN-ND)
Related parts Linear Technology Amplifier - Video Amp And Module Integrated Circuit (ics) Rail-to-Rail Tube 4mA - LT6207CGNLinear Technology Amplifier - Video Amp And Module Integrated Circuit (ics) Rail-to-Rail Tube 4mA - LT6207CGN
Order 'ic op amp video quad 3v 16-ssop - LT6207CGN' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT6207CGN-ND.
Linear Technology Amplifier - Video Amp And Module Integrated Circuit (ics) Rail-to-Rail Tube 4mA - LT6207CGN#PBF
Order 'ic op amp video quad 3v 16-ssop - LT6207CGN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT6207CGN#PBF-ND.
Linear Technology Amplifier - Video Amp And Module Integrated Circuit (ics) Rail-to-Rail Tape & Reel (TR) 4mA - LT6207CGN#TRPBF
Order 'ic op amp video quad 3v 16-ssop - LT6207CGN#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT6207CGN#TRPBF-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tube 6.5mA 4 - Quad LT1817CGN
Order 'ic op-amp 220mhz quad 16-ssop - LT1817CGN' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1817CGN-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tube 6.5mA 4 - Quad LT1817CGN#PBF
Order 'ic op amp 220mhz quad 16-ssop - LT1817CGN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1817CGN#PBF-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tube 6.5mA 4 - Quad LT1817IGN
Order 'ic op-amp 220mhz quad 16-ssop - LT1817IGN' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1817IGN-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tape & Reel (TR) 6.5mA 4 LT1817CGN#TR
Order 'ic op-amp 220mhz quad 16-ssop - LT1817CGN#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1817CGNTR-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tape & Reel (TR) 6.5mA 4 LT1817CGN#TRPBF
Order 'ic op-amp 220mhz quad 16-ssop - LT1817CGN#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1817CGN#TRPBF-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tape & Reel (TR) 6.5mA 4 LT1817IGN#TR
Order 'ic op-amp 220mhz quad 16-ssop - LT1817IGN#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1817IGNTR-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tape & Reel (TR) 6.5mA 4 LT1817IGN#TRPBF
Order 'ic op-amp 220mhz quad 16-ssop - LT1817IGN#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1817IGN#TRPBF-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 260µA 2.7 V ~ 36 V, ±1.35 V ~ 18 V LT6012ACGN
Order 'ic op amp prec quad r-r 16-ssop - LT6012ACGN' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT6012ACGN-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 260µA 2.7 V ~ 36 V, ±1.35 V ~ 18 V LT6012ACGN#TR
Order 'ic op amp prec quad r-r 16-ssop - LT6012ACGN#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT6012ACGN#TR-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 260µA 2.7 V ~ 36 V, ±1.35 V ~ 18 V LT6012ACGN#TRPBF
Order 'ic op amp prec quad r-r 16-ssop - LT6012ACGN#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT6012ACGN#TRPBF-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 260µA 2.7 V ~ 36 V, ±1.35 V ~ 18 V LT6012AIGN
Order 'ic op amp prec quad r-r 16-ssop - LT6012AIGN' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT6012AIGN-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 260µA 2.7 V ~ 36 V, ±1.35 V ~ 18 V LT6012AIGN#TR
Order 'ic op amp prec quad r-r 16-ssop - LT6012AIGN#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT6012AIGN#TR-ND.
Options for Linear Technology Amplifier - Video Amp And Module Integrated Circuit (ics) Rail-to-Rail Tube 4mA - LT6207CGN
Send this link via E-Mail
Help With This Screen
