IC OPAMP DL 165MHZ R-R I/O 8SOIC - LT6201IS8#TR - Integrated Circuits (ICs)
| Digi-Key Part Number | LT6201IS8#TR-ND |
2500 |
4.56250 |
Extended Price
11406.25 |
| Manufacturer Part Number | LT6201IS8#TR | |||
| Description | IC OPAMP DL 165MHZ R-R I/O 8SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | LT6201IS8#TR |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | Buffer |
| Number of Circuits | 2 - Dual |
| Package / Case | 8-SOIC (3.9mm Width) |
| Slew Rate | 44 V/µs |
| Gain Bandwidth Product | 145MHz |
| Current - Supply | 20mA |
| Current - Output/Channel | 90mA |
| Voltage - Supply, Single/Dual (±) | 2.5 V ~ 12.6 V, ±1.25 V ~ 6.3 V |
| Output Type | Rail-to-Rail |
| Series | * |
| -3db Bandwidth | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LT6201IS8#TR LT6201IS8#TR |
LT6201IS8#TR Specification Sheet
IC OPAMP DL 165MHZ R-R I/O 8SOIC - LT6201IS8#TR (LT6201IS8#TR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC OPAMP DL 165MHZ R-R I/O 8SOIC - LT6201IS8
Order 'ic opamp dl 165mhz r-r i/o 8soic - LT6201IS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT6201IS8-ND.
IC OPAMP DL 165MHZ R-R I/O 8SOIC - LT6201CS8#TR
Order 'ic opamp dl 165mhz r-r i/o 8soic - LT6201CS8#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT6201CS8#TR-ND.
IC OPAMP DL 165MHZ R-R I/O 8SOIC - LT6201IS8#PBF
Order 'ic opamp dl 165mhz r-r i/o 8soic - LT6201IS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT6201IS8#PBF-ND.
IC OPAMP DL 165MHZ R-R I/O 8SOIC - LT6201IS8#TR
Order 'ic opamp dl 165mhz r-r i/o 8soic - LT6201IS8#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT6201IS8#TR-ND.
IC OPAMP DL 165MHZ R-R I/O 8SOIC - LT6201IS8#TRPBF
Order 'ic opamp dl 165mhz r-r i/o 8soic - LT6201IS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT6201IS8#TRPBF-ND.
IC OPAMP DL R-R I/O GP 8SOIC TR - AD8542ARZ-REEL
Order 'ic opamp dl r-r i/o gp 8soic tr - AD8542ARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8542ARZ-REEL-ND.
IC OPAMP PREC R-R I/O 15V 8SOIC - LT1218CS8#TR
Order 'ic opamp prec r-r i/o 15v 8soic - LT1218CS8#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1218CS8#TR-ND.
IC OPAMP PREC R-R I/O 5V 8SOIC - LT1218LCS8#TR
Order 'ic opamp prec r-r i/o 5v 8soic - LT1218LCS8#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1218LCS8#TR-ND.
IC OPAMP PREC R-R I/O 15V 8SOIC - LT1219CS8#TR
Order 'ic opamp prec r-r i/o 15v 8soic - LT1219CS8#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1219CS8#TR-ND.
IC OPAMP PREC R-R I/O 5V 8SOIC - LT1219LCS8#TR
Order 'ic opamp prec r-r i/o 5v 8soic - LT1219LCS8#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1219LCS8#TR-ND.
IC OPAMP PREC R-R I/O DUAL 8SOIC - LT1630CS8#TR
Order 'ic opamp prec r-r i/o dual 8soic - LT1630CS8#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1630CS8#TR-ND.
IC OPAMP PREC R-R I/O DUAL 8SOIC - LT1632CS8#TR
Order 'ic opamp prec r-r i/o dual 8soic - LT1632CS8#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1632CS8#TR-ND.
IC OPAMP R-R I/O SGL LN 8SOIC - LT1677CS8#TR
Order 'ic opamp r-r i/o sgl ln 8soic - LT1677CS8#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1677CS8#TR-ND.
IC OPAMP R-R I/O SGL LN 8SOIC - LT1677IS8
Order 'ic opamp r-r i/o sgl ln 8soic - LT1677IS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1677IS8-ND.
IC OPAMP R-R I/O SGL LN 8SOIC - LT1677IS8#PBF
Order 'ic opamp r-r i/o sgl ln 8soic - LT1677IS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1677IS8#PBF-ND.
Send this link via E-Mail
Help With This Screen