CAP 33000UF 25V ELECT SMH SNAP - ESMH250VSN333MA45T
| Digi-Key Part Number | 565-2641-ND |
1 10 100 500 1000 5000 10000 |
5.99000 4.53200 3.42070 2.56552 2.22344 2.15503 2.09517 |
Extended Price
5.99 45.32 342.07 1282.76 2223.44 10775.15 20951.70 |
| Manufacturer Part Number | ESMH250VSN333MA45T | |||
| Description | CAP 33000UF 25V ELECT SMH SNAP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ESMH250VSN333MA45T |
| Vendor | United Chemi-Con |
| Category | Capacitors |
| Capacitance | 33000µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 85°C |
| Maximum Temperature | -40°C ~ 85°C |
| Size / Dimension | * |
| Lead Spacing | 0.394" (10.00mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial (Snap-In) |
| Packaging | Bulk |
| Series | SMH |
| Tolerance | ±20% |
| Voltage Rating | 25V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ESMH250VSN333MA45T ESMH250VSN333MA45T 565 2641 ND 5652641ND 565-2641 |
ESMH250VSN333MA45T Specification Sheet
CAP 33000UF 25V ELECT SMH SNAP - ESMH250VSN333MA45T (565-2641-ND)
Related parts :CAP 33000UF 25V ELECT SMH SNAP - ESMH250VSN333MA45T
Order 'cap 33000uf 25v elect smh snap - ESMH250VSN333MA45T' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2641-ND.
CAP 33000UF 25V ELECT SMH SNAP - SMH25VN333M35X45T2
Order 'cap 33000uf 25v elect smh snap - SMH25VN333M35X45T2' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number SMH25VN333M35X45T2-ND.
CAP 33000UF 6.3V ELECT SMH SNAP - ESMH6R3VSN333MP40T
Order 'cap 33000uf 6.3v elect smh snap - ESMH6R3VSN333MP40T' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2576-ND.
CAP 33000UF 6.3V ELECT SMH SNAP - ESMH6R3VSN333MQ35T
Order 'cap 33000uf 6.3v elect smh snap - ESMH6R3VSN333MQ35T' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2577-ND.
CAP 33000UF 10V ELECT SMH SNAP - ESMH100VSN333MP50T
Order 'cap 33000uf 10v elect smh snap - ESMH100VSN333MP50T' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2597-ND.
CAP 33000UF 10V ELECT SMH SNAP - ESMH100VSN333MQ40T
Order 'cap 33000uf 10v elect smh snap - ESMH100VSN333MQ40T' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2598-ND.
CAP 33000UF 16V ELECT SMH SNAP - ESMH160VSN333MQ50T
Order 'cap 33000uf 16v elect smh snap - ESMH160VSN333MQ50T' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2617-ND.
CAP 33000UF 16V ELECT SMH SNAP - ESMH160VSN333MR40T
Order 'cap 33000uf 16v elect smh snap - ESMH160VSN333MR40T' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2618-ND.
CAP 5600UF 25V ELECT SMH SNAP - ESMH250VSN562MP25T
Order 'cap 5600uf 25v elect smh snap - ESMH250VSN562MP25T' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2625-ND.
CAP 6800UF 25V ELECT SMH SNAP - ESMH250VSN682MP30T
Order 'cap 6800uf 25v elect smh snap - ESMH250VSN682MP30T' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2626-ND.
CAP 6800UF 25V ELECT SMH SNAP - ESMH250VSN682MQ25T
Order 'cap 6800uf 25v elect smh snap - ESMH250VSN682MQ25T' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2627-ND.
CAP 8200UF 25V ELECT SMH SNAP - ESMH250VSN822MP35T
Order 'cap 8200uf 25v elect smh snap - ESMH250VSN822MP35T' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2628-ND.
CAP 10000UF 25V ELECT SMH SNAP - ESMH250VSN103MP40T
Order 'cap 10000uf 25v elect smh snap - ESMH250VSN103MP40T' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2629-ND.
CAP 10000UF 25V ELECT SMH SNAP - ESMH250VSN103MQ30T
Order 'cap 10000uf 25v elect smh snap - ESMH250VSN103MQ30T' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2630-ND.
CAP 12000UF 25V ELECT SMH SNAP - ESMH250VSN123MP45T
Order 'cap 12000uf 25v elect smh snap - ESMH250VSN123MP45T' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2631-ND.
Send this link via E-Mail
Help With This Screen