Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 260µA 2.7 V ~ 36 V, ±1.35 V ~ 18 V LT6012IS#PBF
IC OP AMP PREC QUAD R-R 14-SOIC - LT6012IS#PBF
| Digi-Key Part Number | LT6012IS#PBF-ND |
385 |
3.82000 |
Extended Price
1470.70 |
| Manufacturer Part Number | LT6012IS#PBF | |||
| Description | IC OP AMP PREC QUAD R-R 14-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LT6012IS#PBF |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | General Purpose |
| Number of Circuits | 4 |
| Package / Case | 14-SOIC (3.9mm Width), 14-SOL |
| Slew Rate | 0.11 V/µs |
| Gain Bandwidth Product | 350kHz |
| Current - Supply | 260µA |
| Current - Output / Channel | 20mA |
| Voltage - Supply, Single/Dual (±) | 2.7 V ~ 36 V, ±1.35 V ~ 18 V |
| Output Type | Rail-to-Rail |
| -3db Bandwidth | - |
| Current - Input Bias | 150pA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input Offset | 35µV |
| Drawing Number | 161; 05-08-1610; S, S8; 8, 14, 16 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LT6012IS#PBF LT6012IS#PBF |
LT6012IS#PBF Specification Sheet
IC OP AMP PREC QUAD R-R 14-SOIC - LT6012IS#PBF (LT6012IS#PBF-ND)
Related parts Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 260µA 2.7 V ~ 36 V, ±1.35 V ~ 18 V LT6012IS#PBFLinear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 260µA 2.7 V ~ 36 V, ±1.35 V ~ 18 V LT6012IS#PBF
Order 'ic op amp prec quad r-r 14-soic - LT6012IS#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT6012IS#PBF-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 260µA 2.7 V ~ 36 V, ±1.35 V ~ 18 V LT6012ACS
Order 'ic op amp prec quad r-r 14-soic - LT6012ACS' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT6012ACS-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 260µA 2.7 V ~ 36 V, ±1.35 V ~ 18 V LT6012ACS#TR
Order 'ic op amp prec quad r-r 14-soic - LT6012ACS#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT6012ACS#TR-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 260µA 2.7 V ~ 36 V, ±1.35 V ~ 18 V LT6012ACS#TRPBF
Order 'ic op amp prec quad r-r 14-soic - LT6012ACS#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT6012ACS#TRPBF-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 260µA 2.7 V ~ 36 V, ±1.35 V ~ 18 V LT6012AIS
Order 'ic op amp prec quad r-r 14-soic - LT6012AIS' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT6012AIS-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 260µA 2.7 V ~ 36 V, ±1.35 V ~ 18 V LT6012AIS#TR
Order 'ic op amp prec quad r-r 14-soic - LT6012AIS#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT6012AIS#TR-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 260µA 2.7 V ~ 36 V, ±1.35 V ~ 18 V LT6012AIS#TRPBF
Order 'ic op amp prec quad r-r 14-soic - LT6012AIS#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT6012AIS#TRPBF-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 260µA 2.7 V ~ 36 V, ±1.35 V ~ 18 V LT6012CS
Order 'ic op amp prec quad r-r 14-soic - LT6012CS' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT6012CS-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 260µA 2.7 V ~ 36 V, ±1.35 V ~ 18 V LT6012CS#TR
Order 'ic op amp prec quad r-r 14-soic - LT6012CS#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT6012CS#TR-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 260µA 2.7 V ~ 36 V, ±1.35 V ~ 18 V LT6012CS#TRPBF
Order 'ic op amp prec quad r-r 14-soic - LT6012CS#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT6012CS#TRPBF-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 260µA 2.7 V ~ 36 V, ±1.35 V ~ 18 V LT6012IS
Order 'ic op amp prec quad r-r 14-soic - LT6012IS' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT6012IS-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 260µA 2.7 V ~ 36 V, ±1.35 V ~ 18 V LT6012IS#TR
Order 'ic op amp prec quad r-r 14-soic - LT6012IS#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT6012IS#TR-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 260µA 2.7 V ~ 36 V, ±1.35 V ~ 18 V LT6012IS#TRPBF
Order 'ic op amp prec quad r-r 14-soic - LT6012IS#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT6012IS#TRPBF-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 260µA 2.7 V ~ 36 V, ±1.35 V ~ 18 V LT6012ACS#PBF
Order 'ic op amp prec quad r-r 14-soic - LT6012ACS#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT6012ACS#PBF-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 260µA 2.7 V ~ 36 V, ±1.35 V ~ 18 V LT6012AIS#PBF
Order 'ic op amp prec quad r-r 14-soic - LT6012AIS#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT6012AIS#PBF-ND.
Options for Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 260µA 2.7 V ~ 36 V, ±1.35 V ~ 18 V LT6012IS#PBF
Send this link via E-Mail
Help With This Screen
