Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 260µA 2.7 V ~ 36 V, ±1.35 V ~ 18 V LT6012IGN#TRPBF
IC OP AMP PREC QUAD R-R 16-SSOP - LT6012IGN#TRPBF - Integrated Circuits (ICs)
| Digi-Key Part Number | LT6012IGN#TRPBF-ND |
2500 |
4.11704 |
Extended Price
10292.60 |
| Manufacturer Part Number | LT6012IGN#TRPBF | |||
| Description | IC OP AMP PREC QUAD R-R 16-SSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LT6012IGN#TRPBF |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | General Purpose |
| Number of Circuits | 4 |
| Package / Case | 16-SSOP |
| Slew Rate | 0.11 V/µs |
| Gain Bandwidth Product | 350kHz |
| Current - Supply | 260µA |
| Current - Output / Channel | 20mA |
| Voltage - Supply, Single/Dual (±) | 2.7 V ~ 36 V, ±1.35 V ~ 18 V |
| Output Type | Rail-to-Rail |
| -3db Bandwidth | - |
| Current - Input Bias | 150pA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input Offset | 40µV |
| Drawing Number | 161; 05-08-1641; GN; 16. 28 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LT6012IGN#TRPBF LT6012IGN#TRPBF |
LT6012IGN#TRPBF Specification Sheet
IC OP AMP PREC QUAD R-R 16-SSOP - LT6012IGN#TRPBF (LT6012IGN#TRPBF-ND) - Integrated Circuits (ICs)
Related parts Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 260µA 2.7 V ~ 36 V, ±1.35 V ~ 18 V LT6012IGN#TRPBFLinear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 260µA 2.7 V ~ 36 V, ±1.35 V ~ 18 V LT6012IGN#TRPBF
Order 'ic op amp prec quad r-r 16-ssop - LT6012IGN#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT6012IGN#TRPBF-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 260µA 2.7 V ~ 36 V, ±1.35 V ~ 18 V LT6012ACGN
Order 'ic op amp prec quad r-r 16-ssop - LT6012ACGN' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT6012ACGN-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 260µA 2.7 V ~ 36 V, ±1.35 V ~ 18 V LT6012ACGN#TR
Order 'ic op amp prec quad r-r 16-ssop - LT6012ACGN#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT6012ACGN#TR-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 260µA 2.7 V ~ 36 V, ±1.35 V ~ 18 V LT6012ACGN#TRPBF
Order 'ic op amp prec quad r-r 16-ssop - LT6012ACGN#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT6012ACGN#TRPBF-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 260µA 2.7 V ~ 36 V, ±1.35 V ~ 18 V LT6012AIGN
Order 'ic op amp prec quad r-r 16-ssop - LT6012AIGN' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT6012AIGN-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 260µA 2.7 V ~ 36 V, ±1.35 V ~ 18 V LT6012AIGN#TR
Order 'ic op amp prec quad r-r 16-ssop - LT6012AIGN#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT6012AIGN#TR-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 260µA 2.7 V ~ 36 V, ±1.35 V ~ 18 V LT6012AIGN#TRPBF
Order 'ic op amp prec quad r-r 16-ssop - LT6012AIGN#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT6012AIGN#TRPBF-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 260µA 2.7 V ~ 36 V, ±1.35 V ~ 18 V LT6012CGN
Order 'ic op amp prec quad r-r 16-ssop - LT6012CGN' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT6012CGN-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 260µA 2.7 V ~ 36 V, ±1.35 V ~ 18 V LT6012CGN#TR
Order 'ic op amp prec quad r-r 16-ssop - LT6012CGN#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT6012CGN#TR-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 260µA 2.7 V ~ 36 V, ±1.35 V ~ 18 V LT6012CGN#TRPBF
Order 'ic op amp prec quad r-r 16-ssop - LT6012CGN#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT6012CGN#TRPBF-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 260µA 2.7 V ~ 36 V, ±1.35 V ~ 18 V LT6012IGN
Order 'ic op amp prec quad r-r 16-ssop - LT6012IGN' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT6012IGN-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 260µA 2.7 V ~ 36 V, ±1.35 V ~ 18 V LT6012IGN#TR
Order 'ic op amp prec quad r-r 16-ssop - LT6012IGN#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT6012IGN#TR-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 260µA 2.7 V ~ 36 V, ±1.35 V ~ 18 V LT6012ACGN#PBF
Order 'ic op amp prec quad r-r 16-ssop - LT6012ACGN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT6012ACGN#PBF-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 260µA 2.7 V ~ 36 V, ±1.35 V ~ 18 V LT6012AIGN#PBF
Order 'ic op amp prec quad r-r 16-ssop - LT6012AIGN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT6012AIGN#PBF-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 260µA 2.7 V ~ 36 V, ±1.35 V ~ 18 V LT6012CGN#PBF
Order 'ic op amp prec quad r-r 16-ssop - LT6012CGN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT6012CGN#PBF-ND.
Options for Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 260µA 2.7 V ~ 36 V, ±1.35 V ~ 18 V LT6012IGN#TRPBF
Send this link via E-Mail
Help With This Screen
