CAP 8200UF 25V ELECT SMH SNAP - ESMH250VSN822MP35T - Capacitors
| Digi-Key Part Number | 565-2628-ND |
1 10 100 500 1000 5000 10000 |
4.66000 3.52500 2.66000 1.99500 1.72900 1.67580 1.62925 |
Extended Price
4.66 35.25 266.00 997.50 1729.00 8379.00 16292.50 |
| Manufacturer Part Number | ESMH250VSN822MP35T | |||
| Description | CAP 8200UF 25V ELECT SMH SNAP | |||
| Quantity Available | 398 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ESMH250VSN822MP35T |
| Vendor | United Chemi-Con |
| Category | Capacitors |
| Capacitance | 8200µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 85°C |
| Maximum Temperature | -40°C ~ 85°C |
| Size / Dimension | * |
| Lead Spacing | 0.394" (10.00mm) |
| Surface Mount Land Size | * |
| Mounting Type | Through Hole |
| Package / Case | Radial (Snap-In) |
| Packaging | Bulk |
| Series | SMH |
| Tolerance | ±20% |
| Voltage Rating | 25V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ESMH250VSN822MP35T ESMH250VSN822MP35T 565 2628 ND 5652628ND 565-2628 |
ESMH250VSN822MP35T Specification Sheet
CAP 8200UF 25V ELECT SMH SNAP - ESMH250VSN822MP35T (565-2628-ND) - Capacitors
Related parts Capacitors :CAP 8200UF 25V ELECT SMH SNAP - ESMH250VSN822MP35T
Order 'cap 8200uf 25v elect smh snap - ESMH250VSN822MP35T' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2628-ND.
CAP 8200UF 25V ELECT SMH SNAP - SMH25VN822M22X35T2
Order 'cap 8200uf 25v elect smh snap - SMH25VN822M22X35T2' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number SMH25VN822M22X35T2-ND.
CAP 8200UF 16V ELECT SMH SNAP - ESMH160VSN822MP25T
Order 'cap 8200uf 16v elect smh snap - ESMH160VSN822MP25T' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2606-ND.
CAP 5600UF 25V ELECT SMH SNAP - ESMH250VSN562MP25T
Order 'cap 5600uf 25v elect smh snap - ESMH250VSN562MP25T' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2625-ND.
CAP 6800UF 25V ELECT SMH SNAP - ESMH250VSN682MP30T
Order 'cap 6800uf 25v elect smh snap - ESMH250VSN682MP30T' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2626-ND.
CAP 6800UF 25V ELECT SMH SNAP - ESMH250VSN682MQ25T
Order 'cap 6800uf 25v elect smh snap - ESMH250VSN682MQ25T' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2627-ND.
CAP 10000UF 25V ELECT SMH SNAP - ESMH250VSN103MP40T
Order 'cap 10000uf 25v elect smh snap - ESMH250VSN103MP40T' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2629-ND.
CAP 10000UF 25V ELECT SMH SNAP - ESMH250VSN103MQ30T
Order 'cap 10000uf 25v elect smh snap - ESMH250VSN103MQ30T' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2630-ND.
CAP 12000UF 25V ELECT SMH SNAP - ESMH250VSN123MP45T
Order 'cap 12000uf 25v elect smh snap - ESMH250VSN123MP45T' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2631-ND.
CAP 12000UF 25V ELECT SMH SNAP - ESMH250VSN123MQ35T
Order 'cap 12000uf 25v elect smh snap - ESMH250VSN123MQ35T' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2632-ND.
CAP 15000UF 25V ELECT SMH SNAP - ESMH250VSN153MP50T
Order 'cap 15000uf 25v elect smh snap - ESMH250VSN153MP50T' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2633-ND.
CAP 15000UF 25V ELECT SMH SNAP - ESMH250VSN153MQ40T
Order 'cap 15000uf 25v elect smh snap - ESMH250VSN153MQ40T' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2634-ND.
CAP 18000UF 25V ELECT SMH SNAP - ESMH250VSN183MQ45T
Order 'cap 18000uf 25v elect smh snap - ESMH250VSN183MQ45T' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2635-ND.
CAP 18000UF 25V ELECT SMH SNAP - ESMH250VSN183MR35T
Order 'cap 18000uf 25v elect smh snap - ESMH250VSN183MR35T' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2636-ND.
CAP 22000UF 25V ELECT SMH SNAP - ESMH250VSN223MQ50T
Order 'cap 22000uf 25v elect smh snap - ESMH250VSN223MQ50T' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2637-ND.
Send this link via E-Mail
Help With This Screen