IC DIFF AMP/ADC DRVR 16-QFN - LT1993IUD-10#PBF
| Digi-Key Part Number | LT1993IUD-10#PBF-ND |
1 25 100 |
6.75000 4.65000 3.97000 |
Extended Price
6.75 116.25 397.00 |
| Manufacturer Part Number | LT1993IUD-10#PBF | |||
| Description | IC DIFF AMP/ADC DRVR 16-QFN | |||
| Quantity Available | 509 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LT1993IUD-10#PBF |
| Vendor | Linear Technology |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 16-QFN |
| Amplifier Type | Differential |
| Number of Channels | 1 [Nom] |
| Number of Channels | 2 [Nom] |
| Number of Channels | 4 [Nom] |
| Bandwidth | 700.0 MHz @ 1 |
| Slew Rate | 1100.000 V/µs [Typ] |
| Supply Current | 112.000 mA [Max] |
| Single Supply Voltage Typical | 5V |
| Input Type | Differential |
| Output Type | Differential |
| Packaging | Tube |
| Single Supply Voltage | 4.00 V [Min] |
| Single Supply Voltage | 5.50 V [Max] |
| Marking | LBNT |
| Voltage Supply Source | Single Supply |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LT1993IUD 10#PBF LT1993IUD10#PBF |
LT1993IUD-10#PBF Specification Sheet
IC DIFF AMP/ADC DRVR 16-QFN - LT1993IUD-10#PBF (LT1993IUD-10#PBF-ND)
Related parts:IC DIFF AMP/ADC DRVR 16-QFN - LT1993IUD-10#PBF
Order 'ic diff amp/adc drvr 16-qfn - LT1993IUD-10#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1993IUD-10#PBF-ND.
IC DIFF AMP/ADC DRVR 16-QFN - LT1993IUD-2#PBF
Order 'ic diff amp/adc drvr 16-qfn - LT1993IUD-2#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1993IUD-2#PBF-ND.
IC DIFF AMP/ADC DRVR 16-QFN - LT1993IUD-4#PBF
Order 'ic diff amp/adc drvr 16-qfn - LT1993IUD-4#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1993IUD-4#PBF-ND.
IC DIFF AMP/ADC DRVR 16-QFN - LT1993IUD-10#TRPBF
Order 'ic diff amp/adc drvr 16-qfn - LT1993IUD-10#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1993IUD-10#TRPBF-ND.
IC DIFF AMP/ADC DRVR 16-QFN - LT1993IUD-2#TRPBF
Order 'ic diff amp/adc drvr 16-qfn - LT1993IUD-2#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1993IUD-2#TRPBF-ND.
IC DIFF AMP/ADC DRVR 16-QFN - LT1993IUD-4#TRPBF
Order 'ic diff amp/adc drvr 16-qfn - LT1993IUD-4#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1993IUD-4#TRPBF-ND.
IC DIFF AMP/ADC DRVR 16-QFN - LT1993CUD-10#PBF
Order 'ic diff amp/adc drvr 16-qfn - LT1993CUD-10#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1993CUD-10#PBF-ND.
IC DIFF AMP/ADC DRVR 16-QFN - LT1993CUD-2#PBF
Order 'ic diff amp/adc drvr 16-qfn - LT1993CUD-2#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1993CUD-2#PBF-ND.
IC DIFF AMP/ADC DRVR 16-QFN - LT1993CUD-4#PBF
Order 'ic diff amp/adc drvr 16-qfn - LT1993CUD-4#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1993CUD-4#PBF-ND.
IC DIFF AMP/ADC DRVR 16-QFN - LT1993CUD-10#TRPBF
Order 'ic diff amp/adc drvr 16-qfn - LT1993CUD-10#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1993CUD-10#TRPBF-ND.
IC DIFF AMP/ADC DRVR 16-QFN - LT1993CUD-2#TRPBF
Order 'ic diff amp/adc drvr 16-qfn - LT1993CUD-2#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1993CUD-2#TRPBF-ND.
IC DIFF AMP/ADC DRVR 16-QFN - LT1993CUD-4#TRPBF
Order 'ic diff amp/adc drvr 16-qfn - LT1993CUD-4#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1993CUD-4#TRPBF-ND.
IC DIFF AMP/ADC DRVR 16-QFN - LT6402CUD-20#PBF
Order 'ic diff amp/adc drvr 16-qfn - LT6402CUD-20#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT6402CUD-20#PBF-ND.
IC DIFF AMP/ADC DRVR 16-QFN - LT6402CUD-20#TRPBF
Order 'ic diff amp/adc drvr 16-qfn - LT6402CUD-20#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT6402CUD-20#TRPBF-ND.
IC DIFF AMP/ADC DRVR 16-QFN - LT6402IUD-20#PBF
Order 'ic diff amp/adc drvr 16-qfn - LT6402IUD-20#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT6402IUD-20#PBF-ND.
Send this link via E-Mail
Help With This Screen