CAP 15000UF 16V ELECT SMH SNAP - ESMH160VSN153MP35T
| Digi-Key Part Number | 565-2609-ND |
1 10 100 500 1000 5000 10000 |
2.87000 2.17300 1.64010 1.23006 1.06605 1.03325 1.00455 |
Extended Price
2.87 21.73 164.01 615.03 1066.05 5166.25 10045.50 |
| Manufacturer Part Number | ESMH160VSN153MP35T | |||
| Description | CAP 15000UF 16V ELECT SMH SNAP | |||
| Quantity Available | 352 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ESMH160VSN153MP35T |
| Vendor | United Chemi-Con |
| Category | Capacitors |
| Capacitance | 15000µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 85°C |
| Maximum Temperature | -40°C ~ 85°C |
| Size / Dimension | * |
| Lead Spacing | 0.394" (10.00mm) |
| Surface Mount Land Size | * |
| Mounting Type | Through Hole |
| Package / Case | Radial (Snap-In) |
| Packaging | Bulk |
| Series | SMH |
| Tolerance | ±20% |
| Voltage Rating | 16V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ESMH160VSN153MP35T ESMH160VSN153MP35T 565 2609 ND 5652609ND 565-2609 |
ESMH160VSN153MP35T Specification Sheet
CAP 15000UF 16V ELECT SMH SNAP - ESMH160VSN153MP35T (565-2609-ND)
Related parts:CAP 15000UF 16V ELECT SMH SNAP - ESMH160VSN153MP35T
Order 'cap 15000uf 16v elect smh snap - ESMH160VSN153MP35T' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2609-ND.
CAP 15000UF 16V ELECT SMH SNAP - ESMH160VSN153MQ30T
Order 'cap 15000uf 16v elect smh snap - ESMH160VSN153MQ30T' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2610-ND.
CAP 15000UF 16V ELECT SMH SNAP - SMH16VN153M22X35T2
Order 'cap 15000uf 16v elect smh snap - SMH16VN153M22X35T2' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number SMH16VN153M22X35T2-ND.
CAP 15000UF 16V ELECT SMH SNAP - SMH16VS153M25X30T2
Order 'cap 15000uf 16v elect smh snap - SMH16VS153M25X30T2' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number SMH16VS153M25X30T2-ND.
CAP 15000UF 6.3V ELECT SMH SNAP - ESMH6R3VSN153MP25T
Order 'cap 15000uf 6.3v elect smh snap - ESMH6R3VSN153MP25T' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2571-ND.
CAP 15000UF 10V ELECT SMH SNAP - ESMH100VSN153MP30T
Order 'cap 15000uf 10v elect smh snap - ESMH100VSN153MP30T' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2590-ND.
CAP 15000UF 10V ELECT SMH SNAP - ESMH100VSN153MQ25T
Order 'cap 15000uf 10v elect smh snap - ESMH100VSN153MQ25T' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2591-ND.
CAP 8200UF 16V ELECT SMH SNAP - ESMH160VSN822MP25T
Order 'cap 8200uf 16v elect smh snap - ESMH160VSN822MP25T' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2606-ND.
CAP 10000UF 16V ELECT SMH SNAP - ESMH160VSN103MP25T
Order 'cap 10000uf 16v elect smh snap - ESMH160VSN103MP25T' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2607-ND.
CAP 12000UF 16V ELECT SMH SNAP - ESMH160VSN123MP30T
Order 'cap 12000uf 16v elect smh snap - ESMH160VSN123MP30T' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2608-ND.
CAP 18000UF 16V ELECT SMH SNAP - ESMH160VSN183MP40T
Order 'cap 18000uf 16v elect smh snap - ESMH160VSN183MP40T' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2611-ND.
CAP 18000UF 16V ELECT SMH SNAP - ESMH160VSN183MQ35T
Order 'cap 18000uf 16v elect smh snap - ESMH160VSN183MQ35T' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2612-ND.
CAP 22000UF 16V ELECT SMH SNAP - ESMH160VSN223MP50T
Order 'cap 22000uf 16v elect smh snap - ESMH160VSN223MP50T' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2613-ND.
CAP 22000UF 16V ELECT SMH SNAP - ESMH160VSN223MQ40T
Order 'cap 22000uf 16v elect smh snap - ESMH160VSN223MQ40T' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2614-ND.
CAP 27000UF 16V ELECT SMH SNAP - ESMH160VSN273MQ45T
Order 'cap 27000uf 16v elect smh snap - ESMH160VSN273MQ45T' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2615-ND.
Send this link via E-Mail
Help With This Screen