IC OPAMP 200MHZ DUAL 20-TSSOP - LT1794IFE
| Digi-Key Part Number | LT1794IFE-ND |
444 |
6.70000 |
Extended Price
2974.80 |
| Manufacturer Part Number | LT1794IFE | |||
| Description | IC OPAMP 200MHZ DUAL 20-TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | LT1794IFE |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | 2/0 |
| Type | Line Driver, Transmitter |
| Voltage - Supply | 18V |
| Package / Case | 20-TSSOP Exposed Pad, 20-eTSSOP, 20-HTSSOP |
| Packaging | Tube |
| Protocol | xDSL |
| Drawing Number | 161; 05-08-1663 var CA; FE; 20 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LT1794IFE LT1794IFE |
LT1794IFE Specification Sheet
IC OPAMP 200MHZ DUAL 20-TSSOP - LT1794IFE (LT1794IFE-ND)
Related parts :IC OPAMP 200MHZ DUAL 20-TSSOP - LT1794IFE
Order 'ic opamp 200mhz dual 20-tssop - LT1794IFE' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1794IFE-ND.
IC OPAMP 200MHZ DUAL 20-TSSOP - LT1794CFE#TR
Order 'ic opamp 200mhz dual 20-tssop - LT1794CFE#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1794CFETR-ND.
IC OPAMP 200MHZ DUAL 20-TSSOP - LT1794IFE#TR
Order 'ic opamp 200mhz dual 20-tssop - LT1794IFE#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1794IFETR-ND.
IC OPAMP 200MHZ DUAL 20-TSSOP - LT1794IFE#TRPBF
Order 'ic opamp 200mhz dual 20-tssop - LT1794IFE#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1794IFE#TRPBF-ND.
IC OPAMP 200MHZ DUAL 20-TSSOP - LT1794IFE#PBF
Order 'ic opamp 200mhz dual 20-tssop - LT1794IFE#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1794IFE#PBF-ND.
IC OPAMP 200MHZ DUAL 20-SOIC - LT1794CSW
Order 'ic opamp 200mhz dual 20-soic - LT1794CSW' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1794CSW-ND.
IC OPAMP 200MHZ DUAL 20-SOIC - LT1794CSW#PBF
Order 'ic opamp 200mhz dual 20-soic - LT1794CSW#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1794CSW#PBF-ND.
IC OPAMP 200MHZ DUAL 20-SOIC - LT1794CSW#TR
Order 'ic opamp 200mhz dual 20-soic - LT1794CSW#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1794CSWTR-ND.
IC OPAMP 200MHZ DUAL 20-SOIC - LT1794CSW#TRPBF
Order 'ic opamp 200mhz dual 20-soic - LT1794CSW#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1794CSW#TRPBF-ND.
IC OPAMP 200MHZ DUAL 20-SOIC - LT1794ISW
Order 'ic opamp 200mhz dual 20-soic - LT1794ISW' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1794ISW-ND.
IC OPAMP 200MHZ DUAL 20-SOIC - LT1794ISW#PBF
Order 'ic opamp 200mhz dual 20-soic - LT1794ISW#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1794ISW#PBF-ND.
IC OPAMP 200MHZ DUAL 20-SOIC - LT1794ISW#TR
Order 'ic opamp 200mhz dual 20-soic - LT1794ISW#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1794ISWTR-ND.
IC OPAMP 200MHZ DUAL 20-SOIC - LT1794ISW#TRPBF
Order 'ic opamp 200mhz dual 20-soic - LT1794ISW#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1794ISW#TRPBF-ND.
IC AMP LINE DRIVER DUAL 20-TSSOP - LT1795CFE#TR
Order 'ic amp line driver dual 20-tssop - LT1795CFE#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1795CFE#TR-ND.
IC DC/DC CONV DUAL 20-TSSOP - LTC3417AEFE-2#PBF
Order 'ic dc/dc conv dual 20-tssop - LTC3417AEFE-2#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3417AEFE-2#PBF-ND.
Send this link via E-Mail
Help With This Screen
