IC OPAMP 200MHZ DUAL 20-SOIC - LT1794CSW#TR - Integrated Circuits (ICs)
Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Transmitter Tape & Reel (TR) 18V LT1794CSW#TR
| Digi-Key Part Number | LT1794CSWTR-ND |
2500 |
5.51565 |
Extended Price
13789.12 |
| Manufacturer Part Number | LT1794CSW#TR | |||
| Description | IC OPAMP 200MHZ DUAL 20-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Transmitter Tape & Reel (TR) 18V LT1794CSW#TR
| Technical/Catalog Information | LT1794CSW#TR |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | 2/0 |
| Type | Line Driver, Transmitter |
| Voltage - Supply | 18V |
| Package / Case | 20-SOIC (7.5mm Width) |
| Packaging | Tape & Reel (TR) |
| Protocol | xDSL |
| Drawing Number | 161; 05-08-1620; SW; 16 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LT1794CSW#TR LT1794CSW#TR LT1794CSWTR ND LT1794CSWTRND LT1794CSWTR |
LT1794CSW#TR Specification Sheet
IC OPAMP 200MHZ DUAL 20-SOIC - LT1794CSW#TR (LT1794CSWTR-ND) - Integrated Circuits (ICs)
Related parts Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Transmitter Tape & Reel (TR) 18V LT1794CSW#TRIC OPAMP 200MHZ DUAL 20-SOIC - LT1794CSW#TR
Order 'ic opamp 200mhz dual 20-soic - LT1794CSW#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1794CSWTR-ND.
IC OPAMP 200MHZ DUAL 20-SOIC - LT1794CSW
Order 'ic opamp 200mhz dual 20-soic - LT1794CSW' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1794CSW-ND.
IC OPAMP 200MHZ DUAL 20-SOIC - LT1794CSW#PBF
Order 'ic opamp 200mhz dual 20-soic - LT1794CSW#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1794CSW#PBF-ND.
IC OPAMP 200MHZ DUAL 20-SOIC - LT1794CSW#TRPBF
Order 'ic opamp 200mhz dual 20-soic - LT1794CSW#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1794CSW#TRPBF-ND.
IC OPAMP 200MHZ DUAL 20-SOIC - LT1794ISW
Order 'ic opamp 200mhz dual 20-soic - LT1794ISW' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1794ISW-ND.
IC OPAMP 200MHZ DUAL 20-SOIC - LT1794ISW#PBF
Order 'ic opamp 200mhz dual 20-soic - LT1794ISW#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1794ISW#PBF-ND.
IC OPAMP 200MHZ DUAL 20-SOIC - LT1794ISW#TR
Order 'ic opamp 200mhz dual 20-soic - LT1794ISW#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1794ISWTR-ND.
IC OPAMP 200MHZ DUAL 20-SOIC - LT1794ISW#TRPBF
Order 'ic opamp 200mhz dual 20-soic - LT1794ISW#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1794ISW#TRPBF-ND.
IC PREC OPAMP 200MHZ DUAL 8-SOIC - LT1723CS8
Order 'ic prec opamp 200mhz dual 8-soic - LT1723CS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1723CS8-ND.
IC PREC OPAMP 200MHZ DUAL 8-SOIC - LT1723IS8
Order 'ic prec opamp 200mhz dual 8-soic - LT1723IS8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1723IS8-ND.
IC OPAMP 200MHZ DUAL 20-TSSOP - LT1794CFE#TR
Order 'ic opamp 200mhz dual 20-tssop - LT1794CFE#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1794CFETR-ND.
IC OPAMP 200MHZ DUAL 20-TSSOP - LT1794IFE
Order 'ic opamp 200mhz dual 20-tssop - LT1794IFE' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1794IFE-ND.
IC OPAMP 200MHZ DUAL 20-TSSOP - LT1794IFE#TR
Order 'ic opamp 200mhz dual 20-tssop - LT1794IFE#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1794IFETR-ND.
IC OPAMP 200MHZ DUAL 20-TSSOP - LT1794IFE#TRPBF
Order 'ic opamp 200mhz dual 20-tssop - LT1794IFE#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1794IFE#TRPBF-ND.
IC OPAMP MICROPOWER DUAL 8-SOIC - LT2078ACS8
Order 'ic opamp micropower dual 8-soic - LT2078ACS8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT2078ACS8-ND.
Options for Linear Technology Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Transmitter Tape & Reel (TR) 18V LT1794CSW#TR
Send this link via E-Mail
Help With This Screen
