IC OPAMP 200MHZ DUAL 20-SOIC - LT1794CSW#PBF - Integrated Circuits (ICs)
| Digi-Key Part Number | LT1794CSW#PBF-ND |
266 |
5.45000 |
Extended Price
1449.70 |
| Manufacturer Part Number | LT1794CSW#PBF | |||
| Description | IC OPAMP 200MHZ DUAL 20-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LT1794CSW#PBF |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | 2/0 |
| Type | Line Driver, Transmitter |
| Voltage - Supply | 18V |
| Package / Case | 20-SOIC (7.5mm Width) |
| Packaging | Tube |
| Protocol | xDSL |
| Drawing Number | 161; 05-08-1620; SW; 16 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LT1794CSW#PBF LT1794CSW#PBF |
LT1794CSW#PBF Specification Sheet
IC OPAMP 200MHZ DUAL 20-SOIC - LT1794CSW#PBF (LT1794CSW#PBF-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC OPAMP 200MHZ DUAL 20-SOIC - LT1794CSW#PBF
Order 'ic opamp 200mhz dual 20-soic - LT1794CSW#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1794CSW#PBF-ND.
IC OPAMP 200MHZ DUAL 20-SOIC - LT1794CSW
Order 'ic opamp 200mhz dual 20-soic - LT1794CSW' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1794CSW-ND.
IC OPAMP 200MHZ DUAL 20-SOIC - LT1794CSW#TR
Order 'ic opamp 200mhz dual 20-soic - LT1794CSW#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1794CSWTR-ND.
IC OPAMP 200MHZ DUAL 20-SOIC - LT1794CSW#TRPBF
Order 'ic opamp 200mhz dual 20-soic - LT1794CSW#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1794CSW#TRPBF-ND.
IC OPAMP 200MHZ DUAL 20-SOIC - LT1794ISW
Order 'ic opamp 200mhz dual 20-soic - LT1794ISW' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1794ISW-ND.
IC OPAMP 200MHZ DUAL 20-SOIC - LT1794ISW#PBF
Order 'ic opamp 200mhz dual 20-soic - LT1794ISW#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1794ISW#PBF-ND.
IC OPAMP 200MHZ DUAL 20-SOIC - LT1794ISW#TR
Order 'ic opamp 200mhz dual 20-soic - LT1794ISW#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1794ISWTR-ND.
IC OPAMP 200MHZ DUAL 20-SOIC - LT1794ISW#TRPBF
Order 'ic opamp 200mhz dual 20-soic - LT1794ISW#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1794ISW#TRPBF-ND.
IC PREC OPAMP 200MHZ DUAL 8-SOIC - LT1723CS8
Order 'ic prec opamp 200mhz dual 8-soic - LT1723CS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1723CS8-ND.
IC PREC OPAMP 200MHZ DUAL 8-SOIC - LT1723IS8
Order 'ic prec opamp 200mhz dual 8-soic - LT1723IS8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1723IS8-ND.
IC OPAMP 200MHZ DUAL 20-TSSOP - LT1794CFE#TR
Order 'ic opamp 200mhz dual 20-tssop - LT1794CFE#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1794CFETR-ND.
IC OPAMP 200MHZ DUAL 20-TSSOP - LT1794IFE
Order 'ic opamp 200mhz dual 20-tssop - LT1794IFE' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1794IFE-ND.
IC OPAMP 200MHZ DUAL 20-TSSOP - LT1794IFE#TR
Order 'ic opamp 200mhz dual 20-tssop - LT1794IFE#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1794IFETR-ND.
IC OPAMP 200MHZ DUAL 20-TSSOP - LT1794IFE#TRPBF
Order 'ic opamp 200mhz dual 20-tssop - LT1794IFE#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1794IFE#TRPBF-ND.
IC OPAMP MICROPOWER DUAL 8-SOIC - LT2078ACS8
Order 'ic opamp micropower dual 8-soic - LT2078ACS8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT2078ACS8-ND.
Send this link via E-Mail
Help With This Screen
