CAP 10UF 50V ELECT MZA SMD - EMZA500ADA100MF61G
| Digi-Key Part Number | 565-2565-2-ND |
1000 5000 10000 25000 |
.07400 .06200 .06100 .05900 |
Extended Price
74.00 310.00 610.00 1475.00 |
| Manufacturer Part Number | EMZA500ADA100MF61G | |||
| Description | CAP 10UF 50V ELECT MZA SMD | |||
| Quantity Available | 8000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EMZA500ADA100MF61G |
| Vendor | United Chemi-Con |
| Category | Capacitors |
| Capacitance | 10µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 105°C |
| Maximum Temperature | -55°C ~ 105°C |
| Size / Dimension | * |
| Lead Spacing | - |
| Surface Mount Land Size | * |
| Mounting Type | Surface Mount |
| Package / Case | 0.260" L x 0.260" W x 0.249" H (6.60mm x 6.60mm x 6.30mm) |
| Packaging | Tape & Reel (TR) |
| Series | Alchip MZA |
| Tolerance | ±20% |
| Voltage Rating | 50V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EMZA500ADA100MF61G EMZA500ADA100MF61G 565 2565 2 ND 56525652ND 565-2565-2 |
EMZA500ADA100MF61G Specification Sheet
CAP 10UF 50V ELECT MZA SMD - EMZA500ADA100MF61G (565-2565-2-ND)
Related parts:CAP 10UF 50V ELECT MZA SMD - EMZA500ADA100MF61G
Order 'cap 10uf 50v elect mza smd - EMZA500ADA100MF61G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2565-1-ND.
CAP 10UF 50V ELECT MZA SMD - EMZA500ADA100MF61G
Order 'cap 10uf 50v elect mza smd - EMZA500ADA100MF61G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2565-2-ND.
CAP 10UF 50V ELECT MZA SMD - EMZA500ADA100MF61G
Order 'cap 10uf 50v elect mza smd - EMZA500ADA100MF61G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2565-6-ND.
CAP 10UF 50V ELECT MZA SMD - EMZA500ADA100ME61G
Order 'cap 10uf 50v elect mza smd - EMZA500ADA100ME61G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2564-1-ND.
CAP 10UF 50V ELECT MZA SMD - EMZA500ADA100ME61G
Order 'cap 10uf 50v elect mza smd - EMZA500ADA100ME61G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2564-2-ND.
CAP 10UF 50V ELECT MZA SMD - MZA50VC10RME61TP
Order 'cap 10uf 50v elect mza smd - MZA50VC10RME61TP' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number MZA50VC10RME61TP-ND.
CAP 10UF 50V ELECT MZA SMD - MZA50VC10RMF61TP
Order 'cap 10uf 50v elect mza smd - MZA50VC10RMF61TP' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number MZA50VC10RMF61TP-ND.
CAP 10UF 50V ELECT MVA SMD - EMVA500ADA100ME55G
Order 'cap 10uf 50v elect mva smd - EMVA500ADA100ME55G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2129-1-ND.
CAP 10UF 50V ELECT MVA SMD - EMVA500ADA100ME55G
Order 'cap 10uf 50v elect mva smd - EMVA500ADA100ME55G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2129-2-ND.
CAP 1.0UF 50V ELECT MVE SMD - EMVE500ADA1R0MD55G
Order 'cap 1.0uf 50v elect mve smd - EMVE500ADA1R0MD55G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2244-1-ND.
CAP 1.0UF 50V ELECT MVE SMD - EMVE500ADA1R0MD55G
Order 'cap 1.0uf 50v elect mve smd - EMVE500ADA1R0MD55G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2244-2-ND.
CAP 10UF 50V ELECT MVE SMD - EMVE500ADA100MF55G
Order 'cap 10uf 50v elect mve smd - EMVE500ADA100MF55G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2248-1-ND.
CAP 10UF 50V ELECT MVE SMD - EMVE500ADA100MF55G
Order 'cap 10uf 50v elect mve smd - EMVE500ADA100MF55G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2248-2-ND.
CAP 10UF 50V ELECT MVH SMD - EMVH500ADA100MF60G
Order 'cap 10uf 50v elect mvh smd - EMVH500ADA100MF60G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2321-1-ND.
CAP 10UF 50V ELECT MVH SMD - EMVH500ADA100MF60G
Order 'cap 10uf 50v elect mvh smd - EMVH500ADA100MF60G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2321-2-ND.
Send this link via E-Mail
Help With This Screen