Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 45µA 2.5 V ~ 18 V, ±1.25 V ~ 9 V LT1782CS5#TRM
IC OPAMP R-R IN/OUT TSOT-23-5 - LT1782CS5#TRM - Integrated Circuits (ICs)
| Digi-Key Part Number | LT1782CS5#TRM-ND |
2000 |
1.27500 |
Extended Price
2550.00 |
| Manufacturer Part Number | LT1782CS5#TRM | |||
| Description | IC OPAMP R-R IN/OUT TSOT-23-5 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 45µA 2.5 V ~ 18 V, ±1.25 V ~ 9 V LT1782CS5#TRM
| Technical/Catalog Information | LT1782CS5#TRM |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | General Purpose |
| Number of Circuits | 1 - Single |
| Package / Case | TSOT-23-5, TSOT-5 |
| Slew Rate | 0.075 V/µs |
| Gain Bandwidth Product | 225kHz |
| Current - Supply | 45µA |
| Current - Output / Channel | 30mA |
| Voltage - Supply, Single/Dual (±) | 2.5 V ~ 18 V, ±1.25 V ~ 9 V |
| Output Type | Rail-to-Rail |
| -3db Bandwidth | - |
| Current - Input Bias | 8nA |
| Operating Temperature | 0°C ~ 70°C |
| Voltage - Input Offset | 500µV |
| Drawing Number | 161; 05-08-1635; S, S5; 5 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LT1782CS5#TRM LT1782CS5#TRM |
LT1782CS5#TRM Specification Sheet
IC OPAMP R-R IN/OUT TSOT-23-5 - LT1782CS5#TRM (LT1782CS5#TRM-ND) - Integrated Circuits (ICs)
Related parts Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 45µA 2.5 V ~ 18 V, ±1.25 V ~ 9 V LT1782CS5#TRMLinear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 45µA 2.5 V ~ 18 V, ±1.25 V ~ 9 V LT1782CS5#TRM
Order 'ic opamp r-r in/out tsot-23-5 - LT1782CS5#TRM' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1782CS5#TRM-ND.
Linear Technology (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 1.8mA 2.3 V ~ 12.6 V, ±1.15 V ~ 6.3 V LT1800CS5#TRMPBF
Order 'ic opamp r-rin/out lp tsot-23-5 - LT1800CS5#TRMPBF' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LT1800CS5#TRMPBFCT-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 1.8mA 2.3 V ~ 12.6 V, ±1.15 V ~ 6.3 V LT1800CS5#TRMPBF
Order 'ic opamp r-rin/out lp tsot-23-5 - LT1800CS5#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1800CS5#TRMPBFTR-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 1.8mA 2.3 V ~ 12.6 V, ±1.15 V ~ 6.3 V LT1800CS5#TR
Order 'ic opamp r-rin/out lp tsot-23-5 - LT1800CS5#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1800CS5TR-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 1.8mA 2.3 V ~ 12.6 V, ±1.15 V ~ 6.3 V LT1800CS5#TRPBF
Order 'ic opamp r-rin/out lp tsot-23-5 - LT1800CS5#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1800CS5#TRPBF-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 1.8mA 2.3 V ~ 12.6 V, ±1.15 V ~ 6.3 V LT1800IS5#TRM
Order 'ic opamp r-rin/out lp tsot-23-5 - LT1800IS5#TRM' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1800IS5#TRM-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 1.8mA 2.3 V ~ 12.6 V, ±1.15 V ~ 6.3 V LT1800IS5#TRMPBF
Order 'ic opamp r-rin/out lp tsot-23-5 - LT1800IS5#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1800IS5#TRMPBF-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 1.8mA 2.3 V ~ 12.6 V, ±1.15 V ~ 6.3 V LT1800IS5#TR
Order 'ic opamp r-rin/out lp tsot-23-5 - LT1800IS5#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1800IS5TR-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 1.8mA 2.3 V ~ 12.6 V, ±1.15 V ~ 6.3 V LT1800IS5#TRPBF
Order 'ic opamp r-rin/out lp tsot-23-5 - LT1800IS5#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1800IS5#TRPBF-ND.
Linear Technology (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Digi-Reel® 1.8mA 2.3 V ~ 12.6 V, ±1.15 V ~ 6.3 V LT1800CS5#TRMPBF
Order 'ic opamp r-rin/out lp tsot-23-5 - LT1800CS5#TRMPBF' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LT1800CS5#TRMPBFDKR-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 45µA 2.5 V ~ 18 V, ±1.25 V ~ 9 V LT1782CS5#TRMPBF
Order 'ic opamp r-r in/out tsot-23-5 - LT1782CS5#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1782CS5#TRMPBF-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 45µA 2.5 V ~ 18 V, ±1.25 V ~ 9 V LT1782CS5#TRPBF
Order 'ic opamp r-r in/out tsot-23-5 - LT1782CS5#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1782CS5#TRPBF-ND.
Linear Technology (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 45µA 2.5 V ~ 18 V, ±1.25 V ~ 9 V LT1782HS5#TRM
Order 'ic opamp r-r in/out tsot-23-5 - LT1782HS5#TRM' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LT1782HS5#TRMCT-ND.
Linear Technology (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 45µA 2.5 V ~ 18 V, ±1.25 V ~ 9 V LT1782HS5#TRMPBF
Order 'ic opamp r-r in/out tsot-23-5 - LT1782HS5#TRMPBF' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LT1782HS5#TRMPBFCT-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 45µA 2.5 V ~ 18 V, ±1.25 V ~ 9 V LT1782HS5#TRMPBF
Order 'ic opamp r-r in/out tsot-23-5 - LT1782HS5#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1782HS5#TRMPBFTR-ND.
Options for Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 45µA 2.5 V ~ 18 V, ±1.25 V ~ 9 V LT1782CS5#TRM
Send this link via E-Mail
Help With This Screen
