BUZZER MAGNETIC 5.0V 2.7KHZ SMD - SMT-1427-S-4-R
Buzzer PUI Audio (VA) Magnetic Transducer, External Drive 4 ~ 7Vp-p SMT-1427-S-4-R
| Digi-Key Part Number | 668-1094-1-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | SMT-1427-S-4-R | |||
| Description | BUZZER MAGNETIC 5.0V 2.7KHZ SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SMT-1427-S-4-R |
| Vendor | PUI Audio (VA) |
| Category | Audio Products |
| Type | Magnetic Transducer, External Drive |
| Sound Pressure Level | 87dB |
| Mounting Type | Surface Mount |
| Capacitance @ Frequency | - |
| Frequency | 2.7kHz |
| Packaging | Cut Tape (CT) |
| Operating Mode | - |
| Voltage Range | 4 ~ 7Vp-p |
| Voltage - Rated | 5Vp-p |
| Current Rating | 90mA |
| Size / Dimension | Rectangular - 14mm L x 11mm W x 3mm H |
| Termination | Solder Pads |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SMT 1427 S 4 R SMT1427S4R 668 1094 1 ND 66810941ND 668-1094-1 |
SMT-1427-S-4-R Specification Sheet
BUZZER MAGNETIC 5.0V 2.7KHZ SMD - SMT-1427-S-4-R (668-1094-1-ND)
Related parts Buzzer PUI Audio (VA) Magnetic Transducer, External Drive 4 ~ 7Vp-p SMT-1427-S-4-RBUZZER MAGNETIC 5.0V 2.7KHZ SMD - SMT-1427-S-4-R
Order 'buzzer magnetic 5.0v 2.7khz smd - SMT-1427-S-4-R' online from Digi-Key. Manufactured by PUI Audio (VA). Digi-Key part number 668-1094-1-ND.
BUZZER MAGNETIC 5.0V 2.7KHZ SMD - SMT-1427-S-4-R
Order 'buzzer magnetic 5.0v 2.7khz smd - SMT-1427-S-4-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1094-2-ND.
BUZZER MAGNETIC 5.0V 2.7KHZ SMD - SMT-1427-S-R
Order 'buzzer magnetic 5.0v 2.7khz smd - SMT-1427-S-R' online from Digi-Key. Manufactured by PUI Audio (VA). Digi-Key part number 668-1095-1-ND.
BUZZER MAGNETIC 5.0V 2.7KHZ SMD - SMT-1427-T-R
Order 'buzzer magnetic 5.0v 2.7khz smd - SMT-1427-T-R' online from Digi-Key. Manufactured by PUI Audio (VA). Digi-Key part number 668-1096-1-ND.
BUZZER MAGNETIC 5.0V 2.7KHZ SMD - SMT-1427-S-R
Order 'buzzer magnetic 5.0v 2.7khz smd - SMT-1427-S-R' online from Digi-Key. Manufactured by PUI Audio (VA). Digi-Key part number 668-1095-6-ND.
BUZZER MAGNETIC 5.0V 2.7KHZ SMD - SMT-1427-T-R
Order 'buzzer magnetic 5.0v 2.7khz smd - SMT-1427-T-R' online from Digi-Key. Manufactured by PUI Audio (VA). Digi-Key part number 668-1096-6-ND.
BUZZER MAGNETIC 1.5V 2.7KHZ SMD - SMT-1427-S-2-R
Order 'buzzer magnetic 1.5v 2.7khz smd - SMT-1427-S-2-R' online from Digi-Key. Manufactured by PUI Audio (VA). Digi-Key part number 668-1092-1-ND.
BUZZER MAGNETIC 3.0V 2.7KHZ SMD - SMT-1427-S-3-R
Order 'buzzer magnetic 3.0v 2.7khz smd - SMT-1427-S-3-R' online from Digi-Key. Manufactured by PUI Audio (VA). Digi-Key part number 668-1093-1-ND.
BUZZER MAGNETIC 3.0V 2.7KHZ SMD - SMT-1427-S-3-R
Order 'buzzer magnetic 3.0v 2.7khz smd - SMT-1427-S-3-R' online from Digi-Key. Manufactured by PUI Audio (VA). Digi-Key part number 668-1093-6-ND.
BUZZER MAGNETIC 5.0V 2.7KHZ SMD - SMT-1427-S-R
Order 'buzzer magnetic 5.0v 2.7khz smd - SMT-1427-S-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1095-2-ND.
BUZZER MAGNETIC 5.0V 2.7KHZ SMD - SMT-1427-T-R
Order 'buzzer magnetic 5.0v 2.7khz smd - SMT-1427-T-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1096-2-ND.
BUZZER MAGNETIC 5.0V 9.0MM SMD - SMT-0927-S-5-R
Order 'buzzer magnetic 5.0v 9.0mm smd - SMT-0927-S-5-R' online from Digi-Key. Manufactured by PUI Audio (VA). Digi-Key part number 668-1078-1-ND.
BUZZER MAGNETIC 5.0V 9.0MM SMD - SMT-0927-S-5-R
Order 'buzzer magnetic 5.0v 9.0mm smd - SMT-0927-S-5-R' online from Digi-Key. Manufactured by PUI Audio (VA). Digi-Key part number 668-1078-6-ND.
BUZZER MAGNETIC 3.6V 8.5MM SMD - SMT-0825-S-4-R
Order 'buzzer magnetic 3.6v 8.5mm smd - SMT-0825-S-4-R' online from Digi-Key. Manufactured by PUI Audio (VA). Digi-Key part number 668-1068-1-ND.
BUZZER MAGNETIC 3.6V 9.0MM SMD - SMT-0927-S-4-R
Order 'buzzer magnetic 3.6v 9.0mm smd - SMT-0927-S-4-R' online from Digi-Key. Manufactured by PUI Audio (VA). Digi-Key part number 668-1077-1-ND.
Options for Buzzer PUI Audio (VA) Magnetic Transducer, External Drive 4 ~ 7Vp-p SMT-1427-S-4-R
Send this link via E-Mail
Help With This Screen
